DIN Rail Power Solutions

TDK-Lambda offers an impressive portfolio of AC/DC and DC/DC DIN Rail products, including DIN mounted EMC Filters, tailored to meet the evolving power need challenges faced by customers across various industries. These products are engineered to deliver high efficiency, reliability, and compact design, making them ideal for a wide range of applications including industrial automation, process control, and building management systems.

Key features and benefits

  • Energy Efficiency: Designed to optimize power usage, reducing energy consumption and operational costs
  • Versatility: Offers a wide selection of models to cater to different voltage and power requirements, ensuring compatibility with various systems
  • Compact Design: Space-saving form factors allow for easy integration into existing setups without compromising performance
  • Reliability: Built with robust components to ensure long-term operation and minimal downtime, helping to save money by reducing maintenance and repair costs
  • Advanced Functionality: Includes features such as remote monitoring, adjustable outputs, software control and communication and peak power capabilities to enhance operational flexibility

TDK-Lambda's DIN Rail products are ideal for customers looking to implement reliable and efficient power solutions in their applications. Explore the different portfolio series below.

  • D1SE
  • DRB
  • DUSH960
  • DRF
  • DRL
  • DDA
  • DBM
  • DRM
  • RSEN EMC/EMI Filters
  • DSP
  • DPP
  • DPX

D1SE DIN Rail Power Supplies

The D1SE series offers a cost-effective and reliable power supply solution, ideal for a wide range of industrial applications. With outputs of 120 W, 240 W, and 480 W, these single-phase power supplies are designed to reduce energy consumption and optimize performance while maintaining quality and reliability.

Features

  • Flexible scaling for various industrial applications
  • Utilizes the latest semiconductors for energy efficiency
  • Operates with both AC and DC voltage
  • Equipped with push-in connections for easy installation
  • Consistent response to evolving system requirements
  • Available with coated printed circuit boards

DRB 15 W - 100 W

The DRB series offers simple, cost-effective DIN power supplies for industrial and process control applications, combining reliability, compact size, and energy-saving efficiencies up to 91%, with long field lifetimes, multiple power levels and output choices, and key safety certifications.

Features

  • Combines low cost, reliability, and compact dimensions with energy-saving efficiencies of up to 91%
  • Conservatively rated electrolytic capacitor temperatures offer improved field lifetimes of up to 10 years
  • Available in four power levels: 15 W, 30 W, 50 W, and 100 W

DRB Single Phase 120 W - 480 W 

The DRB series of DIN rail power supplies provide basic functionality with certifications like IEC/EN/UL 62368-1 and UL 508, suitable for power applications up to 480 W. Designed to meet the demand for simple and cost-effective solutions in industrial and process control applications, the series offers compact dimensions and high efficiencies of up to 93%.

Features

  • Certified with IEC/EN/UL 62368-1 and UL 508 for power applications up to 480 W
  • Supports the trend for simple and economic DIN power solutions in industrial and process control applications
  • Combines low cost with extremely compact dimensions
  • Achieves efficiencies of up to 93% efficiency

DRB 3 Phase 120 W - 960 W

The DRB series of DIN-Rail power supplies from TDK-Lambda are designed for industrial applications, offering versatility across various sectors. Key features include:

Features

  • Available in 12, 24, 48, and 72 volts, catering to a wide range of applications
  • Users can select between screw and push-in terminal blocks for ease of installation
  • Compliance with seven major electrical safety standards ensures global market access
  • High operating efficiencies, conservative thermal design, and redundant overvoltage protection contribute to maximum system uptime
  • Reduced component count and rigorous testing enhance product reliability

DUSH960 DIN Rail Mount DC Uninterruptible Power Supply

The DUSH960 uninterruptible power supply for DIN rail applications offers a high degree of safety in the event of a power loss. Comprehensive features allow deployment in various applications such as industry automation, plant engineering, building control.

Features

  • Supports wide input and output voltage ranges
  • Decoupled load and battery voltages thanks to integrated DC-DC converter
  • Optional battery temperature sensor for extensive monitoring capabilities
  • Multiple battery chemistries supported including supercap storage up to 1000 Ah

DRF960-24-1 DIN Rail Power Supply

The DRF series offers full-featured DIN Rail mount power supplies for industrial and process control applications.

Features

  • Combines careful thermal design, reliability, and compact dimensions
  • Achieves energy-saving efficiencies of up to 95%
  • Uses conservatively rated electrolytic capacitor temperatures for improved field lifetimes of up to 10 years
  • Available in four power levels: 120 W, 240 W, 480 W, and 960 W
  • Provides 24 V outputs with a peak loading capability of 150% for up to four seconds
  • Models can be operated in parallel. Features remote on/off and remote voltage adjustment.

DRF/HL Series DIN Rail Mount Power Supplies

Featuring IECEx / ATEX approvals for hazardous applications like Marine, Grain elevators, Oil and Gas. The DRF/HL models extend the existing DRF series of 120 W to 480 DIN rail mount power supplies. Accept a wide AC input range of 85 V to 265 V (300V for 5 seconds).

Features

  • Highly efficient power supplies
  • Deliver a peak load of 150%
  • Available in compact, slim-line packages

10 W to 100 W Low Profile DIN Rail Mount Power Supplies

The low profile DRL DIN rail power supply series provide a reliable solution for many industrial applications and building automation. Features double insulation and safety Class II input, eliminating the need for connection to earth.

Features

  • NEC Class 2 compliant output, in accordance with UL 1310, ensures limited output currents under fault conditions
  • Available in four power ranges
  • Offers a choice of 12 V, 15 V, and 24 V output

250-500 W, Wide Range Input, Non-isolated, DIN Rail DC-DC Converters

The DDA DIN rail mount, non-isolated step-down converters are ideal for creating additional high current output voltages from a single output 24 V or 48 V AC-DC power supply. DDA DIN rail mount, non-isolated step-down converters.

Features

  • Highly efficient and compact series
  • Accepts a very wide DC input
  • Offers a wide output adjustment range
  • Available in single or dual output models

DBM20 DIN Rail Mount Buffer Module

The DBM module is designed to provide short-term hold-up or peak power for loads connected to a 24 Vdc AC-DC power supply, ensuring safe and controlled equipment shutdown during brief AC power interruptions. It offers flexibility with fixed and variable buffer modes and allows for extended hold-up time through parallel module connections.

Features

  • Supplies an additional 250 ms hold-up at 448 W output power
  • Stores energy in electrolytic capacitors during normal operation
  • Fixed mode: activates at 22.4 V input voltage drop
  • Variable mode: activates with a 1 V input decrease
  • Multiple modules can be paralleled for additional hold-up time
  • Product status accessible via DC OK relay or LED indicators
  • Output voltage can be inhibited to prevent unsafe discharge of stored energy

DRM40 Series Redundancy Modules

The DRM40 series of 20 A - 40 A DIN rail mount redundancy modules can be used in N+1 redundancy applications or to parallel two power supplies for additional power.

Features

  • Features a current balancing LED indicator that illuminates when both power supplies are adjusted to deliver the same current
  • Provides two isolated alarm signals to indicate the output voltage status of each power supply
  • Internally features a low 200 mV voltage drop

Multipurpose Single-Phase Filter RSEN Series

The RSEN series single-phase EMC filters are designed to deliver high-performance noise attenuation in a compact and versatile package. With current ratings ranging from 3 A to 300 A, these filters provide optimal performance for various applications.

Features

  • 3 A to 300 A current ratings
  • DIN rail bracket option
  • Captive hardware
  • Safety certified

Low-Profile DIN Rail-Mount Power Supplies

The TDK-Lambda DSP power supply is designed for reliable performance in building automation applications, offering a compact, low-profile solution with versatile features.

Features

  • Available output voltages from 5 V to 24 V
  • Supports a wide range of AC input voltages
  • Operates in temperatures from -25°C to +71°C
  • Convection cooled for silent operation
  • Meets UL1310 Class 2 safety standards
  • Class II double insulation for enhanced safety

DPP 3-Phase Series DIN Rail Mount Power Supplies

The DPP series of AC-DC DIN rail mount power supplies with outputs rated from 120 to 480-watts that operate off a 3-phase AC line input from 340 to 575 VAC. These models are ideal for factory automation, industrial control systems and test and measurement equipment.

Features

  • Low cost
  • 12 V, 24 V or 48 V outputs
  • Parallel function switch (240 & 480 W)
  • Current share (960 W)

DIN-Rail Mount 40-60 W DC-DC Converters

The DPX series of DIN rail mount DC-DC converters is perfect for generating additional, isolated, and regulated voltages from a 24 Vdc DIN rail bus. These converters offer flexibility and protection, making them suitable for various applications.

Features

  • Available in single, dual, or triple output models
  • Power levels range from 15 W - 60 W
  • Operate from 12 V, 24 V, or 48 V nominal DC inputs with 2:1 or 4:1 ranges
  • Fully protected with Class B EMC performance

Resources

D1SE Series

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
Novos produtos
AC/DC CONVERTER 24V 120W
D1SE120-24-A3AC/DC CONVERTER 24V 120WAC ou DC185 a 264VCA44 - Immediate
350 - Factory Stock
Ver detalhes
Novos produtos
AC/DC CONVERTER 24V 120W
D1SE120-24-A4AC/DC CONVERTER 24V 120WAC ou DC185 a 264VCA18 - Immediate
40 - Factory Stock
Ver detalhes
Novos produtos
AC/DC CONVERTER 24V 120W
D1SE120-24-A5AC/DC CONVERTER 24V 120WAC ou DC185 a 264VCA10 - ImmediateVer detalhes
Novos produtos
AC/DC CONVERTER 24V 240W
D1SE240-24-A3AC/DC CONVERTER 24V 240WAC ou DC185 a 264VCA29 - ImmediateVer detalhes
Novos produtos
AC/DC CONVERTER 24V 240W
D1SE240-24-A4AC/DC CONVERTER 24V 240WAC ou DC185 a 264VCA20 - ImmediateVer detalhes
Novos produtos
AC/DC CONVERTER 24V 240W
D1SE240-24-A5AC/DC CONVERTER 24V 240WAC ou DC185 a 264VCA10 - Immediate
10 - Factory Stock
Ver detalhes
Novos produtos
AC/DC CONVERTER 24V 480W
D1SE480-24-A3AC/DC CONVERTER 24V 480WAC ou DC185 a 264VCA30 - Immediate
50 - Factory Stock
Ver detalhes
Novos produtos
AC/DC CONVERTER 24V 480W
D1SE480-24-A4AC/DC CONVERTER 24V 480WAC ou DC185 a 264VCA5 - ImmediateVer detalhes
Novos produtos
AC/DC CONVERTER 24V 480W
D1SE480-24-A5AC/DC CONVERTER 24V 480WAC ou DC185 a 264VCA7 - Immediate
10 - Factory Stock
Ver detalhes

DRB

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
AC/DC DIN RAIL SUPPLY 24V 30WDRB30-24-1AC/DC DIN RAIL SUPPLY 24V 30WAC ou DC185 a 264VCA1090 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 12V 30WDRB30-12-1AC/DC DIN RAIL SUPPLY 12V 30WAC ou DC185 a 264VCA946 - Immediate
140 - Factory Stock
Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 50WDRB50-24-1AC/DC DIN RAIL SUPPLY 24V 50WAC ou DC185 a 264VCA281 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 12V 50WDRB50-12-1AC/DC DIN RAIL SUPPLY 12V 50WAC ou DC185 a 264VCA268 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 5V 30WDRB50-5-1AC/DC DIN RAIL SUPPLY 5V 30WAC ou DC185 a 264VCA147 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 100WDRB100-24-1AC/DC DIN RAIL SUPPLY 24V 100WAC ou DC185 a 264VCA0 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 15V 51WDRB50-15-1AC/DC DIN RAIL SUPPLY 15V 51WAC ou DC185 a 264VCA0 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 48V 50WDRB50-48-1AC/DC DIN RAIL SUPPLY 48V 50WAC ou DC185 a 264VCA298 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 15WDRB15-24-1AC/DC DIN RAIL SUPPLY 24V 15WAC ou DC185 a 264VCA58 - Immediate
100 - Factory Stock
Ver detalhes

DRB Single

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDRB120-24-1AC/DC DIN RAIL SUPPLY 24V 120WCA185 a 265VCA139 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDRB240-24-1AC/DC DIN RAIL SUPPLY 24V 240WCA185 a 265VCA72 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 480WDRB480-24-1AC/DC DIN RAIL SUPPLY 24V 480WCA190 a 264VCA55 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 48V 480WDRB480-48-1AC/DC DIN RAIL SUPPLY 48V 480WCA190 a 264VCA38 - Immediate
44 - Factory Stock
Ver detalhes

DRB 3 Phase

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
AC/DC CONVERTER 24V 480WDRB480-24-3-A0AC/DC CONVERTER 24V 480WCA1350 a 575VCA (trifásico)0 - Immediate
120 - Factory Stock
Ver detalhes
AC/DC CONVERTER 24V 480WDRB480-24-3-A1AC/DC CONVERTER 24V 480WCA1350 a 575VCA (trifásico)1 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 12V 120WDRB120-12-3-A0AC/DC DIN RAIL SUPPLY 12V 120WCA1350 a 575VCA (trifásico)4 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 48V 240WDRB240-48-3-A1AC/DC DIN RAIL SUPPLY 48V 240WCA1350 a 575VCA (trifásico)7 - Immediate
10 - Factory Stock
Ver detalhes
AC/DC CONVERTER 48V 480WDRB480-48-3-A1AC/DC CONVERTER 48V 480WCA1350 a 575VCA (trifásico)19 - Immediate
64 - Factory Stock
Ver detalhes
AC/DC CONVERTER 48V 480WDRB480-48-3-A0AC/DC CONVERTER 48V 480WCA1350 a 575VCA (trifásico)14 - ImmediateVer detalhes
AC/DC CONVERTER 72V 480WDRB480-72-3-A0AC/DC CONVERTER 72V 480WCA1350 a 575VCA (trifásico)8 - ImmediateVer detalhes
AC/DC CONVERTER 72V 480WDRB480-72-3-A1AC/DC CONVERTER 72V 480WCA1350 a 575VCA (trifásico)31 - ImmediateVer detalhes
AC/DC CONVERTER 24V 960WDRB960-24-3-A1AC/DC CONVERTER 24V 960WCA1350 a 575VCA (trifásico)6 - ImmediateVer detalhes
AC/DC CONVERTER 24V 960WDRB960-24-3-A0AC/DC CONVERTER 24V 960WCA1350 a 575VCA (trifásico)0 - ImmediateVer detalhes

DUSH960

ImagemNúmero de peça do fabricanteDescriçãoTipoTensão - EntradaAplicaçõesAvailable QuantityVer detalhes
DC UPS 20A POWER SUPPLYDUSH960-1248-0MDC UPS 20A POWER SUPPLYEspera (Sem regulagem)10V a 60VUso geral, controle industrial15 - Immediate
62 - Factory Stock
Ver detalhes
DC UPS 20A POWER SUPPLYDUSH960-1248-1MDC UPS 20A POWER SUPPLYEspera (Sem regulagem)10V a 60VUso geral, controle industrial19 - Immediate
92 - Factory Stock
Ver detalhes
DUSH NTC SENSOR 1MACC-DUSH-DTX01-0XDUSH NTC SENSOR 1MSensorMódulo UPS-11 - ImmediateVer detalhes
DUSH NTC SENSOR 1.5MACC-DUSH-DTX02-0XDUSH NTC SENSOR 1.5MSensorMódulo UPS-4 - Immediate
25 - Factory Stock
Ver detalhes

DRF

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
AC/DC DIN RAIL SUPPLY 24V 960WDRF960-24-1AC/DC DIN RAIL SUPPLY 24V 960WCA1180 a 264VCA31 - ImmediateVer detalhes

DRF-HL

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDRF120-24-1AC/DC DIN RAIL SUPPLY 24V 120WAC ou DC185 a 264VCA233 - Immediate
190 - Factory Stock
Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDRF240-24-1AC/DC DIN RAIL SUPPLY 24V 240WAC ou DC185 a 264VCA694 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 480WDRF480-24-1AC/DC DIN RAIL SUPPLY 24V 480WAC ou DC185 a 264VCA38 - Immediate
70 - Factory Stock
Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDRF120-24-1/HLAC/DC DIN RAIL SUPPLY 24V 120WAC ou DC185 a 264VCA6 - Immediate
100 - Factory Stock
Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDRF240-24-1/HLAC/DC DIN RAIL SUPPLY 24V 240WAC ou DC185 a 264VCA0 - Immediate
42 - Factory Stock
Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 480WDRF480-24-1/HLAC/DC DIN RAIL SUPPLY 24V 480WAC ou DC185 a 264VCA16 - Immediate
190 - Factory Stock
Ver detalhes

DRL

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
AC/DC DIN RAIL SUPPLY 12V 10WDRL10-12-1AC/DC DIN RAIL SUPPLY 12V 10WAC ou DC185 a 264VCA66 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 10WDRL10-24-1AC/DC DIN RAIL SUPPLY 24V 10WAC ou DC185 a 264VCA93 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 12V 30WDRL30-12-1AC/DC DIN RAIL SUPPLY 12V 30WAC ou DC185 a 264VCA84 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 30WDRL30-24-1AC/DC DIN RAIL SUPPLY 24V 30WAC ou DC185 a 264VCA628 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 12V 60WDRL60-12-1AC/DC DIN RAIL SUPPLY 12V 60WAC ou DC185 a 264VCA306 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 60WDRL60-24-1AC/DC DIN RAIL SUPPLY 24V 60WAC ou DC185 a 264VCA1192 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 100WDRL100-24-1AC/DC DIN RAIL SUPPLY 24V 100WAC ou DC185 a 264VCA245 - ImmediateVer detalhes

DDA

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CC - Entrada (mín.)Available QuantityVer detalhes
DC/DC DIN RAIL SUPPLY 12V 250WDDA250N-S1PX-12-001DC/DC DIN RAIL SUPPLY 12V 250WCC19V138 - Immediate
36 - Factory Stock
Ver detalhes
DC/DC DIN RAIL SUP +/-12V 325WDDA325N-D2PN-1212-001DC/DC DIN RAIL SUP +/-12V 325WCC29V20 - ImmediateVer detalhes
DC/DC DIN RAIL SUP 12V 5V 500WDDA500N-D2PP-1205-001DC/DC DIN RAIL SUP 12V 5V 500WCC29V11 - Immediate
12 - Factory Stock
Ver detalhes

DBM

ImagemNúmero de peça do fabricanteDescriçãoTipo de acessórioPara uso com/produtos relacionadosAvailable QuantityVer detalhes
BUFFER MODULE 24V 20ADBM20BUFFER MODULE 24V 20AMódulo de bufferSérie DBM2038 - ImmediateVer detalhes
BUFFER MODULE 24V 20ADBM20/EBUFFER MODULE 24V 20AMódulo de bufferSérie DBM208 - Immediate
11 - Factory Stock
Ver detalhes

DRM

ImagemNúmero de peça do fabricanteDescriçãoTipo de acessórioPara uso com/produtos relacionadosAvailable QuantityVer detalhes
REDUNDANCY MODULE 2X20A, 40A MAXDRM40REDUNDANCY MODULE 2X20A, 40A MAXMódulo de redundânciaFontes de alimentação DRM4 - Immediate
77 - Factory Stock
Ver detalhes
REDUNDANCY MODULE 2X20A, 40A MAXDRM40BREDUNDANCY MODULE 2X20A, 40A MAXMódulo de redundânciaFontes de alimentação DRM1 - Immediate
10 - Marketplace
Ver detalhes

RSEN

ImagemNúmero de peça do fabricanteDescriçãoTipo de filtroConfiguraçãoTensão - Nominal CCAvailable QuantityVer detalhes
LINE FILTER 250VAC/VDC 6A DINRSEN-2006DLINE FILTER 250VAC/VDC 6A DINMonofásicoEstágio único250V147 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 20A DINRSEN-2020DLINE FILTER 250VAC/VDC 20A DINMonofásicoEstágio único250V326 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 30A DINRSEN-2030DLINE FILTER 250VAC/VDC 30A DINMonofásicoEstágio único250V0 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 6A CHASSRSEN-2006LINE FILTER 250VAC/VDC 6A CHASSMonofásicoEstágio único250V117 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 10A DINRSEN-2010DLINE FILTER 250VAC/VDC 10A DINMonofásicoEstágio único250V13 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 40A CHASSRSEN-2040LINE FILTER 250VAC/VDC 40A CHASSMonofásicoEstágio único250V11 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 50A CHASSRSEN-2050LINE FILTER 250VAC/VDC 50A CHASSMonofásicoEstágio único250V0 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 10A CHASSRSEN-2010LLINE FILTER 250VAC/VDC 10A CHASSMonofásicoEstágio único250V17 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 16A DINRSEN-2016LDLINE FILTER 250VAC/VDC 16A DINMonofásicoEstágio único250V6 - ImmediateVer detalhes
LINE FILTER 250VAC/VDC 3A CHASSRSEN-2003LINE FILTER 250VAC/VDC 3A CHASSMonofásicoEstágio único250V0 - ImmediateVer detalhes

DSP

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
AC/DC DIN RAIL SUPPLY 12V 10WDSP10-12AC/DC DIN RAIL SUPPLY 12V 10WAC ou DC190 a 264VCA98 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 5V 10WDSP10-5AC/DC DIN RAIL SUPPLY 5V 10WAC ou DC190 a 264VCA155 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 10WDSP10-24AC/DC DIN RAIL SUPPLY 24V 10WAC ou DC190 a 264VCA38 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 12V 60WDSP60-12AC/DC DIN RAIL SUPPLY 12V 60WAC ou DC190 a 264VCA485 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 60WDSP60-24AC/DC DIN RAIL SUPPLY 24V 60WAC ou DC190 a 264VCA0 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 5V 60WDSP60-5AC/DC DIN RAIL SUPPLY 5V 60WAC ou DC190 a 264VCA77 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 30WDSP30-24/277A2AC/DC DIN RAIL SUPPLY 24V 30WAC ou DC190 a 304VCA1171 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 100WDSP100-24AC/DC DIN RAIL SUPPLY 24V 100WAC ou DC190 a 264VCA118 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 12V 100WDSP100-12AC/DC DIN RAIL SUPPLY 12V 100WAC ou DC190 a 264VCA149 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 15V 10WDSP10-15AC/DC DIN RAIL SUPPLY 15V 10WAC ou DC190 a 264VCA0 - ImmediateVer detalhes

DPP

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CA - EntradaAvailable QuantityVer detalhes
AC/DC DIN RAIL SUPPLY 12V 120WDPP120-12-3AC/DC DIN RAIL SUPPLY 12V 120WCA1340 a 575VCA (3 fases)35 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDPP120-24-3AC/DC DIN RAIL SUPPLY 24V 120WCA1340 a 575VCA (3 fases)15 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDPP240-24-3AC/DC DIN RAIL SUPPLY 24V 240WCA1340 a 575VCA (3 fases)24 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 48V 240WDPP240-48-3AC/DC DIN RAIL SUPPLY 48V 240WCA1340 a 575VCA (3 fases)8 - Immediate
26 - Factory Stock
Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 480WDPP480-24-3AC/DC DIN RAIL SUPPLY 24V 480WCA1340 a 575VCA (3 fases)2 - ImmediateVer detalhes
AC/DC DIN RAIL SUPPLY 48V 480WDPP480-48-3AC/DC DIN RAIL SUPPLY 48V 480WCA1340 a 575VCA (3 fases)14 - Immediate
10 - Factory Stock
Ver detalhes

DPX

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaNúmero de saídasTensão CC - Entrada (mín.)Available QuantityVer detalhes
DC/DC DIN RAIL SUPPLY 12V 60WDPX60-24S12DC/DC DIN RAIL SUPPLY 12V 60WCC118V68 - Immediate
11 - Factory Stock
Ver detalhes
DC/DC DIN RAIL SUPPLY 12V 60WDPX60-48S12DC/DC DIN RAIL SUPPLY 12V 60WCC136V25 - ImmediateVer detalhes
DC/DC DIN RAIL SUPPLY 12V 40WDPX40-24WS12DC/DC DIN RAIL SUPPLY 12V 40WCC19,5V0 - ImmediateVer detalhes
DC/DC DIN RAIL SUPPLY +/-15V 40WDPX40-24WD15DC/DC DIN RAIL SUPPLY +/-15V 40WCC29,5V34 - ImmediateVer detalhes
DC/DC DIN RAIL SUPPLY 3.3V 20WDPX20-24WS3P3DC/DC DIN RAIL SUPPLY 3.3V 20WCC19,5V20 - ImmediateVer detalhes
DC/DC DIN RAIL SUPPLY 5V 40WDPX40-24WS05DC/DC DIN RAIL SUPPLY 5V 40WCC19,5V17 - ImmediateVer detalhes
DC/DC DIN RAIL SUP 5V +/-12V 40WDPX40-24T0512DC/DC DIN RAIL SUP 5V +/-12V 40WCC318V14 - Immediate
3 - Factory Stock
Ver detalhes
DC/DC DIN RAIL SUPPLY 5V 60WDPX60-24S05DC/DC DIN RAIL SUPPLY 5V 60WCC118V2 - ImmediateVer detalhes
DC/DC DIN RAIL SUPPLY 5V 15WDPX15-24WS05DC/DC DIN RAIL SUPPLY 5V 15WCC19,5V23 - ImmediateVer detalhes
DC/DC DIN RAIL SUPPLY 5V 40WDPX40-48WS05DC/DC DIN RAIL SUPPLY 5V 40WCC118V1 - Immediate
14 - Factory Stock
Ver detalhes