Jonard Tools XGS-1577 delivers accurate, multi-wavelength testing for XGSPON, GPON, EPON, and other PON systems for field-ready performance and reliability.
The Jonard Tools CTV-8K multifunctional CCTV tester is designed to streamline the installation, configuration, and troubleshooting of surveillance systems.
Jonard Tools TDR-100 cable tester is a professional-grade diagnostic tool designed for network engineers, IT technicians, and cable installers.
Jonard Tools CSP-RPXL cable slitting pliers are designed for RPX® long-span gel-free ribbon cables.
CR-399 Spring Roll™ Cable Roller
Publish Date: 2025-05-08
The Jonard Tools CR-399 Spring Roll™ heavy-duty easy-up 2.5" cable roller is precision-engineered for secure and stable cable installations.
Jonard Tools precision torque wrenches with ergonomic cushioned grips and durable high-carbon steel construction are engineered for reliability and accuracy.
The Jonard Tools PD-KRONE professional-grade insertion tool is designed for precise and efficient wire termination in Krone and ADC LSA-PLUS termination blocks.
The Jonard Tools MS-D7 compact lightweight slit and ring tool is a cutting-edge solution tailored for professionals working with 7 mm microducts.
SPARC Fusion Splicers
Publish Date: 2025-03-12
Jonard Tools fusion splicers ensure impeccable splicing precision, reliability, and efficiency of clad, core, and ribbon fiber.
Solar Clamp Meter
Publish Date: 2024-11-13
The Jonard Tools solar clamp meter is ideal for solar arrays, wind power farms, electric railways, data centers, and uninterruptible power supplies.
Adjustable Hex Wrench
Publish Date: 2024-06-12
Jonard Tools’ wrench with adjustable metric and SAE hex heads is made from ultra-strong carbon steel with a black oxide finish for maximum durability.
TFS-100 Handheld Thermal Stripper
Publish Date: 2024-05-06
Jonard Tools’ TFS-100 portable wireless thermal stripper is designed to strip the jacket off single fiber and up to 12-strand ribbon fiber cable.
Kynar® 30 AWG Wire and Dispenser Box
Publish Date: 2023-11-15
Jonard Tools’ Kynar® 30 AWG wire is for wire wrap, power supply, medical, and aerospace applications requiring flexibility, strength, and low weight.
ECP-100 Straight Jaw, Single-Ear Hose Clamp Pliers
Publish Date: 2023-05-23
Jonard Tools' clamp pliers are designed for single-ear style clamps on CV boots, cooler and fuel lines, air pressure systems, and compressors.
RocketRibbon® Cable Shaving Tool
Publish Date: 2022-11-28
Jonard Tools' RocketRibbon® cable shaving tool has an ultra-sharp SK5 steel blade that slices through thick jacketed cables with ease.
Cable Comb™ Cable Organizing Tool
Publish Date: 2022-09-01
Jonard Tools' Cable Comb Cable Organizing Tool reduces the amount of time it takes to straighten, organize, and lash multiple cables together.
Fiber Duct Kit
Publish Date: 2022-09-01
Jonard Tools' Fiber Duct Kit provides a large range of tools needed to access ducts to repair or replace fiber optic cable.
Rapid Microduct Deburring Tool
Publish Date: 2022-06-16
Jonard's deburring tool is designed for deburring the inside of microduct tubes and preparing the insides of fiber optic microduct tubes for termination.
Wide-Jaw Adjustable Wrenches
Publish Date: 2022-05-02
Jonard's adjustable wrenches are made of steel with a chrome-plated finish. They are forged and heat treated for maximum strength.
Fiber-Optic Test Equipment
Publish Date: 2022-03-10
Jonard Tools' fiber-optic test equipment is designed and engineered with quality materials.