Fiber Duct Kit

Jonard Tools' kit provides a large range of tools needed to access ducts to repair or replace fiber optic cable

Image of Jonard Tool's Fiber Duct KitJonard’s fiber duct kit features the most popular slitting, ringing, and cutting tools, and provides a large range of tools needed to access ducts to repair or replace fiber optic cable. A rugged 21-pocket tool case is included to neatly store these tools.

Features

  • MDC-14, MDC-28, and MDC-64 have triangular blades that provide square and straight cuts by holding the tubing in place
  • FS-1416 to score and ring 14/10 and 16/10 fiber optic micro-ducts without any adjustments to the tool
  • TC-300 performs radial cuts on 1/4" to 3" (6.3 mm to 76 mm) copper, brass, aluminum, and plastic tubes
  • RCS-30 creates mid-span slits and window cuts in large ducts and heavy-duty cables using a unique ratcheting design
  • H-90 rugged 21-pocket tool case neatly stores these tools

Fiber Duct Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIBER DUCT KITTK-260FIBER DUCT KIT0 - Immediate$537.96Ver detalhes
Published: 2022-09-01