CTV-8K Multifunctional CCTV Tester
The Jonard Tools multifunctional CCTV tester is an installation powerhouse, empowering technicians to work faster, smarter, and more efficiently
The Jonard Tools CTV-8K is a cutting-edge multifunctional CCTV tester designed to streamline the installation, configuration, and troubleshooting of modern surveillance systems. Whether working with IP, HD coaxial, or analog cameras, this device delivers unmatched versatility and precision. Featuring an intuitive 7" touchscreen interface, the CTV-8K supports 8K H.265 IP camera testing and 4K HDMI input/output, making it ideal for high-resolution systems.
Built on Android 11, it offers seamless connectivity via RJ45, Wi-Fi, and BNC ports and includes advanced tools for PTZ control, ONVIF/Dahua/Hikvision camera activation, and real-time network diagnostics. With built-in PoE++ power output (up to 90 W), multiple voltage outputs, and cable testing capabilities, it eliminates the need for multiple devices on-site. Whether installing systems or maintaining legacy infrastructure, the CTV-8K empowers technicians to work faster, smarter, and more efficiently.
- 8K H.265 IP camera test support
- 4K 60 fps HDMI output and 4K 30 fps HDMI input
- 7" 1280 x 800 touchscreen display
- Android 11 operating system
- Auto IP discovery and ONVIF rapid search
- PoE/PoE+/PoE++ power output (up to 90 W)
- Power outputs: DC 12 V/3 A, DC 24 V/2 A, and USB 5 V/2 A
- Real-time network traffic monitoring
- RJ45 cable TDR test and cable length measurement
- Snapshot, video recording, and playback
- PTZ control with RS485 and multi-protocol support
- Color bar generator for video signal testing
- UTP cable tester with on-screen display
- Zoom and image movement for analog/IP cameras
- Batch activation and configuration for Hikvision/Dahua cameras
- IP camera installation and testing
- Analog CCTV setup and diagnostics
- HD coaxial camera configuration (TVI/CVII/AHD)
- HDMI signal verification
- PoE power delivery and testing
- Network traffic analysis
- Cable fault detection and length measurement
- PTZ camera control and configuration
- ONVIF camera activation and login
- Snapshot and video documentation
- Audio signal testing
- Monitor and video cable testing via color bar
- Remote tester control via QR code
- Image optimization and display adjustment
- Field service and maintenance of surveillance systems
CTV-8K Multifunctional CCTV Tester
| Imagem | Número de peça do fabricante | Descrição | Tipo de ferramenta | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CTV-8K | MULTIFUNCTIONAL 8K CCTV TESTER | Testador de câmera | Câmeras | 2 - Immediate | $864.60 | Ver detalhes |