Cable Comb™ Cable Organizing Tool

Jonard Tools' organizing tool reduces the amount of time it takes to straighten, organize, and lash multiple cables together

Image of Jonard Tool's Cable Comb® Cable Organizing ToolJonard Tools' Cable Comb™ cable organizing tool substantially reduces the amount of time it takes to straighten, organize, and lash multiple cables together with ease.

Features

  • Holds up to 24 CAT6A, CAT7, or other similarly sized cables
  • Compatible with any cables or wires up to 0.36" (9.14 mm) in diameter, such as: coaxial (not RG6 quad), plenum, control, CAT5/5e/6/6A/7 network, speaker, and alarm cables and wires
  • Unique design allows individual cables to be loaded into the green inner hub at any point during use without the need to find and thread the cable ends
  • Cables can also be removed at any point during use by sliding the blue outer collar back and removing them through the large opening of the collar
  • Built-in finger grooves make it smooth and comfortable to pull through cables without needing to worry about the orientation of the tool

Cable Comb® Cable Organizing Tool

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE COMB CABLE ORGANIZING TOOLCCB-34CABLE COMB CABLE ORGANIZING TOOL0 - Immediate$52.86Ver detalhes
Published: 2022-09-01