RocketRibbon® Cable Shaving Tool

Jonard Tools' RocketRibbon cable shaving tool has an ergonomic handle to provide leverage while shaving

Image of Jonard Tools' RocketRibbon® Cable Shaving ToolJonard Tools’ shaving tool is designed to shave thick jacketed cable, such as Corning's armored and non-armored RocketRibbon cable. The tool is designed for making access windows on cables 0.47" to 0.87" (12 mm to 22 mm) in diameter. The ultra-sharp SK5 steel blade slices through thick jacketed cables with ease.

Features

  • Ultra-sharp SK5 steel blade slices through thick jacketed cables with ease
  • Adjustable guide can be used to change the cutting angle of the blade for different jacket sizes
  • Specially designed ergonomic handle provides extra leverage while shaving
  • Rugged and durable steel construction for a long life

RocketRibbon® Cable Shaving Tool

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ROCKETRIBBON CABLE SHAVING TOOL,RRS-1222ROCKETRIBBON CABLE SHAVING TOOL,3 - Immediate$159.95Ver detalhes
Published: 2022-11-28