TDR-100 Cable Tester for Network Diagnostics

Jonard Tools cable testers help make advanced cable testing and fault detection easy

Image of Jonard Tools TDR-100 Cable Tester for Network DiagnosticsThe Jonard Tools TDR-100 cable tester and time domain reflectometer is a professional-grade diagnostic tool designed for network engineers, IT technicians, and cable installers. Engineered for accuracy and ease of use, the TDR-100 allows users to measure cable lengths, detect faults, and trace cables with precision. With a testing range of up to 1,312 ft (400 m), this device identifies opens, shorts, miswires, and reverse connections in data/network cables. Its built-in tone generator and probe make cable tracing effortless, while the 2.5" color LCD and integrated flashlight enhance usability in low-light environments. Whether troubleshooting a complex network or verifying new installations, the TDR-100 delivers reliable results in a compact, rugged design.

Features
  • Measures cable lengths from 6.6 ft to 1,312 ft (2 m to 400 m)
  • Detects breakpoints and faults using TDR technology
  • Wire pair mapping for identifying opens, shorts, miswires, and reversals
  • Built-in tone generator and probe for cable tracing
  • 2.5" color LCD screen for clear visual feedback
  • Integrated flashlight in probe for dark environments
  • RJ45 adapter cable included for versatile connectivity
  • Operates in temperatures from 0°C to +40°C
  • Compact and lightweight at 1.05 lb (477 g)
  • Durable carrying case included
  • Powered by six AAA alkaline batteries
  • Backlit display for enhanced visibility
  • Simple interface for quick diagnostics
  • Ideal for both field and bench use
Applications
  • Network cable length measurement
  • Fault detection in Ethernet cables
  • Identifying cable breaks and shorts
  • Verifying wire pair integrity
  • Tracing cables in structured cabling systems
  • Diagnosing miswired or reversed connections
  • Testing continuity in data cables
  • Troubleshooting LAN installations
  • Field diagnostics for IT professionals
  • Cable certification for installers
  • Maintenance of telecom infrastructure
  • Educational tool for network training
  • Pre-installation cable verification
  • Post-installation quality assurance
  • On-site service and repair operations

TDR-100 Cable Tester for Network Diagnostics

ImagemNúmero de peça do fabricanteDescriçãoTipo de ferramentaPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
Novos produtos
NETWORK CABLE TESTER AND TDR
TDR-100NETWORK CABLE TESTER AND TDRTestador de caboCabos Múltiplos8 - Immediate$208.95Ver detalhes
Published: 2025-07-16