Adjustable Hex Wrench

Jonard Tools’ adjustable hex wrench is made from ultra-strong carbon steel with a black oxide finish for maximum durability

Image of Jonard Tool's Adjustable Hex WrenchJonard Tools’ hex wrench is designed with adjustable metric and SAE hex heads. This hex wrench is perfect for loosening or fastening various sizes of hexagonal nuts, bolts, and other hardware.

Features
  • One end of the wrench features an adjustable hexagonal head, suitable for hexagonal hardware 6 mm to 13 mm
  • One end of the wrench features an adjustable hexagonal head, suitable for hexagonal hardware 1/4" to 9/16"
  • Specialized wrench design works on multiple types of fasteners, including six-point, 12-point, square, E-Torx, triangle, and most other similar hardware
  • Made from ultra-strong carbon steel with a black oxide finish for maximum durability

Adjustable Hex Wrench

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Adj Hex Wrench 6-13mm 1/4"-9/16"AHW-600Adj Hex Wrench 6-13mm 1/4"-9/16"15 - Immediate$29.74Ver detalhes
Published: 2024-06-12