XGS-1577 Precision Power Meter for Next-Gen Fiber Networks

Jonard Tools XGS-1577 passive optical network power meter is built for clarity and comfort during field use

Image of Jonard Tools XGS-1577 Precision Power Meter for Next-Gen Fiber NetworksThe Jonard Tools XGS-1577 passive optical network power meter is a high-performance diagnostic tool designed for fiber optic professionals working across a range of PON technologies. Whether installing, maintaining, or troubleshooting networks like XGSPON, XGPON, GPON, EPON, or BPON, this meter provides simultaneous upstream and downstream wavelength measurements with exceptional accuracy.

Equipped with a bright color LCD screen and ergonomic kickstand, the XGS-1577 is built for clarity and comfort during field use. It supports upstream wavelengths of 1270 nm and 1310 nm, and downstream wavelengths of 1490 nm, 1550 nm, and 1577 nm making it ideal for modern high-speed fiber deployments. The device includes SC/APC and FC/APC adapters for broad compatibility, and stores up to 1,000 test results for later analysis via USB-C® connection.

Powered by three AA batteries with up to 90 hours of runtime, this meter is engineered for portability and endurance. With low insertion loss and minimal measurement uncertainty, the XGS-1577 ensures technicians can trust the data they collect, whether in the lab or in the field.

Features
  • Simultaneous upstream/downstream wavelength measurement
  • Supports 1270 nm/1310 nm upstream and 1490 nm/1550 nm/1577 nm downstream
  • Compatible with XGSPON, XGPON, GPON, EPON, BPON networks
  • SC/APC and FC/APC adapter support
  • Bright color LCD with adjustable brightness
  • Stores up to 1,000 test results
  • USB-C interface for PC data transfer
  • Built-in kickstand for ergonomic viewing
  • Powered by 3 AA batteries
  • Battery life up to 90 hours
  • Auto-off timer settings (10, 20, 30 minutes)
  • Low insertion loss (≤1.5 dB)
  • High measurement accuracy (≤0.5 dB uncertainty)
  • Compact and lightweight design
  • Rugged build for field durability
Applications
  • Fiber optic network installation
  • PON signal strength verification
  • XGSPON deployment testing
  • GPON/EPON/BPON diagnostics
  • Upstream/downstream wavelength analysis
  • Field maintenance of fiber networks
  • Network troubleshooting and repair
  • Signal loss measurement
  • Data logging for service records
  • Compatibility testing with SC/APC and FC/APC connectors
  • Lab-based fiber optic research
  • Training and education in fiber optics
  • Quality assurance in fiber installations
  • Multi-vendor network validation
  • Long-term performance monitoring

XGS-1577 Precision Power Meter for Next-Gen Fiber Networks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
PASSIVE OPTICAL NETWORK POWER ME
XGS-1577PASSIVE OPTICAL NETWORK POWER ME2 - Immediate$1,044.95Ver detalhes
Published: 2025-09-19