FGH100M Wi-Fi® HaLow Module
Publish Date: 2026-01-20
The Quectel FGH100M Wi-Fi® HaLow module is suitable for smart home or smart city networks, enabling users to control IoT devices requiring a radius of 1 km.
LG290P (03) GNSS Module
Publish Date: 2026-01-19
The Quectel LG290P (03) GNSS module significantly enhances signal reception performance, particularly in complex electromagnetic environments.
QLM29HxAA-GM GNSS Smart Antenna Receiver
Publish Date: 2026-01-19
The Quectel dual-frequency QLM29HxAA-GM GNSS smart antenna receiver supports enhanced positioning accuracy and centimeter-level precision.
YECT004W1A 5G Terminal Mount Dipole Antenna
Publish Date: 2026-01-16
The Quectel YECT004W1A 5G antenna provides broad coverage from 600 MHz to 6000 MHz while supporting backward compatibility with 4G/3G and 2G networks.
YEMN017AA 5G/GNSS L1 + L5
Publish Date: 2026-01-16
The Quectel YEMN017AA ultra-wideband 5G/GNSS antenna provides coverage from 600 MHz to 6000 MHz while supporting backward compatibility with 3G and 2G networks.
BG77xA-GL LPWA Module
Publish Date: 2024-11-07
Quectel BG77xA-GL ultra-compact LPWA module is designed for seamless integration into a wide range of IoT applications.
FC906A Wi-Fi/Bluetooth® Module
Publish Date: 2024-09-18
Quectel FC906A Wi-Fi/Bluetooth® module in a leadless chip carrier package includes 2.4 GHz and 5 GHz transmit power amplifiers and receive low noise amplifiers.
EG915Q Series LTE Cat 1 Bis Modules
Publish Date: 2024-09-16
Quectel EG915Q series LTE Cat 1 bis modules are designed in a compact and unified form factor and optimized for M2M and IoT applications.
Module 5G RG500U Series
Publish Date: 2024-06-19
Quectel's RG500U is a series of 5G sub-6 GHz LGA modules optimized with high performance and cost-effective features, especially for IoT/eMBB applications.
LC29H Dual-Band, Multi-Constellation GNSS Module
Publish Date: 2024-05-16
Quectel's LC29H is a series of dual-band, multi-constellation GNSS modules that support the concurrent reception of all four global GNSS constellations.
RM520N 5G NR Sub-6 GHz Module
Publish Date: 2024-05-16
Quectel's RM520N is a series of 5G IoT modules specially optimized for IoT/eMBB applications, designed in an M.2 form factor supporting 5G NSA and SA modes.
YEMN016AA 5G/GNSS Screw-Mount 5-in-1 Combo Antenna Box
Publish Date: 2024-05-16
Quectel's ultra-wideband 5G/4G antenna provides broad coverage from 600 MHz to 6,000 MHz while being backward-compatible to support 3G/2G networks.
BG95 Multi-Mode Modules
Publish Date: 2024-05-06
Quectel's BG95 is a series of multi-mode LPWA modules supporting LTE Cat M1/Cat NB2/EGPRS and integrated GNSS.
EC21 LTE Cat 1 Module
Publish Date: 2024-05-01
Quectel's EC21 is a series of LTE Cat 1 modules optimized specially for M2M and IoT applications that are not reliant on high-speed connectivity.
EC25 Series LTE Modules
Publish Date: 2024-04-30
Quectel's EC25 is a series of LTE Cat 4 modules optimized specially for M2M and IoT applications.
FCM360W Wi-Fi and BLE Module
Publish Date: 2024-04-12
Quectel's FCM360W Wi-Fi and BLE module features built-in 512 KB SRAM and 4 MB/8 MB Flash, ensuring efficient performance.
EG916Q-GL LTE Cat 1 Bis Module
Publish Date: 2024-02-20
Quectel’s EG916Q-GL LTE Cat 1 bis module is designed with a compact form factor to bring robust connectivity to IoT use cases.
KG200Z High-Performance LoRa® Module
Publish Date: 2024-02-14
Quectel’s KG200Z high-performance LoRa® module has been developed to support size- and power-constrained use cases with reliable connectivity.
YECN028AA 5G Terminal Mount Antenna
Publish Date: 2024-02-14
Quectel’s YECN028AA versatile terminal mount antenna supports 5G sub-6 GHz, NTN connections, and cellular and LPWA use cases.
RM255C-GL 5G RedCap Module
Publish Date: 2024-02-13
Quectel’s RM255C-GL RedCap module offers a theoretical peak data rate of 150 Mbps downlink and 50 Mbps uplink, bringing advanced 5G features to the market.