RM255C-GL 5G RedCap Module

Quectel’s RM255C-GL module is ideal for deployments requiring higher throughput, lower latency, and longer battery life

Image of Quectel’s RM255C-GL 5G RedCap ModuleQuectel’s RM255C-GL module offers a theoretical peak data rate of 150 Mbps downlink and 50 Mbps uplink, bringing advanced 5G features such as ultra-reliability low-latency communication (URLLC) and power saving to the market. The RM255C-GL has been developed for the global market and covers nearly all the mainstream carriers worldwide. To make integration simpler, the module is compatible with Quectel's EM06 series LTE-A Cat 6 modules, EM12-G, EM120K-GL, EM121R-GL, and EM120R-GL Cat modules, the EM160R-GL Cat 16 module and the RM500Q/RM502Q series of 5G modules. The module also supports L1+L5 precise and power-optimized positioning. Integrating GNSS greatly simplifies product design, delivering faster, more accurate, and more dependable positioning capabilities.

Features
  • 5G SA mode
  • LTE fallback supported
  • Low power consumption
  • Supplementary functions supported: GNSS/VoLTE (optional)
  • 5G URLLC features supported
Applications
  • Industrial automation
  • Mid-speed broadband devices
  • Smart cities
  • Smart energy
  • Wearable devices

RM255C-GL 5G RedCap Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
5G R17 REDCAP 5G SA ONLY LTE CRM255CGL00AA-4M2-SGASA5G R17 REDCAP 5G SA ONLY LTE C0 - Immediate$130.35Ver detalhes
Published: 2024-02-13