BG95 Multi-Mode Modules

Quectel's LPWA BG95 Cat M1/Cat NB2/EGPRS series have hardware-based security features for running directly on the Arm® Cortex®-A7 Trust Zone engine

Image of Quectel's BG95 Multi-Mode Modules Quectel's BG95 is a series of multi-mode LPWA modules supporting LTE Cat M1/Cat NB2/EGPRS and integrated GNSS. It is 3GPP Rel-14 compliant and offers maximum data rates of 588 kbps downlink, and 1119 kbps uplink under LTE Cat M1. It features ultra-low power consumption by leveraging the integrated RAM/Flash and the Arm Cortex-A7 processor supporting ThreadX, achieving up to 70% reduction in PSM leakage and 85% reduction in eDRX current consumption compared to its predecessor.

The BG95 series boasts comprehensive hardware-based security features and enables trusted applications to run directly on the Cortex-A7 Trust Zone engine. Additionally, BG95 provides pin-to-pin compatibility with Quectel LTE Cat 4 modules EG91/EG95, LTE Cat M1/Cat NB1/EGPRS module BG96, NB-IoT module BC95-G, UMTS/HSPA modules UG95/UG96, and GSM/GPRS module M95.

With a cost-effective SMT form factor of 23.6 mm x 19.9 mm x 2.2 mm and a high integration level, BG95 enables integrators and developers to easily design their applications and take advantage of the module's low power consumption and mechanical intensity. Its advanced LGA package allows fully automated manufacturing for high-volume applications. A rich set of internet protocols, industry-standard interfaces, and abundant functions extend the suitability of the module to a wide range of M2M applications such as wireless POS, smart metering, tracking, wearable devices, and more.

Features
  • Multi-mode LPWA module
  • 23.6 mm x 19.9 mm x 2.2 mm
  • SMT form factor
  • LGA package
  • SB 2.0 interface
  • Supports DFOTA
  • Max. 588 Kbps DL/1119 Kbps UL under Cat M1
  • Supports nuSIM
  • Extended temperature range of -40°C to +85°C
  • Easy migration from Quectel GSM/GPRS, UMTS/HSPA, and LTE modules
  • Pin-to-pin compatibility with Quectel LTE Cat 4 modules EG91/EG95, LTE Cat M1/Cat NB1/EGPRS module BG96, NB-IoT module BC95, UMTS/HSPA modules UG95/UG96, and GSM/GPRS module M95
  • Arm Cortex-A7 processor (supports ThreadX)
  • Integrated RAM and Flash memory in the baseband chipset
  • Comprehensive array of hardware-based security features
  • Supports VoLTE (Cat M1 only), CS voice for GSM, QuecOpen®, eSIM, and more
  • Fast time-to-market: reference designs, evaluation tools, and timely technical support minimize design and development efforts
  • Robust mounting and interfaces
Applications
  • Wireless POS
  • Smart metering
  • Tracking
  • Wearable devices

BG95 Multi-Mode Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD SMDBG95M1LA-64-SGNSRF TXRX MOD SMD223 - Immediate$25.81Ver detalhes
RF TXRX MOD SMDBG95M2LA-64-SGNSRF TXRX MOD SMD430 - Immediate$26.16Ver detalhes
RF TXRX MOD CELL NAV SMDBG95M3LA-64-SGNSRF TXRX MOD CELL NAV SMD1918 - Immediate$28.08Ver detalhes
RF TXRX MOD CELL NAV SMDBG95M5LA-64-SGNSRF TXRX MOD CELL NAV SMD496 - Immediate$30.29Ver detalhes
RF TXRX MOD CELL NAV MINI PCIEBG95M3LA-MINIPCIERF TXRX MOD CELL NAV MINI PCIE0 - Immediate$34.40Ver detalhes
RF TXRX MOD SMDBG95M4LA-64-SGNSRF TXRX MOD SMD601 - Immediate$30.01Ver detalhes
RF TXRX MOD CELL NAV SMDBG95M2LATEA-64-SGNSRF TXRX MOD CELL NAV SMD86 - Immediate$40.32Ver detalhes
RF TXRX MOD CELL NAV SMDBG95M3LATEA-64-SGNSRF TXRX MOD CELL NAV SMD0 - Immediate$40.32Ver detalhes
RF TXRX MOD CELL NAV SMDBG95M1LATEA-64-SGNSRF TXRX MOD CELL NAV SMD21 - Immediate$48.15Ver detalhes
CAT M1/CAT NB2 - ISIM + QUECOPENBG950SGL00AA-8N-SGNSACAT M1/CAT NB2 - ISIM + QUECOPEN0 - Immediate$22.19Ver detalhes
CAT M1/CAT NB2 - WWAN & GNSS CONBG951AGLAA-N06-SGNSACAT M1/CAT NB2 - WWAN & GNSS CON182 - Immediate$30.42Ver detalhes
Published: 2024-05-06