KG200Z High-Performance LoRa® Module

Quectel’s KG200Z LoRa module combines ultra-low power consumption with long-range wireless capability

Image of Quectel’s KG200Z High-Performance LoRa® ModuleQuectel’s KG200Z high-performance LoRa module has been developed to support size- and power-constrained use cases with reliable connectivity. The KG200Z module integrates an Arm® Cortex®-M4 core with the (G)FSK, (G)MSK, and BPSK modulations of LoRa, supporting the LoRaWAN® standard protocol and 470 MHz to 510 MHz, 862 MHz to 928 MHz LoRa frequency bands. The module also incorporates AES hardware encryption for enhanced security and features a compact form factor of 12.0 mm × 12.0 mm × 1.8 mm LGA package.

Features
  • Long transmission distance: 2 km to 5 km in towns, 10 km to 15 km in suburbs
  • Ultra-low power consumption (1.7 μA in deep sleep mode)
  • LoRa modulation technology, high receiver sensitivity (-138 dBm)
  • Multiple interfaces
  • Cost-effective, compact profile of 12.0 mm × 12.0 mm
  • Stable network connection, strong anti-interference, strong penetration, and reliable data transmission
  • Easier soldering and testing process with LGA package
Applications
  • Gas and water leak detection
  • Pet tracking
  • Indoor air quality sensors
  • Smart locks
  • Door sensors
  • HVAC monitoring
  • Smart parking
  • Traffic monitoring
  • Utility metering
  • Waste management
  • Air quality monitoring
  • Asset management tracking

KG200Z High-Performance LoRa® Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KG200ZABMD LORA MODKG200ZABMDKG200ZABMD LORA MOD111 - Immediate$11.72Ver detalhes
Published: 2024-02-14