FCM360W Wi-Fi and BLE Module

Quectel's module features built-in 512 KB SRAM and 4 MB/8 MB Flash, ensuring efficient performance

Image of Quectel's FCM360W Wi-Fi and BLE Module Quectel's FCM360W is a cutting-edge MCU Wi-Fi and BLE module that boasts a high-performance processor with a frequency of up to 240 MHz and supports IEEE 802.11b/g/n/ax protocol and BLE 5.1. The module features built-in 512 KB SRAM and 4 MB/8 MB Flash, ensuring efficient performance. In addition, it complies with WPA-PSK, WPA2-PSK, and WPA3-SAE security standards, providing 128-bit AES encryption for added security.

FCM360W comes in an LCC form factor with an ultra-compact package size of 25.5 mm × 18.0 mm × 3.2 mm, which optimizes the size and cost for end-products and is compatible with diverse designs.

FCM360W supports up to 18 GPIOs for UART, SPI, I2C*, I2S, ADC, and PWM functions in QuecOpen® solution, and many low power consumption modes and keep-alive mechanisms that provide flexibility and versatility for a range of applications, especially in smart homes and industrial IoT scenarios.

FCM360W has a user-friendly protocol stack and large memory, which allows for multi-channel SSL connections and a local cache of large amounts of data, making it especially suitable for photovoltaic inverters, energy storage batteries, and other smart devices that require long-term data monitoring and storage.

Features
  • Wi-Fi 6 module, single-band Wi-Fi (2.4 GHz), and 1 × 1 antenna
  • BLE 5.1 and Wi-Fi pairing via Bluetooth
  • Large memory, 512 KB SRAM, and 4 MB/8 MB Flash
  • 18 GPIOs for UART, SPI, I2C, I2S, ADC and PWM functions in the QuecOpen® solution
  • RF coaxial connector, external antenna pin, PCB antenna (optional)
  • SPI interface available for Ethernet solutions
  • MCU Wi-Fi 6 and BLE 5.1 module
  • LCC form factor: 25.5 mm × 18.0 mm × 3.2 mm
  • Operating temperature: -40°C to +85°C/-40°C to +105°C (optional)
Applications
  • Smart homes
  • Industrial IoT

FCM360W Wi-Fi and BLE Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BLUETOOTH WIFISMDFCM360WAAMD-1X-04RF TXRX MOD BLUETOOTH WIFISMD487 - Immediate$4.84Ver detalhes
WI-FI 6, SINGLE BAND 2.4GHZ, BLEFCM360WABMD-1X-04WI-FI 6, SINGLE BAND 2.4GHZ, BLE0 - Immediate$3.80Ver detalhes
RF TXRX MOD BLUETOOTH WIFISMDFCM360WAAMD-0L-04RF TXRX MOD BLUETOOTH WIFISMD492 - Immediate$4.79Ver detalhes
RF TXRX MOD BT WIFI PCB TH SMDFCM360WAAMD-0P-04RF TXRX MOD BT WIFI PCB TH SMD163 - Immediate$4.76Ver detalhes
WI-FI 6, SINGLE BAND 2.4GHZ, BLEFCM360WAAMD-0P-08WI-FI 6, SINGLE BAND 2.4GHZ, BLE0 - Immediate$3.48Ver detalhes
Published: 2024-04-12