Module 5G RG500U Series
Quectel's 5G sub-6 GHz LGA modules are industrial-grade for industrial and commercial applications
Quectel's RG500U is a series of 5G sub-6 GHz LGA modules optimized with high performance and cost-effective features, especially for IoT/eMBB applications. It supports 5G NSA and SA modes by adopting 3GPP Release 15 technology. It also supports TDD and FDD modes. It is backward compatible with the 4G/3G network. RG500U series is an industrial-grade module for industrial and commercial applications only.
RG500U series includes five variants: RG500U-CN, RG500U-EA, RG500U-EB, RG500U-JO, and RG500U-LA. The series provides rich built-in network protocols and supports a variety of drivers and software functions, VoLTE, VoNR, DFOTA, and audio via communication interfaces such as PCIe®, USB, SDIO, UART, SPI, I²C, I²S, and GPIOs, integrated with abundant Internet protocols, thus greatly expanding its applications in the IoT and eMBB industries.
The RG500U series can be widely used in vertical industries such as smart energy, Internet of Vehicles, industrial internet, telemedicine, smart education, high-definition video, smart cities, and home entertainment.
- 5G sub-6 GHz module with LGA form factor, optimized for IoT/eMBB applications
- Worldwide 5G/4G/3G coverage
- 5G NSA and SA modes supported
- High-performance and cost-effective
- Feature refinements: DFOTA, VoLTE, and VoNR
- 41 mm x 44 mm x 2.85 mm
- RG500U-EA: 12.78 g/RG500U-EB: 12.5 g/RG500U-LA: 12.2 g/RG500U-CN: 13.0 g/RG500U-JO: TBD
- Extended temperature range of -40°C to +85°C
- Smart energy
- Internet of Vehicles
- Industrial internet
- Telemedicine
- Smart education
- High-definition video
- Smart cities
- Home entertainment
Module 5G RG500U Series
| Imagem | Número de peça do fabricante | Descrição | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RG500UEBAA-D11-SNASA | 5G SUB-6 (4 ANTENNAS, N20 AND N2 | UDX710M1 | 199 - Immediate | $128.40 | Ver detalhes |