QLM29HxAA-GM GNSS Smart Antenna Receiver
The Quectel QLM29HxAA-GM GNSS smart antenna receiver supports concurrent reception of global and regional GNSS constellations
The QLM29HxAA-GM (QLM29HBAA-GM and QLM29HCAA-GM) is a dual-band multi-constellation smart antenna device with a built-in Quectel dual-band high-precision LC29H module and L1 + L5 high-performance ceramic dual-band antennas. Concurrent reception of L1 and L5 GNSS band signals enhances satellite visibility, reduces multipath interference, and improves positioning accuracy of the QLM29HxAA-GM, even in challenging environments such as urban canyons. Its plug-and-play design eliminates the need for onboard integration.
The Quectel QLM29HxAA-GM supports concurrent reception of global and regional GNSS constellations such as GPS, GLONASS, Galileo, BDS, NavIC, QZSS, and SBAS. Integrated LNA, diplexer, and SAW improve sensitivity and enable anti-interference capability. Dual frequency support provides enhanced positioning accuracy of 1 m in autonomous mode and centimeter-level precision in the RTK capable model. The DR function delivers superior positioning performance in areas with weak or absent GNSS signals.
With its storage temperature of up to +105°C and IP67 waterproof protection, the QLM29HxAA-GM offers exceptional reliability in harsh working environments. It is especially suitable for micromobility, agricultural navigation, mining, driving recorders, vehicle insurance data collection, rugged tablets, and golf carts. It can easily upgrade traditional L1 systems via spare RS-232 or USB interface without the need for product redesign. This capability enables quick and efficient terminal upgrades, delivering faster, more stable, and higher-precision positioning results.
- Dual-band, multi-constellation smart antenna with RTK and dead reckoning functions
- 72.0 mm x 57.6 mm x 22.3 mm, approximate 220 g
- Operating temperature range: -40°C to +85°C
- Tracking sensitivity: -165 dBm
- GPS, GLONASS, Galileo, BDS, and QZSS
- Multi-GNSS engine supporting GPS, GLONASS, Galileo, BDS, NavIC, and QZSS
- Concurrent reception of L1 and L5 GNSS band signals
- Integrated DR function or DR and RTK function
- Integrated LNA for high sensitivity
- Integrated diplexer and SAW filters for noise cancellation
- RS-232 interface or USB 2.0 interface
- IP code: IP67
Applications
- Harsh working environments, including urban canyons, micromobility, agricultural navigation, mining, driving recorders, vehicle insurance data collection, and rugged tablets
QLM29HxAA-GM GNSS Smart Antenna Receiver
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | QLM29HCAAGM00AAASM-5 | ANTENNA INTEGRATED | 0 - Immediate | $46.80 | Ver detalhes | |
![]() | ![]() | QLM29HBAAGM00AAASM-5 | ANTENNA INTEGRATED | 0 - Immediate | $108.24 | Ver detalhes |