EC21 LTE Cat 1 Module

Quectel's EC21 series LTE Cat 1 modules are specially designed for M2M and IoT applications

Image of Quectel's EC21 LTE Cat 1 Module Quectel's EC21 is a series of LTE Cat 1 modules optimized specially for M2M and IoT applications. It features cost-effective, low-power LTE connectivity and delivers maximum data rates up to 10 Mbps downlink and 5 Mbps uplink. These make the EC21 series an ideal solution for numerous IoT applications that are not reliant on high-speed connectivity but still require the longevity and reliability of LTE networks.

The EC21 series is compatible with Quectel multi-mode LTE standard EC25 series, EC20-CE, EG25-G, and EG21-G modules in the compact and unified form factor. It contains 10 variants: EC21-A, EC21-V, EC21-AUT, EC21-AU, EC21-AUX, EC21-E, EC21-EU, EC21-EUX, EC21-KL, and EC21-J. This makes it backward-compatible with existing EDGE and GSM/GPRS networks, ensuring it can easily migrate from LTE to 2G or 3G networks.

The EC21 series supports Qualcomm® IZat™ location technology Gen8C Lite (GPS, GLONASS, BDS, Galileo, and QZSS). The integrated GNSS greatly simplifies product design and provides quicker, more accurate, and more dependable positioning.

A rich set of internet protocols, industry-standard interfaces, and abundant functionalities (USB serial drivers for Windows 7/8/8.1/10/11, Linux, and Android) extend the suitability of the module to a wide range of M2M and IoT applications such as smart metering, wearable devices, environmental monitoring, asset tracking, fleet management, smart safety, and alarm systems.

Features
  • Compatible with multi-mode LTE standard EC25 series, EC20-CE, EG25-G, and EG21-G modules
  • Supports Qualcomm IZat location technology Gen8C Lite
  • Supports DFOTA
  • Supports DTMF
  • Multi-constellation GNSS receiver
  • LTE Cat 1 module
  • 32.0 mm x 29.0 mm x 2.4 mm
  • LCC form factor
  • Max. downlink 10 Mbps/uplink 5 Mbps
  • Extended temperature range of -40°C to +85°C
Applications
  • Smart metering
  • Wearable devices
  • Environmental monitoring
  • Asset tracking
  • Fleet management
  • Smart safety and alarm systems

EC21 LTE Cat 1 Module

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFProtocoloAvailable QuantityPreçoVer detalhes
RF TXRX MOD CELLULARCARD EDGEEC21AFA-512-STDRF TXRX MOD CELLULARCARD EDGECelularLTE, WCDMA0 - Immediate$60.41Ver detalhes
RF TXRX MOD CEL/NAV CARDEC21AFA-MINIPCIERF TXRX MOD CEL/NAV CARDCelular, navegaçãoBeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA0 - Immediate$66.85Ver detalhes
RF TXRX MOD CEL/NAV CARDEC21EFA-MINIPCIERF TXRX MOD CEL/NAV CARDCelular, navegaçãoBeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, UMTS, WCDMA0 - Immediate$68.57Ver detalhes
RF TXRX MOD CEL/NAV CARDEC21EUGA-MINIPCIERF TXRX MOD CEL/NAV CARDCelular, navegaçãoBeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, UMTS, WCDMA110 - Immediate$62.45Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21EFA-512-STDRF TXRX MOD CELLULARCARD EDGECelularGSM, LTE, WCDMA0 - Immediate$62.02Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21AUFA-MINIPCIERF TXRX MOD CELLULARCARD EDGECelularGSM, LTE, WCDMA53 - Immediate$69.97Ver detalhes
RF TXRX MOD CELL NAV SMDEC21EUXGR-128-SGNSRF TXRX MOD CELL NAV SMDCelular, navegaçãoBeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, QZSS, UMTS, WCDMA68 - Immediate$44.62Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21VFA-512-STDRF TXRX MOD CELLULARCARD EDGECelularLTE0 - Immediate$61.90Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21JFA-512-STDRF TXRX MOD CELLULARCARD EDGECelularLTE228 - Immediate$63.10Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21KLFA-512-SKTRF TXRX MOD CELLULARCARD EDGECelularLTE250 - Immediate$63.48Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21EUGA-512-SGNSRF TXRX MOD CELLULARCARD EDGECelularGSM, LTE, WCDMA137 - Immediate$55.84Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21AUFA-512-STDRF TXRX MOD CELLULARCARD EDGECelularGSM, LTE, WCDMA0 - Immediate$63.44Ver detalhes
RF TXRX MOD CEL/NAV CARDEC21JFA-MINIPCIERF TXRX MOD CEL/NAV CARDCelular, navegaçãoBeiDou, Galileo, GLONASS, GPS, GNSS, LTE3 - Immediate$69.45Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21AFATEA-512-STDRF TXRX MOD CELLULARCARD EDGECelularLTE, WCDMA12 - Immediate$63.71Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21EUGATEA-512-SGNSRF TXRX MOD CELLULARCARD EDGECelularGSM, LTE, WCDMA19 - Immediate$63.71Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21VFATEA-512-STDRF TXRX MOD CELLULARCARD EDGECelularLTE19 - Immediate$63.71Ver detalhes
RF TXRX MOD CELLULARCARD EDGEEC21EFATEA-512-STDRF TXRX MOD CELLULARCARD EDGECelularGSM, LTE, WCDMA16 - Immediate$63.71Ver detalhes
RF TXRX MOD CEL/NAV CARDEC21VFA-MINIPCIERF TXRX MOD CEL/NAV CARDCelular, navegaçãoBeiDou, Galileo, GLONASS, GPS, GNSS, LTE0 - Immediate$68.25Ver detalhes
Published: 2024-05-01