Archer Series Connectors

Harwin’s Archer M50 and M52-series range delivers fine pitch reliability

Image of Harwin's Archer M50 ConnectorsHarwin's Archer, 1.27 mm, board-to-board and IDC connector series are available in a wide variety of mating heights with sockets from 2.2 mm to 8.5 mm and with different mounting options. They are available in SIL, as well as DIL styles with row spacings of 1.27 mm or 2.54 mm. The Archer range housing material is a high temperature plastic rated UL94V-0, with an operating temperature range of -40°C to +105°C. They feature a dual beam, gold plated contact for additional retention and increased durability. They also have a current rating of 1 A for board-to-board connectors and .5 A for IDC connectors.

Applications
  • Industrial controls
  • Test equipment
  • PoS terminals
  • Security systems
  • Automotive control units
  • Communications and datacom products
  • Diagnostic equipment
  • Military/aerospace systems

M50-Series Pin Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN HEADER VERT 10POS 1.27MMM50-3500542CONN HEADER VERT 10POS 1.27MM14875 - Immediate$1.35Ver detalhes
CONN HEADER VERT 12POS 1.27MMM50-3500642CONN HEADER VERT 12POS 1.27MM9989 - Immediate$1.62Ver detalhes
CONN HEADER VERT 16POS 1.27MMM50-3500842CONN HEADER VERT 16POS 1.27MM1318 - Immediate$1.95Ver detalhes
CONN HEADER VERT 20POS 1.27MMM50-3501042CONN HEADER VERT 20POS 1.27MM0 - Immediate$2.36Ver detalhes
CONN HEADER VERT 40POS 1.27MMM50-3502042CONN HEADER VERT 40POS 1.27MM668 - Immediate$4.06Ver detalhes
CONN HEADER VERT 50POS 1.27MMM50-3502542CONN HEADER VERT 50POS 1.27MM153 - Immediate$4.70Ver detalhes

M50-Series Receptacle Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 10POS 0.05 GOLD PCBM50-3000545CONN RCPT 10POS 0.05 GOLD PCB11200 - Immediate$2.08Ver detalhes
CONN RCPT 12POS 0.05 GOLD PCBM50-3000645CONN RCPT 12POS 0.05 GOLD PCB1751 - Immediate$2.37Ver detalhes
CONN RCPT 16POS 0.05 GOLD PCBM50-3000845CONN RCPT 16POS 0.05 GOLD PCB931 - Immediate$2.40Ver detalhes
CONN RCPT 20POS 0.05 GOLD PCBM50-3001045CONN RCPT 20POS 0.05 GOLD PCB266 - Immediate$3.00Ver detalhes
CONN RCPT 40POS 0.05 GOLD PCBM50-3002045CONN RCPT 40POS 0.05 GOLD PCB708 - Immediate$4.56Ver detalhes
CONN RCPT 50POS 0.05 GOLD PCBM50-3002545CONN RCPT 50POS 0.05 GOLD PCB402 - Immediate$5.20Ver detalhes

M50-Series Shunt Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN SHUNT 1.27MM REDM50-1920005CONN SHUNT 1.27MM RED15923 - Immediate$0.35Ver detalhes
CONN SHUNT 1.27MM BLUEM50-1930005CONN SHUNT 1.27MM BLUE18145 - Immediate$0.35Ver detalhes
CONN SHUNT 1.27MM RED W/HANDLEM50-2020005CONN SHUNT 1.27MM RED W/HANDLE10952 - Immediate$0.36Ver detalhes
CONN SHUNT 1.27MM BLACKM50-1900005CONN SHUNT 1.27MM BLACK30904 - Immediate$0.35Ver detalhes
CONN SHUNT 1.27MM BLACK W/HANDLEM50-2000005CONN SHUNT 1.27MM BLACK W/HANDLE24818 - Immediate$0.36Ver detalhes
CONN SHUNT 1.27MM BLUE W/HANDLEM50-2030005CONN SHUNT 1.27MM BLUE W/HANDLE13474 - Immediate$0.36Ver detalhes

M50-Series Dip Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN DIP HDR IDC 20P 30AWG VERTM50-3801042CONN DIP HDR IDC 20P 30AWG VERT1153 - Immediate$3.89Ver detalhes
CONN DIP HDR IDC 26P 30AWG VERTM50-3801342CONN DIP HDR IDC 26P 30AWG VERT0 - Immediate
91 - Marketplace
$4.32Ver detalhes
CONN DIP HDR IDC 34P 30AWG VERTM50-3801742CONN DIP HDR IDC 34P 30AWG VERT190 - Immediate$4.73Ver detalhes
CONN DIP HDR IDC 40P 30AWG VERTM50-3802042CONN DIP HDR IDC 40P 30AWG VERT53 - Immediate$5.31Ver detalhes
CONN DIP HDR IDC 50P 30AWG VERTM50-3802542CONN DIP HDR IDC 50P 30AWG VERT1370 - Immediate$5.79Ver detalhes

M50-Series Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CBL ASSY 1.27MM 20POS M-F 150MMM50-9011042CBL ASSY 1.27MM 20POS M-F 150MM204 - Immediate$10.28Ver detalhes
CBL ASSY 1.27MM 40POS M-F 150MMM50-9012042CBL ASSY 1.27MM 40POS M-F 150MM22 - Immediate$12.22Ver detalhes
CBL ASSY 1.27MM 20POS M-F 300MMM50-9021042CBL ASSY 1.27MM 20POS M-F 300MM137 - Immediate$12.92Ver detalhes
CBL ASSY 1.27MM 40POS M-F 300MMM50-9022042CBL ASSY 1.27MM 40POS M-F 300MM327 - Immediate$14.87Ver detalhes
CBL ASSY 1.27MM 20POS F-F 150MMM50-9101042CBL ASSY 1.27MM 20POS F-F 150MM1312 - Immediate$11.66Ver detalhes
CBL ASSY 1.27MM 40POS F-F 150MMM50-9102042CBL ASSY 1.27MM 40POS F-F 150MM278 - Immediate$13.66Ver detalhes

M52-Series Receptacle Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 5POS 0.05 GOLD PCBM52-5000545CONN RCPT 5POS 0.05 GOLD PCB4570 - Immediate$1.13Ver detalhes
CONN RCPT 10POS 0.05 GOLD PCBM52-5001045CONN RCPT 10POS 0.05 GOLD PCB898 - Immediate$1.44Ver detalhes
CONN RCPT 15POS 0.05 GOLD PCBM52-5001545CONN RCPT 15POS 0.05 GOLD PCB0 - Immediate$2.12Ver detalhes
CONN RCPT 20POS 0.05 GOLD PCBM52-5002045CONN RCPT 20POS 0.05 GOLD PCB244 - Immediate$2.52Ver detalhes
CONN RCPT 25POS 0.05 GOLD PCBM52-5002545CONN RCPT 25POS 0.05 GOLD PCB186 - Immediate$3.09Ver detalhes
CONN RCPT 5POS 0.05 GOLD SMDM52-5050545CONN RCPT 5POS 0.05 GOLD SMD717 - Immediate$1.29Ver detalhes
Published: 2012-06-29