Potentiometers

Same Sky rotary, slide, and trimmer potentiometers offer a variety of terminal configurations

Image of Same Sky PotentiometersSame Sky rotary, slide, and trimmer potentiometers are housed in through-hole packages with multiple terminal configurations and feature resistance ratings from 1 kΩ to 2,000 kΩ. Available with or without center detent, these rotary, slide, or trimmer models offer linear, logarithmic, or reverse logarithmic tapers, shaft lengths from 0 to 30 mm, and power ratings from 0.05 W to 0.5 W. Accompanied by a rotational life of up to 200,000 cycles and an operating temperature range of -10°C to +75°C, Same Sky potentiometers are well-suited for control inputs for electronic circuits and audio control applications.

Features
  • Resistance ratings from 1 kΩ to 2,000 kΩ
  • Available with or without center detent
  • Shaft lengths from 0 to 30 mm
  • Linear, logarithmic, or reverse logarithmic tapers
  • Power rating from 0.05 W to 0.5 W
  • Operating temperatures from -10°C to +75°C
  • Rotational life of up to 200,000 cycles
Applications
  • Control inputs
  • Electronic circuits
  • Audio controls

Slide Potentiometers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
SLIDE POT, 20MM TRAVEL, 100K OHM
PTNS2-2010M-B100SLIDE POT, 20MM TRAVEL, 100K OHM998 - Immediate$1.70Ver detalhes
Novo na DigiKey
SLIDE POT, 30MM TRAVEL, 100K OHM
PTNS2-3015M-B100SLIDE POT, 30MM TRAVEL, 100K OHM987 - Immediate$1.79Ver detalhes
Novo na DigiKey
SLIDE POT, 30MM TRAVEL, 100K OHM
PTNS2-3010M-B100SLIDE POT, 30MM TRAVEL, 100K OHM1000 - Immediate$1.79Ver detalhes
Novo na DigiKey
SLIDE POT, 45MM TRAVEL, 1K OHM,
PTNS2-4515M-B01SLIDE POT, 45MM TRAVEL, 1K OHM,989 - Immediate$1.94Ver detalhes
Novo na DigiKey
SLIDE POT, 60MM TRAVEL, 1K OHM,
PTNS2-6015M-B01SLIDE POT, 60MM TRAVEL, 1K OHM,1000 - Immediate$2.02Ver detalhes
Novo na DigiKey
SLIDE POT, 15MM TRAVEL, 1K OHM,
PTNS2-155P-B01SLIDE POT, 15MM TRAVEL, 1K OHM,0 - Immediate$0.84Ver detalhes
Novo na DigiKey
SLIDE POT, 15MM TRAVEL, 100K OHM
PTNS1-155P-B100SLIDE POT, 15MM TRAVEL, 100K OHM0 - Immediate$0.84Ver detalhes
Novo na DigiKey
SLIDE POT, 15MM TRAVEL, 1K OHM,
PTNS1-155P-B01SLIDE POT, 15MM TRAVEL, 1K OHM,0 - Immediate$0.84Ver detalhes
Novo na DigiKey
SLIDE POT, 15MM TRAVEL, 100K OHM
PTNS2-155P-B100SLIDE POT, 15MM TRAVEL, 100K OHM0 - Immediate$0.84Ver detalhes
Novo na DigiKey
SLIDE POT, 15MM TRAVEL, 1K OHM,
PTNS1-159.7P-B01SLIDE POT, 15MM TRAVEL, 1K OHM,0 - Immediate$0.84Ver detalhes

Rotary Potentiometers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POT 50K OHM 1/20W CARBON LINEARPT01-D125D-B503POT 50K OHM 1/20W CARBON LINEAR1505 - Immediate$0.95Ver detalhes
POT 5K OHM 1/20W CARBON LINEARPT01-D225D-B502POT 5K OHM 1/20W CARBON LINEAR1412 - Immediate$0.91Ver detalhes
POT 50K OHM 1/20W CARBON LINEARPT01-D130D-B503POT 50K OHM 1/20W CARBON LINEAR1483 - Immediate$0.95Ver detalhes
POT 10K OHM 1/20W CARBON LINEARPT01-D120K2-B103POT 10K OHM 1/20W CARBON LINEAR476 - Immediate$0.94Ver detalhes
POT 50K OHM 1/20W CARBON LINEARPT01-D115D-B503POT 50K OHM 1/20W CARBON LINEAR692 - Immediate$0.94Ver detalhes
POT 100K OHM 1/20W CARBON LINEARPT01-D115D-B104POT 100K OHM 1/20W CARBON LINEAR1111 - Immediate$0.94Ver detalhes
POT 20K OHM 1/20W CARBON LINEARPT01-D120D-B203POT 20K OHM 1/20W CARBON LINEAR464 - Immediate$0.94Ver detalhes
POT 1K OHM 1/20W CARBON LINEARPT01-D120D-B102POT 1K OHM 1/20W CARBON LINEAR925 - Immediate$0.94Ver detalhes
POT 100K OHM 1/20W CARBON LINEARPT01-D120D-B104POT 100K OHM 1/20W CARBON LINEAR943 - Immediate$0.94Ver detalhes
POT 500K OHM 1/20W CARBON LOGPT01-D120D-A504POT 500K OHM 1/20W CARBON LOG125 - Immediate$0.94Ver detalhes

Trimmer Potentiometers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRIMMER 500K OHM 0.15W PC PINPTN10-A500HB20TRIMMER 500K OHM 0.15W PC PIN1975 - Immediate$0.58Ver detalhes
TRIMMER 200K OHM 0.15W PC PINPTN10-B200SB20TRIMMER 200K OHM 0.15W PC PIN1983 - Immediate$0.58Ver detalhes
TRIMMER 200K OHM 0.15W PC PINPTN10-A200HB20TRIMMER 200K OHM 0.15W PC PIN2000 - Immediate$0.58Ver detalhes
TRIMMER 25KOHM 0.15W PC PIN SIDEPTN10-B25HB20TRIMMER 25KOHM 0.15W PC PIN SIDE1981 - Immediate$0.58Ver detalhes
TRIMMER 1M OHM 0.15W PC PIN SIDEPTN10-B11HB20TRIMMER 1M OHM 0.15W PC PIN SIDE1982 - Immediate$0.58Ver detalhes
TRIMMER 500KOHM 0.15W PC PIN TOPPTN10-E500HB20TRIMMER 500KOHM 0.15W PC PIN TOP1990 - Immediate$0.58Ver detalhes
TRIMMER 500K OHM 0.15W PC PINPTN10-A500SB20TRIMMER 500K OHM 0.15W PC PIN1988 - Immediate$0.58Ver detalhes
TRIMMER 50KOHM 0.15W PC PIN SIDEPTN10-B50HB20TRIMMER 50KOHM 0.15W PC PIN SIDE1994 - Immediate$0.58Ver detalhes
TRIMMER 2M OHM 0.15W PC PIN TOPPTN10-E22HB20TRIMMER 2M OHM 0.15W PC PIN TOP2003 - Immediate$0.58Ver detalhes
TRIMMER 100KOHM 0.15W PC PIN TOPPTN10-D100HB20TRIMMER 100KOHM 0.15W PC PIN TOP1978 - Immediate$0.58Ver detalhes
Updated: 2026-02-04
Published: 2022-04-07