CPEX3231A Series Super High Current Power Inductor
CODACA's inductor increases power efficiency in renewable energy and industrial applications
CODACA's CPEX3231A series super high current power inductors are developed with innovative magnetic powder core, a high-performance energy storage material without thermal aging. It also has excellent soft saturation characteristics to withstand higher peak current, extremely low magnetic core loss, and high power conversion efficiency.
CPEX3231A series super high current inductor designed with flat wire, and the utilization rate of the magnetic core winding window area is greater than 80%. Therefore, it can reduce the DC resistance of the winding to get lower coil losses and increase the rated current.
CPEX3231A series high current power inductors with saturation current up to 86.00A and the DCR as low as 0.88mΩ can achieve high power efficiency and no thermal aging problem in high-temperature applications.
- Excellent DC bias capability for handling instantaneous peak currents
- Magnetic-shielding structure with a strong resistance to electromagnetic interference
- Flat wire winding achieves extremely low DC resistance
- Working temperature range: -55°C to +155°C
- Advanced core material with low-loss
- DC/DC converters
- High current switches and voltage regulators
- Photovoltaic inverters
- Industrial controls
- Renewable energy
CPEX3231A Series Super High Current Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Indutância | Corrente nominal (A) | Corrente - Saturação (Isat) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CPEX3231A-100MC | FIXED IND 10UH 53A 1.05 MOHM TH | 10 µH | 53 A | 86A | 1369 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231A-180MC | FIXED IND 18UH 47.5A 1.72 MOHM | 18 µH | 47.5 A | 43A | 81 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231A-270MC | FIXED IND 27UH 44A 1.86 MOHM TH | 27 µH | 44 A | 43A | 25 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231A-330MC | FIXED IND 33UH 34A 2.67 MOHM TH | 33 µH | 34 A | 30A | 320 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231L-100MC | FIXED IND 10UH 55A 1.06 MOHM TH | 10 µH | 55 A | 79A | 37 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231L-450MC | FIXED IND 45UH 30A 3.73 MOHM TH | 45 µH | 30 A | 34A | 612 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231L-4R7MC | FIXED IND 4.7UH 84A 0.47 MOHM TH | 4.7 µH | 84 A | 115A | 44 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231H-2R0MC | FIXED IND 2UH 84A 0.47 MOHM TH | 2 µH | 84 A | 290A | 60 - Immediate | $14.85 | Ver detalhes |
![]() | ![]() | CPEX3231H-4R7MC | FIXED IND 4.7UH 55A 1.06 MOHM TH | 4.7 µH | 55 A | 195A | 94 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231H-200MC | FIXED IND 20UH 30A 3.73 MOHM TH | 20 µH | 30 A | 96A | 52 - Immediate | $16.33 | Ver detalhes |
![]() | ![]() | CPEX3231S-3R2MC | FIXED IND 3.2UH 84A 0.47 MOHM TH | 3.2 µH | 84 A | 148A | 12 - Immediate | $11.12 | Ver detalhes |
![]() | ![]() | CPEX3231S-7R5MC | FIXED IND 7.5UH 55A 1.06 MOHM TH | 7.5 µH | 55 A | 98A | 12 - Immediate | $11.12 | Ver detalhes |
![]() | ![]() | CPEX3231S-300MC | FIXED IND 30UH 30A 3.73 MOHM TH | 30 µH | 30 A | 49A | 48 - Immediate | $16.33 | Ver detalhes |