SiC Rectifiers
STMicroelectronics' silicon carbide structured Schottky diodes
STMicroelectronics' silicon carbide structured Schottky diodes' switching enables designers to reach a higher level of efficiency and power density. Covering current ratings from 2 A to 40 A, ST’s 650 V and 1200 V SiC diode families include industrial-dedicated as well as automotive-qualified AEC-Q101 devices in surface-mount DPAK HV (high-voltage) and D²PAK, or through-hole TO-220AC and TO-247LL (long-lead) packages.
ST’s range of 1200 V silicon-carbide (SiC) JBS (Junction Barrier Schottky) diodes meets designers' needs for superior efficiency, low weight, small size, and improved thermal characteristics for performance-oriented applications.
Offering excellent forward voltage (low VF) and state-of-the-art robustness, ST’s 1200 V SiC diodes provide extra freedom to achieve high efficiency and reliability with a lower current rating and, therefore, lower cost, while reducing operating temperature and extending application lifetime. They ensure a perfect fit in every switch-mode converter and inverter where extreme power density and efficiency are needed, such as SMPS, UPS, solar, and motor drives.
Covering current ratings-from 2 A to 40 A, ST’s 1200 V SiC diode family includes industrial-dedicated as well as automotive-qualified AEC-Q101 devices in surface-mount DPAK HV (high-voltage) and D²PAK, or through-hole TO-220AC and TO-247LL (long-lead) packages.
ST's 1200 V SiC allows reaching high standards and small form factor.
- Easier to put in parallel and series operation due to a positive thermal coefficient on VF
- RoHS compliant
- Robust high voltage periphery
- Operating temperature: -40°C to +175°C
- No or negligible reverse recovery characteristics
- Temperature independent switching behavior
- Low VF
- ECOPACK®2 compliant
- AC/DC power supply power factor correction
- Solar inverter boost or buck regulators
- SMPS
- Motor control 3-phase inverters
- Hybrid electric vehicles
- UPS
1200 V Rectifiers
| Imagem | Número de peça do fabricante | Descrição | Tensão - Direta (Vf) (máx.) para If | Velocidade | Tempo de recuperação reversa (trr) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STPSC15H12D | DIODE SIL CARB 1200V 15A TO220AC | 1.5 V @ 15 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 304 - Immediate | $8.45 | Ver detalhes |
![]() | ![]() | STPSC20H12D | DIODE SIL CARB 1200V 20A TO220AC | 1.5 V @ 20 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 513 - Immediate | $9.49 | Ver detalhes |
![]() | ![]() | STPSC15H12DY | DIODE SIL CARB 1200V 15A TO220AC | 1.5 V @ 15 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 990 - Immediate | $8.48 | Ver detalhes |
![]() | ![]() | STPSC20H12DY | DIODE SIL CARB 1200V 20A TO220AC | 1.5 V @ 20 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 950 - Immediate | $10.56 | Ver detalhes |
![]() | ![]() | STPSC20H12GY-TR | DIODE SIL CARB 1200V 20A D2PAK | 1.5 V @ 20 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 1156 - Immediate | $11.71 | Ver detalhes |
![]() | ![]() | STPSC10H12GY-TR | DIODE SIL CARB 1200V 10A D2PAK | 1.5 V @ 10 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 158 - Immediate | $6.33 | Ver detalhes |
![]() | ![]() | STPSC2H12D | DIODE SIL CARB 1200V 2A TO220AC | 1.5 V @ 2 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | STPSC5H12D | DIODE SIL CARB 1200V 5A TO220AC | 1.5 V @ 5 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 2731 - Immediate | $5.48 | Ver detalhes |
![]() | ![]() | STPSC10H12DY | DIODE SIL CARB 1200V 10A TO220AC | 1.5 V @ 10 A | Tempo zero de recuperação > 500mA (Io) | 0 ns | 945 - Immediate | $6.21 | Ver detalhes |
650 V Rectifiers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | STPSC16G065D | 650 V, 12A HIGH SURGE SILICON CA | 990 - Immediate | $4.70 | Ver detalhes |
![]() | ![]() | STPSC4G065D | 650 V, 4A HIGH SURGE SILICON CAR | 480 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | STPSC10G065D | DIODE SIL CARB 600V 8A TO220AC | 1000 - Immediate | $3.32 | Ver detalhes |
![]() | ![]() | STPSC12G065D | DIODE SIL CARB 600V 6A TO220AC | 996 - Immediate | $3.80 | Ver detalhes |
![]() | ![]() | STPSC6G065D | DIODE SIL CARB 600V 12A TO220AC | 1000 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | STPSC8G065D | DIODE SIL CARB 600V 10A TO220AC | 1000 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | STPSC6H065B-TR | DIODE SIL CARBIDE 650V 6A DPAK | 274 - Immediate | $3.16 | Ver detalhes |
![]() | ![]() | STPSC6H065D | DIODE SIL CARB 650V 6A TO220AC | 929 - Immediate | $2.90 | Ver detalhes |
![]() | ![]() | STPSC6H065G-TR | DIODE SIL CARBIDE 650V 6A D2PAK | 0 - Immediate | $3.34 | Ver detalhes |
![]() | ![]() | STPSC4H065D | DIODE SIL CARB 650V 4A TO220AC | 326 - Immediate | $2.26 | Ver detalhes |