Automotive Grade SiC Diodes

STMicroelectronics' automotive grade 650 V / 6 A to 40 A silicon carbide diodes

Image of ST Micro's Automotive Grade SiC Diodes STMicroelectronics' automotive grade SiC diodes are high-performance power Schottky rectifiers that feature a silicon carbide substrate. This wide bandgap material enables the design of high voltage Schottky diodes, and ST offers automotive grade 650 V rectifiers. They present negligible reverse recovery at turn-off and minimal capacitive turn-off behavior which is independent of temperature. They also offer higher power integration, are suitable for all industrial power and high power converter applications, and are perfect for all high-efficiency SMPS (CCM/hard-switching). The SiC diodes also allow for driving farther using less fuel, which is an added value for car makers.

Features
  • 10 A diode
  • 650 VRRM
  • Automotive grade qualified
  • PPAP capable
  • AEC-Q101
  • No or negligible reverse recovery
  • Low forward conduction losses
  • Negligible switching losses
  • Operating temperature from -40°C to +175°C
  • ECOPACK2, RoHS compliant packages
Applications
  • AC/DC on-board battery charger
  • DC/DC on-board battery charger
  • Boost converters
  • Buck converters
  • Interleaved or bridgeless PFC
  • Vienna PFC

Automotive Grade SiC Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SIL CARBIDE 650V 10A DPAKSTPSC10H065B-TRDIODE SIL CARBIDE 650V 10A DPAK179 - Immediate$3.52Ver detalhes
DIODE SIL CARBIDE 650V 10A DPAKSTPSC10H065BY-TRDIODE SIL CARBIDE 650V 10A DPAK2965 - Immediate$4.61Ver detalhes
DIODE SIL CARBIDE 650V 20A D2PAKSTPSC20065GY-TRDIODE SIL CARBIDE 650V 20A D2PAK1666 - Immediate$7.31Ver detalhes
DIODE SIL CARBIDE 650V 6A DPAKSTPSC6H065B-TRDIODE SIL CARBIDE 650V 6A DPAK274 - Immediate$3.16Ver detalhes
DIODE SIC 650V 6A POWERFLAT HVSTPSC6H065DLFDIODE SIC 650V 6A POWERFLAT HV8085 - Immediate$3.50Ver detalhes
DIODE SIC 650V 8A POWERFLAT HVSTPSC8H065DLFDIODE SIC 650V 8A POWERFLAT HV3830 - Immediate$4.42Ver detalhes
DIODE SIC 650V 10A TO220AC INSSTPSC10H065DIDIODE SIC 650V 10A TO220AC INS643 - Immediate$4.77Ver detalhes
DIODE SIL CARB 650V 20A TO220ACSTPSC20065DDIODE SIL CARB 650V 20A TO220AC241 - Immediate$6.99Ver detalhes
DIODE SIC 650V 20A TO220AC INSSTPSC20065DIDIODE SIC 650V 20A TO220AC INS649 - Immediate$7.09Ver detalhes
DIODE SIL CARB 650V 20A TO220ACSTPSC20065DYDIODE SIL CARB 650V 20A TO220AC631 - Immediate$8.64Ver detalhes
Updated: 2020-09-03
Published: 2017-03-02