PowerFLAT™ SiC Diodes
STMicro's 8 mm x 8 mm diodes offer excellent sustainability from design to field
STMicro's PowerFLAT 8 mm x 8 mm HV SiC, 650 V diodes offer 4 A, 6 A, and 8 A versions that ease design in low-space environments thanks to the compact package. The diode devices offer enhanced power integration plus maximized productivity and sustainability. The MSL1 devices comply with ultra-stringent application conditions due to their high overcurrent capability in FLAT packages.
- Package height: < 1 mm
- High creepage package
- Negligible or no reverse recovery
- Temperature independent switching behavior
- High forward-surge capability
- Low drop-forward voltage
- Exceptional power efficiency
- ECOPACK®2 compliant
- SMPS for telecom
- Servers
- Factory automation
- Renewable energy
- UPS
- DIN rails
- High-frequency inverters for boost PFC, bootstrap, or clamping functions
PowerFLAT™ SiC Diodes
| Imagem | Número de peça do fabricante | Descrição | Velocidade | Tempo de recuperação reversa (trr) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STPSC4H065DLF | DIODE SIC 650V 4A POWERFLAT HV | Tempo zero de recuperação > 500mA (Io) | 0 ns | 0 - Immediate | $3.43 | Ver detalhes |
![]() | ![]() | STPSC6H065DLF | DIODE SIC 650V 6A POWERFLAT HV | Tempo zero de recuperação > 500mA (Io) | 0 ns | 8085 - Immediate | $3.50 | Ver detalhes |
![]() | ![]() | STPSC8H065DLF | DIODE SIC 650V 8A POWERFLAT HV | Tempo zero de recuperação > 500mA (Io) | 0 ns | 3830 - Immediate | $4.42 | Ver detalhes |
![]() | ![]() | STPSC10H065DLF | DIODE SIC 650V 10A POWERFLAT HV | Tempo zero de recuperação > 500mA (Io) | 0 ns | 0 - Immediate | $5.04 | Ver detalhes |
![]() | ![]() | STPSC10065DLF | DIODE SIC 650V 10A POWERFLAT HV | Tempo zero de recuperação > 500mA (Io) | 0 ns | 2896 - Immediate | $4.71 | Ver detalhes |