600 V Ultrafast Diodes in High Voltage D²PAK
STMicro's D²PAK (TO-262) high voltage rectifier helps to solve the worldwide standard related to creepage distance
STMicroelectronics offers rectifiers, STBR, SiC diode, and STTH series housed inside the D²PAK (TO-262). They are high voltage to facilitate and solve the PCB rooting. They pass the IEC 60664-1 creepage distance matter for all onboard chargers (OBCs) in the automotive market and all SMPS and UPS for the industrial market.
- High creepage package
- Full products series available
- VRRM guarantee until -40°C
- Temperature independent switching behavior
- Design facilitator
- Robust and safe
- More design margins
- Halogen-free resin
- SMPS for telecom
- Servers
- Factory automation
- Renewable Energy
- UPS
- OBC
- High-frequency inverters
- Boost PFC
- Bootstrap or clamping functions
- Input bridge and output bridge rectification
600 V Ultrafast Diodes in High Voltage D²PAK
| Imagem | Número de peça do fabricante | Descrição | Corrente - Média retificada (Io) | Tensão - Direta (Vf) (máx.) para If | Velocidade | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STTH15RQ06G2Y-TR | DIODE STANDARD 600V 15A D2PAK HV | 15A | 2.95 V @ 15 A | Rápida recuperação =< 500ns, > 200mA (Io) | 1823 - Immediate | $2.50 | Ver detalhes |
![]() | ![]() | STTH15RQ06G2-TR | DIODE STANDARD 600V 15A D2PAK HV | 15A | 2.95 V @ 15 A | Rápida recuperação =< 500ns, > 200mA (Io) | 939 - Immediate | $2.30 | Ver detalhes |
![]() | ![]() | STTH30RQ06G2Y-TR | DIODE STANDARD 600V 30A D2PAK HV | 30A | 2.95 V @ 30 A | Rápida recuperação =< 500ns, > 200mA (Io) | 2903 - Immediate | $3.67 | Ver detalhes |
![]() | ![]() | STTH30RQ06G2-TR | DIODE STANDARD 600V 30A D2PAK HV | 30A | 2.95 V @ 30 A | Rápida recuperação =< 500ns, > 200mA (Io) | 345 - Immediate | $3.43 | Ver detalhes |
![]() | ![]() | STPSC12065G2Y-TR | DIODE SIL CARB 650V 12A D2PAK HV | 12A | 1.45 V @ 12 A | Tempo zero de recuperação > 500mA (Io) | 828 - Immediate | $5.32 | Ver detalhes |
![]() | ![]() | STPSC8H065G2Y-TR | DIODE SIL CARB 650V 8A D2PAK HV | 8A | 1.65 V @ 8 A | Tempo zero de recuperação > 500mA (Io) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | STBR3012G2Y-TR | DIODE STD 1200V 30A D2PAK HV | 30A | 1.3 V @ 30 A | Recuperação padrão >500ns, > 200mA (Io) | 2186 - Immediate | $3.89 | Ver detalhes |
![]() | ![]() | STBR3012G2-TR | DIODE STD 1200V 30A D2PAK HV | 30A | 1.3 V @ 30 A | Recuperação padrão >500ns, > 200mA (Io) | 0 - Immediate | $3.79 | Ver detalhes |