RACPRO1 Series DIN Rail Power Supplies

RECOM Power RACPRO1 series high-performance DIN rail power supplies are created for demanding industrial applications

Image of RECOM Power RACPRO1 Series Chassis-Mountable LED AC/DC Power SupplyThe RECOM Power RACPRO1 series delivers robust, scalable power solutions for demanding industrial applications. Featuring both single-phase and three-phase DIN rail power supplies, e-fuses, and redundancy, the series offers models from 120 W to 960 W with universal AC input (3 × 320 VAC to 575 VAC for three-phase, 85 VAC to 277 VAC for single-phase) and DC input (430 VDC to 850 VDC for three-phase, 88 VDC to 370 VDC for single phase) making it ideal for renewable energy systems and microgrids. Designed for reliability with an operational lifetime exceeding 80,000 hours, RACPRO1 units combine compact, lightweight design with industrial-grade performance, including surge immunity up to 6 kVAC, high return voltage immunity, and an extended operating temperature range of -40°C to +70°C. Toolless push-in connectors ensure fast, maintenance-free installation, while exceptional durability and efficiency make RACPRO1 the ultimate choice for powering modern industrial environments.

Features
  • Single-phase (120 W, 240 W, 480 W) and three-phase models (240 W, 480 W, 960 W)
  • Slim design (28 mm, 39 mm, 43 mm, 52 mm, or 80 mm) with 25° push-in connectors
  • Fast toolless mounting and demounting
  • Three-phase DC input: 430 V up to 815 V continuous or 850 V for 10s
  • Single-phase DC input: 88 V up to 370 V
  • High lifetime expectancy 80,000 h/40°C
  • High efficiency up to 97%
  • Full power -40°C/+60°C, boost power 150%/5 s
  • Return voltage immunity by output voltage:
    • 12 VOUT: 20 VDC max
    • 24 VOUT: 35 VDC max
    • 48 VOUT: 63 VDC max
  • Thermal power bonus 120%/45°C
  • DC-OK signal
  • Reduced no-load power consumption ranging from 0.8 W to 4.2 W
  • Three-year warranty
Applications
  • Industrial automation
  • Factory automation
  • Building automation
  • Process automation
  • Power generation
  • Energy distribution
  • Test and measurement
  • Infrastructure
  • Data and telecom

Single-Phase DIN Rail Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
120W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S120/12120W AC/DC-CONVERTER / DIN-RAIL7 - Immediate
114 - Factory Stock
$106.55Ver detalhes
Novos produtos
120W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S120/24120W AC/DC-CONVERTER / DIN-RAIL16 - Immediate
534 - Factory Stock
$106.55Ver detalhes
Novos produtos
120W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S120/48120W AC/DC-CONVERTER / DIN-RAIL5 - Immediate
77 - Factory Stock
$106.55Ver detalhes
Novos produtos
240W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S240/24240W AC/DC-CONVERTER / DIN-RAIL0 - Immediate
35 - Factory Stock
$155.87Ver detalhes
Novos produtos
240W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S240E/12240W AC/DC-CONVERTER / DIN-RAIL2 - Immediate
2 - Factory Stock
$121.66Ver detalhes
Novos produtos
240W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S240E/24240W AC/DC-CONVERTER / DIN-RAIL7 - Immediate
797 - Factory Stock
$121.66Ver detalhes
Novos produtos
480W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S480/24480W AC/DC-CONVERTER / DIN-RAIL2 - Immediate
848 - Factory Stock
$219.01Ver detalhes
Novos produtos
480W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S480/48480W AC/DC-CONVERTER / DIN-RAIL2 - Immediate
108 - Factory Stock
$219.01Ver detalhes
Novo na DigiKey
240W AC/DC-CONVERTER / DIN-RAIL
RACPRO1-S240E/48240W AC/DC-CONVERTER / DIN-RAIL5 - Immediate
3 - Factory Stock
$119.28Ver detalhes

Three-Phase DIN Rail Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
240W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T240/24240W AC/DC-CONVERTER 'DIN-RAIL'12 - Immediate
553 - Factory Stock
$156.02Ver detalhes
480W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T480/24480W AC/DC-CONVERTER 'DIN-RAIL'11 - Immediate
952 - Factory Stock
$207.39Ver detalhes
480W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T480/48480W AC/DC-CONVERTER 'DIN-RAIL'1 - Immediate
373 - Factory Stock
$207.39Ver detalhes
960W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T960/48960W AC/DC-CONVERTER 'DIN-RAIL'8 - Immediate
301 - Factory Stock
$290.89Ver detalhes
960W AC/DC-CONVERTER 'DIN-RAIL'RACPRO1-T960/24960W AC/DC-CONVERTER 'DIN-RAIL'27 - Immediate
381 - Factory Stock
$290.89Ver detalhes

e-Fuses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
4-CHANNEL 5A E-FUSERACPRO1-4SP/24V/5A4-CHANNEL 5A E-FUSE9 - Immediate
918 - Factory Stock
$118.08Ver detalhes
4-CHANNEL 10A E-FUSERACPRO1-4SP/24V/10A4-CHANNEL 10A E-FUSE6 - Immediate
897 - Factory Stock
$134.19Ver detalhes

Redundancy Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
40A REDUNDANCY MODULE
RACPRO1-RD4040A REDUNDANCY MODULE20 - Immediate
93 - Factory Stock
$127.51Ver detalhes
Published: 2025-01-03