Common Mode Choke Coils
Murata Electronics' common mode choke coils with excellent noise suppression for differential signal lines without distortion
Murata Electronics' expanded line up of common mode choke coil EMI filters offers wide frequency noise suppression in compact, low profile SMD designs suitable for industrial and commercial applications. Utilizing Murata's unique ceramic and ferrite materials packaging technology, Murata is now able to offer common mode choke coils in a variety of sizes, impedances, voltages, and current ratings. Specifically designed to remove common mode noise from high speed differential transmission lines, Murata's common mode choke coils offer designers an effective noise filtering solution up to 6 GHz for a variety of applications.
- Broad noise suppression across a wide frequency range in a single package
- High common mode impedance at high frequencies
- Large rated current: 400 mA (DLW21SN series)
- Low DC resistance: 0.25 max (DLW21SN series)
- High rated voltage: 50 VDC (DLW21SN series)
- Unique construction ensures high performance, low distortion, and high reliability
- Low profile height: 0.45 mm (DLP0N series)
- Operating temperature range: -40°C to +85°C
- USB2.0, HDMI interface lines
- LVDS lines of Notebook PCs, LCDs
- Flat panel displays (PDP/LCD-TV)
- PCs, PC peripheral equipment
- Portable handheld equipment (PDAs, cell phones)
- Gaming equipment
- Digital audio visual equipment
DLW21SN Series
| Imagem | Número de peça do fabricante | Descrição | Resistência CC (DCR) (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DLW21SZ900HQ2L | CMC 280MA 2LN 90OHM SMD AEC-Q200 | 410mOhm | 37750 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | DLW21SN121SQ2L | CMC 370MA 2LN 120 OHM SMD | 300mOhm | 34878 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | DLW21SN371SQ2L | CMC 280MA 2LN 370 OHM SMD | 450mOhm | 8145 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | DLW21SN900SQ2L | CMC 330MA 2LN 90 OHM SMD | 350mOhm | 2016 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | DLW21HN670SQ2L | CMC 330MA 2LN 67 OHM SMD | 350mOhm | 2859 - Immediate | $0.36 | Ver detalhes |
DLP11SN Series
| Imagem | Número de peça do fabricante | Descrição | Resistência CC (DCR) (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DLP11SN161SL2L | CMC 120MA 2LN 160 OHM SMD | 3,38Ohm | 0 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | DLP11SN241HL2L | CMC 100MA 2LN 240 OHM SMD | 4,38Ohm | 0 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | DLP11SN281HL2L | CMC 90MA 2LN 280 OHM SMD | 5,25Ohm | 0 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | DLP11SN331HL2L | CMC 80MA 2LN 330 OHM SMD | 6,13Ohm | 0 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | DLP11TB800UL2L | CMC 100MA 2LN 80 OHM SMD | 1,88Ohm | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | DLP11SN670SL2L | CMC 180MA 2LN 67 OHM SMD | 1,63Ohm | 0 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | DLP11SN201HL2L | CMC 110MA 2LN 200 OHM SMD | 3,88Ohm | 0 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | DLP11SN900HL2L | CMC 150MA 2LN 90 OHM SMD | 1,88Ohm | 0 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | DLP11SN121SL2L | CMC 140MA 2LN 120 OHM SMD | 2,5Ohm | 0 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | DLP11SA350HL2L | CMC 170MA 2LN 35 OHM SMD | 1,13Ohm | 0 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | DLP11SA670HL2L | CMC 150MA 2LN 67 OHM SMD | 1,5Ohm | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | DLP11SA900HL2L | CMC 150MA 2LN 90 OHM SMD | 1,75Ohm | 0 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | DLP11RB400UL2L | CMC 100MA 2LN 40 OHM SMD | 1,63Ohm | 0 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | DLP11RN450UL2L | CMC 100MA 2LN 45 OHM SMD | 1Ohm | 0 - Immediate | $0.45 | Ver detalhes |
DLP2AD Series
| Imagem | Número de peça do fabricante | Descrição | Resistência CC (DCR) (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DLP2ADN670HL4L | CMC 140MA 4LN 67 OHM SMD | 1,63Ohm | 0 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DLP2ADN900HL4L | CMC 130MA 4LN 90 OHM SMD | 2,13Ohm | 0 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DLP2ADN161HL4L | CMC 100MA 4LN 160 OHM SMD | 3,13Ohm | 0 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DLP2ADN241HL4L | CMC 80MA 4LN 240 OHM SMD | 4,75Ohm | 0 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DLP2ADA350HL4L | CMC 150MA 4LN 35 OHM SMD | 1Ohm | 0 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DLP2ADA900HL4L | CMC 120MA 4LN 90 OHM SMD | 1,75Ohm | 0 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DLP2ADA670HL4L | CMC 130MA 4LN 67 OHM SMD | 1,25Ohm | 0 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DLP2ADN281HL4L | CMC 80MA 4LN 280 OHM SMD | 5,75Ohm | 0 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | DLP2ADN121HL4L | CMC 120MA 4LN 120 OHM SMD | 2,5Ohm | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DLP2ADN201HL4L | CMC 90MA 4LN 200 OHM SMD | 4Ohm | 0 - Immediate | See Page for Pricing | Ver detalhes |
DLP0N Series
| Imagem | Número de peça do fabricante | Descrição | Resistência CC (DCR) (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DLP0NSN670HL2L | CMC 110MA 2LN 67 OHM SMD | 3Ohm | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DLP0NSN900HL2L | CMC 100MA 2LN 90 OHM SMD | 3,75Ohm | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DLP0NSN121HL2L | CMC 90MA 2LN 120 OHM SMD | 4,75Ohm | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DLP0NSC280HL2L | CMC 100MA 2LN 28 OHM SMD | 1,63Ohm | 0 - Immediate | See Page for Pricing | Ver detalhes |