AEC-Q100-Qualified Components

Microchip Technology AEC-Q100-qualified components for embedded automotive applications are available in prototype quantities

Image of Microchip Technology AEC-Q100 Qualified Components for Embedded Automotive ApplicationsThe Microchip Technology automotive product portfolio is available in prototype quantities from DigiKey. It includes a wide range of components engineered to meet the rigorous demands of modern vehicle systems. These products are qualified to the AEC-Q100 standard and are manufactured in accordance with the AIAG production part approval process (PPAP), ensuring reliability in harsh environments, including under-hood applications with ambient temperatures up to +150°C.

The portfolio encompasses microcontrollers, analog ICs, memory, connectivity, and touch-sensing technologies. These components are designed to support functional safety standards such as ISO 26262 and integrate seamlessly into embedded control systems. With support for AUTOSAR and other automotive software frameworks, solutions from Microchip enable robust, scalable designs for both traditional and electric vehicle platforms.

Whether developing ADAS, infotainment, or powertrain systems, these components provide the performance and reliability needed for automotive-grade applications. The available stock at DigiKey ensures fast access to these parts for prototyping and production.

Features
  • AEC-Q100 Grade 0 qualification for high-temperature environments
  • Support for ISO 26262 functional safety standards
  • AUTOSAR-compliant microcontrollers and software tools
  • Integrated security features for automotive-grade protection
  • Wide range of analog, memory, and connectivity solutions
Applications
  • Engine and transmission control units (ECUs)
  • Advanced driver-assistance systems (ADAS)
  • Battery management systems (BMS) for EVs
  • Automotive infotainment and connectivity modules
  • Sensor interfaces and body electronics

Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorVelocidadeAvailable QuantityPreçoVer detalhes
Novos produtos
14KB FLASH, 1KB RAM, 10B ADC, PW
PIC16F15245-E/REBVAO14KB FLASH, 1KB RAM, 10B ADC, PWPIC32MHz1395 - Immediate$0.70Ver detalhes
Novos produtos
16MHZ, 16KB, QFN20 WETTABLE FLAN
ATTINY1616-MZ-VAO16MHZ, 16KB, QFN20 WETTABLE FLANAVR16MHz894 - Immediate$1.00Ver detalhes
Novos produtos
28KB FLASH,256EE,2KB RAM, 10B AD
PIC16F18046-E/MLVAO28KB FLASH,256EE,2KB RAM, 10B ADPIC32MHz718 - Immediate$1.08Ver detalhes
Novos produtos
125C, GREEN, 16MHZ, QFN24 WETTAB
ATTINY3217-MZ-VAO125C, GREEN, 16MHZ, QFN24 WETTABAVR16MHz945 - Immediate$1.42Ver detalhes
Novos produtos
128KB FLASH, 3.5KB RAM, 256B EEP
PIC18F27Q10-E/STXVAO128KB FLASH, 3.5KB RAM, 256B EEPPIC64MHz546 - Immediate$1.48Ver detalhes
Novos produtos
64KB, 8KB RAM, 32P, 24MHZ, MVIO,
AVR64DD32-E/RXBVAO64KB, 8KB RAM, 32P, 24MHZ, MVIO,AVR24MHz980 - Immediate$1.53Ver detalhes
Novos produtos
128KB FLASH, 8KB RAM, 1KB EEPROM
PIC18F27Q43-E/STXVAO128KB FLASH, 8KB RAM, 1KB EEPROMPIC64MHz440 - Immediate$1.80Ver detalhes
Novos produtos
CAN,128KB FLASH,13KB RAM,1KB EE,
PIC18F47Q83-E/NHXVAOCAN,128KB FLASH,13KB RAM,1KB EE,PIC64MHz115 - Immediate$2.44Ver detalhes
Novos produtos
CAN-FD,128KB FLASH,13KB RAM,1KB
PIC18F57Q84-E/6MXVAOCAN-FD,128KB FLASH,13KB RAM,1KBPIC64MHz305 - Immediate$2.65Ver detalhes
Novos produtos
128KB, 16KB RAM, 64P, 24MHZ, 12B
AVR128DA64-E/MRVAO128KB, 16KB RAM, 64P, 24MHZ, 12BAVR24MHz520 - Immediate$2.82Ver detalhes

FPGAs and SoCs

ImagemNúmero de peça do fabricanteDescriçãoNúmero de células/elementos lógicosBits total da RAMAvailable QuantityPreçoVer detalhes
IC FPGA 244 I/O 484FCBGAMPF100T-FCG484EIC FPGA 244 I/O 484FCBGA109000778240019 - Immediate$145.33Ver detalhes
IC FPGA 244 I/O 484FCBGAMPF100T-FCG484IIC FPGA 244 I/O 484FCBGA109000778240010 - Immediate$174.40Ver detalhes
IC FPGA 284 I/O 484FBGAMPF100T-FCVG484IIC FPGA 284 I/O 484FBGA109000778240087 - Immediate$186.84Ver detalhes
IC FPGA 284 I/O 484FBGAMPF200T-FCVG484IIC FPGA 284 I/O 484FBGA1920001361920073 - Immediate$306.90Ver detalhes
IC FPGA 388 I/O 784FCBGAMPF300T-FCG784IIC FPGA 388 I/O 784FCBGA300000210944000 - Immediate$551.71Ver detalhes
IC FPGA 584 I/O 1152FCBGAMPF500T-FCG1152IIC FPGA 584 I/O 1152FCBGA4810003379200037 - Immediate$973.04Ver detalhes
IC FPGA 170 I/O 325FPGAMPF200T-FCSG325EIC FPGA 170 I/O 325FPGA1920001361920026 - Immediate$217.50Ver detalhes
IC FPGA 388 I/O 784FCBGAMPF300T-FCG784NIIC FPGA 388 I/O 784FCBGA3000002160066618 - Immediate$551.71Ver detalhes
IC FPGA 300 I/O 536CSPBGAMPF200T-FCSG536EIC FPGA 300 I/O 536CSPBGA1920001361920077 - Immediate$268.54Ver detalhes
IC FPGA 300 I/O 536CSPBGAMPF200T-FCSG536IIC FPGA 300 I/O 536CSPBGA1920001361920060 - Immediate$322.23Ver detalhes
IC FPGA 300 I/O 536CSPBGAMPF300T-FCSG536EIC FPGA 300 I/O 536CSPBGA3000002109440028 - Immediate$419.58Ver detalhes
IC FPGA 170 I/O 325FPGAMPF100T-FCSG325IIC FPGA 170 I/O 325FPGA109000778240013 - Immediate$158.97Ver detalhes
IC FPGA 170 I/O 325FPGAMPF200T-FCSG325IIC FPGA 170 I/O 325FPGA1920001361920026 - Immediate$261.01Ver detalhes
IC FPGA 244 I/O 484FCBGAMPF300T-FCG484IIC FPGA 244 I/O 484FCBGA3000002109440077 - Immediate$448.16Ver detalhes
IC FPGA 284 I/O 484FCBGAMPF300T-FCVG484IIC FPGA 284 I/O 484FCBGA3000002109440047 - Immediate$481.02Ver detalhes
IC FPGA 244 I/O 484FCBGAMPF300TS-FCG484IIC FPGA 244 I/O 484FCBGA3000002109440036 - Immediate$522.85Ver detalhes
IC FPGA 512 I/O 1152FCBGAMPF300T-1FCG1152IIC FPGA 512 I/O 1152FCBGA3000002109440049 - Immediate$708.01Ver detalhes
IC FPGA 512 I/O 1152FCBGAMPF300TS-1FCG1152IIC FPGA 512 I/O 1152FCBGA300000210944009 - Immediate$809.14Ver detalhes
IC FPGA 284 I/O 484FBGAMPF100T-1FCVG484IIC FPGA 284 I/O 484FBGA109000778240024 - Immediate$217.98Ver detalhes
IC FPGA 244 I/O 484FCBGAMPF300T-1FCG484EIC FPGA 244 I/O 484FCBGA3000002109440015 - Immediate$448.15Ver detalhes

Power Management (PMIC)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
36V ASYNCHRONOUS BUCK VOLTAGE RE
MCP16301HT-E/CHVAO36V ASYNCHRONOUS BUCK VOLTAGE RE2449 - Immediate$1.44Ver detalhes
Novos produtos
30V SYNCHRONOUS BUCK VOLTAGE REG
MCP16311-E/MSVAO30V SYNCHRONOUS BUCK VOLTAGE REG92 - Immediate$1.96Ver detalhes
Novos produtos
DUAL 3.0A, CHA IS INVERTED & CHB
MCP14A0305T-E/MNYVAODUAL 3.0A, CHA IS INVERTED & CHB3300 - Immediate$1.28Ver detalhes
Novos produtos
DUAL 3.0A, BOTH CHA & CHB ARE NO
MCP14A0304T-E/MNYVAODUAL 3.0A, BOTH CHA & CHB ARE NO3300 - Immediate$1.28Ver detalhes
Novos produtos
DUAL 3.0A, BOTH CHA & CHB ARE IN
MCP14A0303T-E/MNYVAODUAL 3.0A, BOTH CHA & CHB ARE IN3293 - Immediate$1.28Ver detalhes
IC REG LINEAR 5V 150MA SOT23-5MCP1754T-5002E/OTVAOIC REG LINEAR 5V 150MA SOT23-52997 - Immediate$0.34Ver detalhes
IC REG LIN 3.3V 80MA SOT-223-3MCP1799T-3302H/DBVAOIC REG LIN 3.3V 80MA SOT-223-34000 - Immediate$0.60Ver detalhes
IC REG LINEAR 3.3V 150MA SOT23-5MCP1754T-3302E/OTVAOIC REG LINEAR 3.3V 150MA SOT23-52992 - Immediate$0.34Ver detalhes
IC REG LINEAR 3.3V 300MA SOT23-5MCP1755T-3302E/OTVAOIC REG LINEAR 3.3V 300MA SOT23-52145 - Immediate$0.36Ver detalhes
IC REG LINEAR 3.3V 80MA SOT23-3MCP1799T-3302H/TTVAOIC REG LINEAR 3.3V 80MA SOT23-30 - Immediate$0.53Ver detalhes
IC REG LINEAR 5V 80MA SOT23-3MCP1799T-5002H/TTVAOIC REG LINEAR 5V 80MA SOT23-31940 - Immediate$0.53Ver detalhes
IC REG LIN 3.3V 300MA SOT-223-5MCP1755T-3302E/DCVAOIC REG LIN 3.3V 300MA SOT-223-53994 - Immediate$0.55Ver detalhes
IC REG LINEAR 3.3V 100MA SOT23-5MCP1793T-3302H/OTVAOIC REG LINEAR 3.3V 100MA SOT23-51995 - Immediate$0.73Ver detalhes
IC REG LINEAR 5V 100MA SOT23-5MCP1793T-5002H/OTVAOIC REG LINEAR 5V 100MA SOT23-50 - Immediate$0.73Ver detalhes
IC REG LIN 3.3V 100MA SOT23A-3MCP1792T-3302H/CBVAOIC REG LIN 3.3V 100MA SOT23A-31831 - Immediate$0.91Ver detalhes
IC REG LINEAR 5V 100MA SOT23A-3MCP1792T-5002H/CBVAOIC REG LINEAR 5V 100MA SOT23A-32515 - Immediate$0.91Ver detalhes
IC GATE DRVR LOW-SIDE 8TDFNMCP14A1202T-E/MNYVAOIC GATE DRVR LOW-SIDE 8TDFN3300 - Immediate$1.01Ver detalhes
IC GATE DRVR LOW-SIDE 8TDFNMCP14A1201T-E/MNYVAOIC GATE DRVR LOW-SIDE 8TDFN3300 - Immediate$1.01Ver detalhes
IC REG LIN 3.3V 100MA SOT-223-3MCP1792T-3302H/DBVAOIC REG LIN 3.3V 100MA SOT-223-33117 - Immediate$1.05Ver detalhes
IC REG LIN 3.3V 100MA SOT-223-5MCP1793T-3302H/DCVAOIC REG LIN 3.3V 100MA SOT-223-53647 - Immediate$1.22Ver detalhes

Linear

ImagemNúmero de peça do fabricanteDescriçãoNúmero de circuitosTipo de saídaAvailable QuantityPreçoVer detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6001T-E/OTVAOIC OPAMP GP 1 CIRCUIT SOT23-51Rail-to-Rail6227 - Immediate$0.37Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6231T-E/OTVAOIC OPAMP GP 1 CIRCUIT SOT23-51Rail-to-Rail250 - Immediate$0.41Ver detalhes
SINGLE, 1MHZ OP AMP, E TEMPMCP6006T-E/OTVAOSINGLE, 1MHZ OP AMP, E TEMP1Simples3200 - Immediate$0.31Ver detalhes
SINGLE, 10MHZ OP AMP, E TEMPMCP6486T-E/OTVAOSINGLE, 10MHZ OP AMP, E TEMP1Simples3238 - Immediate$0.33Ver detalhes
DUAL, 1MHZ OP AMP, E TEMPMCP6007T-E/MSVAODUAL, 1MHZ OP AMP, E TEMP2Simples2750 - Immediate$0.38Ver detalhes
DUAL, 1MHZ OP AMP, E TEMPMCP6007T-E/SNVAODUAL, 1MHZ OP AMP, E TEMP2Simples3550 - Immediate$0.38Ver detalhes
IC COMPARATOR 1 GEN PUR SOT23-5MCP6541T-E/OTVAOIC COMPARATOR 1 GEN PUR SOT23-51CMOS, Push-Pull, Rail-to-Rail, TTL2800 - Immediate$0.43Ver detalhes
DUAL, 10MHZ OP AMP, E TEMPMCP6487T-E/MSVAODUAL, 10MHZ OP AMP, E TEMP2Simples2740 - Immediate$0.46Ver detalhes
DUAL, 10MHZ OP AMP, E TEMPMCP6487T-E/SNVAODUAL, 10MHZ OP AMP, E TEMP2Simples239 - Immediate$0.46Ver detalhes
DUAL, 3MHZ OP AMP, E TEMPMCP6477T-E/SNVAODUAL, 3MHZ OP AMP, E TEMP2Simples3550 - Immediate$0.51Ver detalhes
DUAL, 3MHZ OP AMP, E TEMPMCP6477T-E/MSVAODUAL, 3MHZ OP AMP, E TEMP2Simples244 - Immediate$0.51Ver detalhes
1 MHZ GEN PURPOSE QUAD OP-AMP WIMCP6009T-E/SLVAO1 MHZ GEN PURPOSE QUAD OP-AMP WI4Simples2835 - Immediate$0.53Ver detalhes
IC OPAMP GP 2 CIRCUIT 8MSOPMCP6232T-E/MSVAOIC OPAMP GP 2 CIRCUIT 8MSOP2Rail-to-Rail2750 - Immediate$0.56Ver detalhes
IC COMPARATOR 1 GEN PUR SC70-5MCP6561T-E/LTVAOIC COMPARATOR 1 GEN PUR SC70-51CMOS, Push-Pull, Rail-to-Rail, TTL2220 - Immediate$0.62Ver detalhes
IC COMPARATOR 1 GEN PUR SOT23-5MCP6561T-E/OTVAOIC COMPARATOR 1 GEN PUR SOT23-51CMOS, Push-Pull, Rail-to-Rail, TTL0 - Immediate$0.68Ver detalhes
IC COMPARATOR 1 GEN PUR SOT23-5MCP6566T-E/OTVAOIC COMPARATOR 1 GEN PUR SOT23-51CMOS, dreno aberto3229 - Immediate$0.68Ver detalhes
IC COMPARATOR 1 GEN PUR SC70-5MCP6566T-E/LTVAOIC COMPARATOR 1 GEN PUR SC70-51CMOS, dreno aberto3250 - Immediate$0.68Ver detalhes
IC COMPARATOR 2 GEN PUR 8MSOPMCP6542T-E/MSVAOIC COMPARATOR 2 GEN PUR 8MSOP2CMOS, Push-Pull, Rail-to-Rail, TTL3650 - Immediate$0.69Ver detalhes
IC COMPARATOR 2 GEN PUR 8SOICMCP6542T-E/SNVAOIC COMPARATOR 2 GEN PUR 8SOIC2CMOS, Push-Pull, Rail-to-Rail, TTL3339 - Immediate$0.69Ver detalhes
IC COMPARATOR 2 GEN PUR 8MSOPMCP6547T-E/MSVAOIC COMPARATOR 2 GEN PUR 8MSOP2CMOS, dreno aberto, Rail-to-Rail, TTL2750 - Immediate$0.69Ver detalhes

Clock/Timing

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CLK BUFFER 1:2 250MHZ 16VQFNSYA75603BTWLVAOIC CLK BUFFER 1:2 250MHZ 16VQFN749 - Immediate$2.13Ver detalhes
IC CLK BUFFER 1:2 250MHZ 16VQFNSYA75603ATWLVAOIC CLK BUFFER 1:2 250MHZ 16VQFN748 - Immediate$2.13Ver detalhes
AUTOMOTIVE 4 OUTPUT CMOS BUFFERPLA133-47SAVAOAUTOMOTIVE 4 OUTPUT CMOS BUFFER299 - Immediate$1.30Ver detalhes
IC CLK BUFFER 1:4 250MHZ 16VQFNSYA75604BTWLVAOIC CLK BUFFER 1:4 250MHZ 16VQFN403 - Immediate$2.83Ver detalhes
IC CLK BUFFER 1:4 250MHZ 16VQFNSYA75604ATWLVAOIC CLK BUFFER 1:4 250MHZ 16VQFN420 - Immediate$2.83Ver detalhes
IC FANOUT BUFFER 16VQFNPLA133-97QAVAOIC FANOUT BUFFER 16VQFN304 - Immediate$1.96Ver detalhes
IC CLK BUFFER 2:8 250MHZ 48VQFNSYA75608TWLVAOIC CLK BUFFER 2:8 250MHZ 48VQFN490 - Immediate$4.63Ver detalhes
IC CLK BUFFER 2:12 250MHZ 56VQFNSYA75612TWLVAOIC CLK BUFFER 2:12 250MHZ 56VQFN260 - Immediate$5.56Ver detalhes
IC FANOUT BUFFER 16TSSOPPLA133-67OAVAOIC FANOUT BUFFER 16TSSOP13 - Immediate$1.48Ver detalhes
IC CLOCK GENERATOR PCIE 14-VFQFNDSA557-0344FL1VAOIC CLOCK GENERATOR PCIE 14-VFQFN84 - Immediate$4.49Ver detalhes
MEMS OSC., AUTOMOTIVE, LOW POWERDSA6101HA1B-050.0000VAOMEMS OSC., AUTOMOTIVE, LOW POWER773 - Immediate$1.01Ver detalhes
MEMS OSC, AUTO, LVCMOS, 26MHZ, 2DSA6101MA3B-026.0000VAOMEMS OSC, AUTO, LVCMOS, 26MHZ, 2800 - Immediate$1.04Ver detalhes
MEMS OSC., AUTOMOTIVE, LOW POWERDSA6111HA2B-050.0000VAOMEMS OSC., AUTOMOTIVE, LOW POWER800 - Immediate$1.04Ver detalhes
MEMS OSC, AUTO, LVCMOS, 25MHZ, 2DSA6101MA3B-025.0000VAOMEMS OSC, AUTO, LVCMOS, 25MHZ, 2790 - Immediate$1.04Ver detalhes
MEMS OSC, AUTO, LVCMOS, 50MHZ, 2DSA6101MA3B-050.0000VAOMEMS OSC, AUTO, LVCMOS, 50MHZ, 2800 - Immediate$1.04Ver detalhes
MEMS OSC, AUTO, LVCMOS, 0.032768DSA6152CA3B-032K768VAOMEMS OSC, AUTO, LVCMOS, 0.032768683 - Immediate$1.04Ver detalhes
MEMS OSC., AUTOMOTIVE, LOW POWERDSA6101HA3B-050.0000VAOMEMS OSC., AUTOMOTIVE, LOW POWER800 - Immediate$1.09Ver detalhes
MEMS OSC., AUTOMOTIVE, LOW POWERDSA6101HA3B-025.0000VAOMEMS OSC., AUTOMOTIVE, LOW POWER502 - Immediate$1.09Ver detalhes
MEMS OSC, AUTO, LVCMOS, 24MHZ, 2DSA1221DL2-24M00000VAOMEMS OSC, AUTO, LVCMOS, 24MHZ, 2695 - Immediate$1.23Ver detalhes
MEMS OSC, AUTO,LVCMOS, 24MHZ, 25DSA6331JL2AB-024.0000VAOMEMS OSC, AUTO,LVCMOS, 24MHZ, 25689 - Immediate$1.24Ver detalhes

Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR ANALOG -40C-125C SOT23-3MCP9700AT-E/TTVAOSENSOR ANALOG -40C-125C SOT23-32876 - Immediate$0.39Ver detalhes
SENSOR ANALOG -40C-125C SC70-5MCP9700AT-E/LTVAOSENSOR ANALOG -40C-125C SC70-52557 - Immediate$0.39Ver detalhes
AUTOMOTIVE, HIGH ACCURACY LINEARMCP9700BT-E/LTVAOAUTOMOTIVE, HIGH ACCURACY LINEAR245 - Immediate$0.74Ver detalhes
AUTOMOTIVE, HIGH ACCURACY LINEARMCP9700BT-E/TTVAOAUTOMOTIVE, HIGH ACCURACY LINEAR3084 - Immediate$0.77Ver detalhes

Interface

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 14SOICATA6571-GNQW1-VAOIC TRANSCEIVER HALF 1/1 14SOIC3735 - Immediate$0.76Ver detalhes
CAN FD TRX SBC WITH 5V LDO, 3.3VATA6501T-4CWVAOCAN FD TRX SBC WITH 5V LDO, 3.3V4975 - Immediate$0.79Ver detalhes
CAN FD TRX SBC WITH 5V LDO, 3.3VATA6503T-4BWVAOCAN FD TRX SBC WITH 5V LDO, 3.3V5350 - Immediate$0.82Ver detalhes
CAN TRX 5MBit/s w WD, wake-upATA6574-GNQW1-VAOCAN TRX 5MBit/s w WD, wake-up4295 - Immediate$0.95Ver detalhes
IC TRANSCEIVER HALF 1/1 14VDFNATA6571-GCQW1-VAOIC TRANSCEIVER HALF 1/1 14VDFN5878 - Immediate$0.76Ver detalhes
CAN FD TRX SBC WITH 5V LDO 1.8 AATA6500T-4CWVAOCAN FD TRX SBC WITH 5V LDO 1.8 A4753 - Immediate$0.79Ver detalhes
CAN FD TRX SBC WITH 5V LDO 1.8 AATA6502T-4BWVAOCAN FD TRX SBC WITH 5V LDO 1.8 A5000 - Immediate$0.82Ver detalhes
IC TRANSCEIVER HALF 1/1 14-VDFNATA6504T-QBBVAOIC TRANSCEIVER HALF 1/1 14-VDFN6000 - Immediate$0.84Ver detalhes
CAN FD TRX SBC WITH 5V LDO, 3.3VATA6505T-QBBVAOCAN FD TRX SBC WITH 5V LDO, 3.3V6000 - Immediate$0.84Ver detalhes
IC TRANSCEIVER HALF 1/1 18DFNATA6580-GTQW1-VAOIC TRANSCEIVER HALF 1/1 18DFN6000 - Immediate$1.46Ver detalhes
IC TRANSCEIVER HALF 1/1 18DFNATA6585-GTQW1-VAOIC TRANSCEIVER HALF 1/1 18DFN6000 - Immediate$1.52Ver detalhes
IC TRANSCEIVER HALF 2/2 18DFNATA6581-GTQW1-VAOIC TRANSCEIVER HALF 2/2 18DFN5980 - Immediate$1.72Ver detalhes
IC TRANSCEIVER HALF 2/2 18DFNATA6586-GTQW1-VAOIC TRANSCEIVER HALF 2/2 18DFN5974 - Immediate$1.79Ver detalhes
STAND-ALONE LOW POWER CAN FD CONMCP2518FDT-E/SLVAOSTAND-ALONE LOW POWER CAN FD CON1788 - Immediate$2.07Ver detalhes
IC TRANSCEIVER HALF 3/3 26DFNATA6583-GUQW1-VAOIC TRANSCEIVER HALF 3/3 26DFN6000 - Immediate$2.19Ver detalhes
IC TRANSCEIVER HALF 3/3 26DFNATA6582-GUQW1-VAOIC TRANSCEIVER HALF 3/3 26DFN6000 - Immediate$2.19Ver detalhes
IC TRANSCEIVER HALF 3/3 26DFNATA6588-GUQW1-VAOIC TRANSCEIVER HALF 3/3 26DFN6000 - Immediate$2.25Ver detalhes
IC TRANSCEIVER HALF 3/3 26DFNATA6587-GUQW1-VAOIC TRANSCEIVER HALF 3/3 26DFN5900 - Immediate$2.25Ver detalhes

Memory

ImagemNúmero de peça do fabricanteDescriçãoFormato de memóriaAvailable QuantityPreçoVer detalhes
IC EEPROM 8KBIT I2C 1MHZ SOT23-524FC08T-E/OT36KVAOIC EEPROM 8KBIT I2C 1MHZ SOT23-5EEPROM2997 - Immediate$0.35Ver detalhes
64KB SPI SERIAL EEPROM W/ECC, 8-25CS640-E/SN36KVAO64KB SPI SERIAL EEPROM W/ECC, 8-EEPROM440 - Immediate$0.88Ver detalhes
IC EEPROM 256KBIT I2C 8SOIC24CS256-E/SN66KVAOIC EEPROM 256KBIT I2C 8SOICEEPROM400 - Immediate$1.08Ver detalhes
IC FLASH 16MBIT SPI/QUAD 8SOICSST26VF016B-80E/SN70SVAOIC FLASH 16MBIT SPI/QUAD 8SOICFLASH100 - Immediate$2.18Ver detalhes
Published: 2025-08-25