TDK-Lambda CUS200M AC DC Converters | DigiKey Daily
TDK-Lambda has created the CUS200M series of medically and ITE certified AC to DC converters. These power supplies feature up to 94% efficiency which allows them to provide up to 200 watts with only convection cooling or up to 250 watts with forced air cooling. With AC inputs between 85 and 265 volts and a selection of DC outputs ranging from 12 to 48 volts, these are capable of delivering all common electronics’ DC voltages. Able to provide full power in temperatures ranging from -20 to positive 50 degrees Celsius and 50% power above 70 degrees Celsius, these medical grade devices are a robust, quiet way to provide power for your next application.
TDK Lambda CUS200M AC DC Converters DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CUS200M-12 | AC/DC CONVERTER 12V 200W | 49 - Immediate | $143.77 | Ver detalhes |
![]() | ![]() | CUS200M-18 | AC/DC CONVERTER 18V 200W | 639 - Immediate | $143.77 | Ver detalhes |
![]() | ![]() | CUS200M-24 | AC/DC CONVERTER 24V 200W | 56 - Immediate | $130.71 | Ver detalhes |
![]() | ![]() | CUS200M-48 | AC/DC CONVERTER 48V 200W | 0 - Immediate | $143.77 | Ver detalhes |
![]() | ![]() | CUS200M-36 | AC/DC CONVERTER 36V 200W | 24 - Immediate | $130.71 | Ver detalhes |
![]() | ![]() | CUS200M-12/A | AC/DC CONVERTER 12V 200W | 0 - Immediate | $158.12 | Ver detalhes |
![]() | ![]() | CUS200M-18/A | AC/DC CONVERTER 18V 200W | 1 - Immediate | $158.12 | Ver detalhes |
![]() | ![]() | CUS200M-24/A | AC/DC CONVERTER 24V 200W | 190 - Immediate 20 - Factory Stock | $158.12 | Ver detalhes |
![]() | ![]() | CUS200M-36/A | AC/DC CONVERTER 36V 200W | 3 - Immediate 9 - Factory Stock | $158.12 | Ver detalhes |
![]() | ![]() | CUS200M-48/A | AC/DC CONVERTER 24V 200W | 1 - Immediate | $158.12 | Ver detalhes |