CUS200M Series Power Supplies

TDK-Lambda's CUS200M series of power supplies are ideal for applications where audible fan noise is not desired

Image of TDK-Lambda's CUS200M Series Power SuppliesTDK Corporation introduces the TDK-Lambda CUS200M series of medically and ITE certified power supplies. Featuring efficiency levels of up to 94%, internal heating is reduced allowing electrolytic capacitor life to be extended. The CUS200M can deliver 200 W convection cooled and up to 250 W with 1.5 m/s airflow and is packaged in the industry 3" x 5" standard footprint. Applications include hospital, dental, broadcast, test, and measurement equipment, particularly where audible fan noise is not desired.

Operating from a universal input of 85 VAC to 265 VAC, the CUS200M series is available with nominal outputs of 12 VDC, 18 VDC, 24 VDC, and 48 VDC, which can be adjusted via a potentiometer. All the models can deliver full power with ambient temperatures of -20°C to +50°C and 50% power at +70°C. An open collector DC good signal, remote on/off and a 5 V standby output (0.6 A convection, 1 A forced air) is included as standard on all models. Off-load power draw is less than 0.5 W when in standby mode.

The CUS200M series is safety certified to ANSI/AAMI ES 60601-1, IEC/EN 60601-1, IEC/UL/EN 60950-1, and carries the CE mark for the low voltage and RoHS2 directives. With an input to output isolation of 4,000 VAC (2 x MOPPs), 2,000 VAC input to ground (1 x MOPP), and 1,500 VAC (1 x MOPP) output to ground, the series can be used in BF rated medical equipment. The series is also compliant to EN 55011-B, EN 55022-B, and FCC Class B for radiated and conducted emissions and the IEC 61000-4 immunity and IEC 61000-3-2 harmonic current standards.

Features
  • High-efficiency: up to 94%
  • Industry standard 3" x 5" footprint
  • 200 W convection cooled rating
  • Suitable for B and BF rated equipment
  • 5 V standby output

CUS200M Series AC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Tensão - Saída 6Available QuantityVer detalhes
AC/DC CONVERTER 24V 200WCUS200M-24AC/DC CONVERTER 24V 200W--56 - ImmediateVer detalhes
AC/DC CONVERTER 18V 200WCUS200M-18AC/DC CONVERTER 18V 200W--639 - ImmediateVer detalhes
AC/DC CONVERTER 12V 200WCUS200M-12AC/DC CONVERTER 12V 200W--49 - ImmediateVer detalhes
AC/DC CONVERTER 24V 200WCUS200M-24/AAC/DC CONVERTER 24V 200W--190 - Immediate
20 - Factory Stock
Ver detalhes
AC/DC CONVERTER 36V 200WCUS200M-36AC/DC CONVERTER 36V 200W--24 - ImmediateVer detalhes
AC/DC CONVERTER 36V 200WCUS200M-36/AAC/DC CONVERTER 36V 200W--3 - Immediate
9 - Factory Stock
Ver detalhes
AC/DC CONVERTER 48V 200WCUS200M-48AC/DC CONVERTER 48V 200W--0 - ImmediateVer detalhes
AC/DC CONVERTER 18V 200WCUS200M-18/AAC/DC CONVERTER 18V 200W--1 - ImmediateVer detalhes
AC/DC CONVERTER 12V 200WCUS200M-12/AAC/DC CONVERTER 12V 200W--0 - ImmediateVer detalhes
AC/DC CONVERTER 24V 200WCUS200M-48/AAC/DC CONVERTER 24V 200W--1 - ImmediateVer detalhes
Published: 2016-07-01