ECM Series Connector Housings
Publish Date: 2026-05-22
E-Switch ECM Series features free hanging plug and receptacle housing with two, four, six, or ten poles.
LS25 Series High-Current Snap-Action Switch
Publish Date: 2026-05-05
The E-Switch LS25 series is a high-current snap-action switch with UL certification for appliances.
The E-Switch RCA1913 series is a fully sealed, power-rated rocker switch with an SPST or SPDT contact arrangement.
E-Switch RP8700 series pushbutton switches feature a threaded mount, multiple termination options, and non-illuminated high or round cap styles in 7 cap colors.
PV0 Series Anti-Vandal Switches
Updated: 2025-11-03
E-Switch offers its IP65 rated PV0 series anti-vandal switches that are available in white, red, orange, green, blue, or yellow LED color options.
E-Switch RRS20 series rocker switches are designed with six different actuator marking styles that are available in black or white.
Panel Mounts for Virtual Solutions
Updated: 2025-08-11
E-Switch offers a variety of termination style panel mount switches to fit the needs of your design. Available at DigiKey today!
Wearables and Micro Miniature Virtual Solutions
Updated: 2025-07-29
E-Switch’s miniature switches are small, miniature sized switch ideal for saving space in wearable designs and handheld devices. Available at DigiKey today!
TD1260 Series Detector Switch
Publish Date: 2025-03-05
The E-Switch TD1260 series detector switch has a contact rating of 1 mA @ 5 VDC maximum and a long operating life of 50,000 cycles minimum.
PVHC7 Series Anti-Vandal Switch
Publish Date: 2025-02-26
The E-Switch PVHC7 series IP67-rated anti-vandal switch provides durability and security in a modern package designed to fit in a 22 mm diameter panel cutout.
PV4 Series Anti-Vandal Switches
Publish Date: 2015-11-10
E-Switch's PV4 series anti-vandal switches are water resistant to IP65 ratings. Featuring multiple actuator options, these have a long life expectancy.
PV6 Series Anti-Vandal Switches
Publish Date: 2013-07-03
Featuring a metal body and actuator and offering both dot and ring illumination options, the PV6 Series is conveniently compact and water resistant to IP-65 standards.
PV3 Series Illuminated Anti-Vandal Switch
Publish Date: 2025-02-05
The E-Switch PV3 series of illuminated anti-vandal switches feature a 16 mm diameter panel cutout and an SPDT or DPDT contact arrangement.
PVB3 Series Illuminated Anti-Vandal Switch
Publish Date: 2024-12-06
E-Switch PVB3 series anti-vandal switches offer durability and security in a stylish and contemporary package.
PVA6 Series Illuminated Long Life Anti-Vandal Switch
Publish Date: 2024-12-05
E-Switch PVA6 illuminated anti-vandal switch offers long life expectancy, dust and water resistance, and ring or power symbol illumination.
TL1030 Series Tactile Switch
Publish Date: 2024-11-25
E-Switch TL1030 series tactile switches feature an electrical rating of 50 mA at 12 VDC.
EGJ1210 Series Slide Switch
Publish Date: 2024-11-25
E-Switch EGJ1210 slide switches are ideal for computer peripherals, medical equipment, electronics, instrumentation, telecommunication and audio/visual markets.
PB350 Series Pushbutton Switches
Publish Date: 2024-11-12
E-Switch PB350 pushbutton switches have an electrical rating of 30 mA at 28 VDC and gold contacts that deliver an electrical life of 20,000 cycles.
E200 Series E-Stop Pushbutton Switches
Publish Date: 2024-09-11
E-Switch E200 series pushbutton switches with eye-catching red actuators and multiple illumination options are easy to use.
PVHC4 Series Anti-Vandal Switch
Publish Date: 2024-08-21
E-Switch PVHC4 series anti-vandal switches with IP67 rating and 19 mm diameter panel cutout provide durability and security in a sleek and modern package.