PV3 Series Illuminated Anti-Vandal Switch

E-Switch SPDT or DPDT anti-vandal switches have dot and ring illumination options

Image of E-Switch PV3 Series Illuminated Anti-Vandal Switch E-Switch PV3 series switches feature a 16 mm diameter panel cutout and an SPDT or DPDT contact arrangement. Non-sealed (IP40) and sealed (IP67) options are available, as well as multiple actuator choices and dot and ring LED illumination.

This anti-vandal pushbutton has an electrical rating of 2 A, 48 VDC, a long mechanical life of 200,000 cycles, and the potential for soldered wire leads (300 mm long). The PV3 is the ideal design-in for kiosk applications, security devices, electrical housewares, medical equipment, and industrial controls.

Features
  • IP67 or IP40; long or short body
  • 16 mm panel cutout
  • 2 A, 48 VDC
  • SPDT or DPDT; momentary function
  • Solder or wire leads 300 mm long termination options
  • Guarded concave, high, or flat actuator options
  • Nickel, polished stainless, brushed stainless, or black anodized body finish options
  • Numerous actuator finish options
  • Illuminated dot, illuminated ring, or non-illuminated options
  • Many LED illumination color options
  • Many illumination voltage options
  • 50,000 cycles electrical life
  • Silver or gold contact material
  • -20°C to +55°C operating temperature

PV3 Series Illuminated Anti-Vandal Switch

ImagemNúmero de peça do fabricanteDescriçãoTipoCircuitoAvailable QuantityPreçoVer detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3WG2B018G-331SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT300 - Immediate$22.75Ver detalhes
SWITCH PUSHBUTTON DPDT 2A 48VPV3F2H0SS-341SWITCH PUSHBUTTON DPDT 2A 48VAntivandalismo, iluminadoDPDT178 - Immediate$18.26Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B0SS-345SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT0 - Immediate$17.91Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B011-333SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT107 - Immediate$19.53Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3F2B011G-304SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT142 - Immediate$22.23Ver detalhes
SWITCH PUSHBUTTON DPDT 2A 48VPV3F2H0NN-334SWITCH PUSHBUTTON DPDT 2A 48VAntivandalismo, iluminadoDPDT0 - Immediate$18.65Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3WG2B019G-311SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT45 - Immediate$23.37Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3H2B0NNSWITCH PUSHBUTTON SPDT 2A 48VAnti-vandalismoSPDT17 - Immediate$12.19Ver detalhes
SWITCH PUSHBUTTON DPDT 2A 48VPV3H2H0NN-234SWITCH PUSHBUTTON DPDT 2A 48VAntivandalismo, iluminadoDPDT39 - Immediate$17.71Ver detalhes
SWITCH PUSHBUTTON DPDT 2A 48VPV3F2H011SWITCH PUSHBUTTON DPDT 2A 48VAnti-vandalismoDPDT50 - Immediate$15.14Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B0SSG-341SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT40 - Immediate$19.06Ver detalhes
SWITCH PUSHBUTTON DPDT 2A 48VPV3H2H0NNSWITCH PUSHBUTTON DPDT 2A 48VAnti-vandalismoDPDT20 - Immediate$15.36Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3F2B0SS-341SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT0 - Immediate$15.74Ver detalhes
SWITCH PB DPDT 2A 48VPV3HWH0NNSWITCH PB DPDT 2A 48VAnti-vandalismoDPDT73 - Immediate$23.31Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3WH2B0SS-343SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT101 - Immediate$16.92Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B0SS-335SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT56 - Immediate$17.91Ver detalhes
SWITCH PUSHBUTTON DPDT 2A 48VPV3F2H0SS-331SWITCH PUSHBUTTON DPDT 2A 48VAntivandalismo, iluminadoDPDT40 - Immediate$18.26Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3WF2B011G-341SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT38 - Immediate$19.06Ver detalhes
SWITCH PUSHBUTTON SPDT 2A 48VPV3F2B011-314SWITCH PUSHBUTTON SPDT 2A 48VAntivandalismo, iluminadoSPDT18 - Immediate$19.59Ver detalhes
SWITCH PB DPDT 2A 48VPV3FWH0SS-341SWITCH PB DPDT 2A 48VAntivandalismo, iluminadoDPDT60 - Immediate$23.31Ver detalhes
Published: 2025-02-05