PV0 Series Anti-Vandal Switches

E-Switch offers its IP65 rated PV0 series anti-vandal switches with multiple LED color options

Image of E-Switch's PV0 Series Anti-Vandal SwitchesE-Switch announces the PV0 series anti-vandal switches. The features of these switches include an IP65 rating, two actuator finishes to choose from (stainless steel or black anodized), silver or gold contact materials, and choice of dot or ring illumination. There is also a non-illuminated version. The colors available include white, red, orange, green, blue, or yellow. This switch offers 1 million mechanical life cycles and is single-pole, single-throw (SPST). It has a 12.2 mm panel cutout.

With the same aesthetic appeal as the other PV series switches, this switch can be found in applications such as kiosks, ticket dispensers, and industrial-type applications that require tamper resistance.

Specifications
  • Electrical rating: 2 A, 48 VDC
  • Mechanical life: 1,000,000 cycles
  • Electrical life: 50,000 cycles
  • Contact resistance: 50 mΩ max.
  • Insulation resistance: 1,000 MΩ min.
  • Dielectric strength: 2,000 VAC
  • Operating/storage temperature: -20°C to 55°C
  • Travel: 1.5 mm
  • Moisture protection: IP65
  • Contact arrangement: SPST Off-(On)
  • Actuation force: 4 N
  • Panel thickness: 1 mm to 6 mm
  • Mounting nut torque: 5 Nm to 14 Nm

PV0 Series Anti-Vandal Switches

ImagemNúmero de peça do fabricanteDescriçãoCircuitoFunção do interruptorAvailable QuantityVer detalhes
SWITCH PUSHBUTTON SPST-NO 2A 36VPV0H240SSSWITCH PUSHBUTTON SPST-NO 2A 36VSPST-NAOff-Mom5925 - ImmediateVer detalhes
SWITCH PUSHBUTTON SPST-NO 2A 48VPV0H240SS-231SWITCH PUSHBUTTON SPST-NO 2A 48VSPST-NAOff-Mom1481 - ImmediateVer detalhes
SWITCH PUSHBUTTON SPST-NO 2A 48VPV0H240SS-331SWITCH PUSHBUTTON SPST-NO 2A 48VSPST-NAOff-Mom709 - ImmediateVer detalhes
SWITCH PUSHBUTTON SPST-NO 2A 48VPV0H24011-311SWITCH PUSHBUTTON SPST-NO 2A 48VSPST-NAOff-Mom359 - ImmediateVer detalhes
SWITCH PUSHBUTTON SPST-NO 2A 48VPV0H240SS-241SWITCH PUSHBUTTON SPST-NO 2A 48VSPST-NAOff-Mom156 - ImmediateVer detalhes
SWITCH PUSHBUTTON SPST-NO 2A 48VPV0H240SS-311SWITCH PUSHBUTTON SPST-NO 2A 48VSPST-NAOff-Mom142 - ImmediateVer detalhes
SWITCH PUSHBUTTON SPST-NO 2A 48VPV0H240SS-211SWITCH PUSHBUTTON SPST-NO 2A 48VSPST-NAOff-Mom111 - ImmediateVer detalhes
HEX NUT FOR PV0 SERIESPV0HEXNUT12HEX NUT FOR PV0 SERIES518 - ImmediateVer detalhes
SWITCH PB SPST-NO 2A 36VPV0H240SS-201SWITCH PB SPST-NO 2A 36VSPST-NAOff-Mom29 - ImmediateVer detalhes
SWITCH PB SPST-NO 2A 36VPV0H24011SWITCH PB SPST-NO 2A 36VSPST-NAOff-Mom40 - ImmediateVer detalhes
SWITCH PB SPST-NO 2A 48VPV0F240SS-3K1-M01SWITCH PB SPST-NO 2A 48VSPST-NAOff-Mom98 - ImmediateVer detalhes
O'RING FLAT FOR PV0 SERIESPV0ORINGO'RING FLAT FOR PV0 SERIES329 - ImmediateVer detalhes
SWITCH PB SPST-NO 2A 36VPV0H2401S-M01SWITCH PB SPST-NO 2A 36VSPST-NAOff-Mom20 - ImmediateVer detalhes
SWITCH PB SPST-NO 2A 36VPV0H240113G1-PBSSWITCH PB SPST-NO 2A 36VSPST-NAOff-Mom48 - ImmediateVer detalhes
SWITCH PB SPST-NO 2A 36VPV0H24011-341-CRSSWITCH PB SPST-NO 2A 36VSPST-NAOff-Mom8 - ImmediateVer detalhes
SWITCH PUSHBUTTON SPST-NO 2A 48VPV0H240SS-341SWITCH PUSHBUTTON SPST-NO 2A 48VSPST-NAOff-Mom0 - ImmediateVer detalhes
SWITCH PB SPST-NO 2A 36VPV0H240SS-301SWITCH PB SPST-NO 2A 36VSPST-NAOff-Mom0 - ImmediateVer detalhes
SwitchesPV0H240SS-7NSwitchesSPST-NAOff-Mom0 - ImmediateVer detalhes
SwitchesPV0H24011-7NSwitchesSPST-NAOff-Mom0 - ImmediateVer detalhes
SWITCH PB SPST-NO 2A 36VPV0H2401SSWITCH PB SPST-NO 2A 36VSPST-NAOff-Mom0 - ImmediateVer detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEX NUT FOR PV0 SERIESPV0HEXNUT12HEX NUT FOR PV0 SERIES518 - Immediate$0.82Ver detalhes
O'RING FLAT FOR PV0 SERIESPV0ORINGO'RING FLAT FOR PV0 SERIES329 - Immediate$0.14Ver detalhes
Published: 2016-04-14
Updated: 2025-11-03