EGJ1210 Series Slide Switch

E-Switch EGJ1210 series slide switches come in surface mount and through-hole PC board design

Image of E-Switch EGJ1210 Series Slide SwitchE-Switch EGJ1210 series slide switches are ideal solutions for almost any application, given their compact footprint and variety of terminal options, including surface mount and through-hole PC board design with the potential for right angle implementation. The gull wing style termination is available in tape-and-reel packaging.

The EGJ1210 has an SPDT contact arrangement that requires 250 gram force to actuate. This slide switch has only 1.60 mm of travel, a contact rating of 300 mA @ 24 VDC, and operates in temperatures ranging from -40°C to +85°C.

With its versatility and overall dependability, this series is ideal for computer peripherals, medical equipment, consumer electronics, instrumentation, telecommunication, and audio/visual markets.

Features and Benefits
  • Surface mount and through-hole PC board design
  • 1.60 mm travel
  • Compact design
  • 250 gram force
  • SPDT function
Specifications
  • Contact rating: 300 mA @ 24 VDC
  • Electrical life: 2,000 cycles
  • Mechanical life: 10,000 cycles
  • Contact resistance: 30 mΩ max.
  • Insulation resistance: 10,000 MΩ min. @ 500 VDC
  • Dielectric strength: 500 VAC for 1 minute
  • Operating temperature: -40°C to +85°C
  • Storage temperature: -40°C to +85°C
  • Travel: 1.60 mm
  • Contact arrangement: SPDT

EGJ1210 Series Slide Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SLIDE,300MA / 500MA,24VDC / 12VDEGJ1210AAT2SLIDE,300MA / 500MA,24VDC / 12VD1012 - Immediate$1.78Ver detalhes
SLIDE,300MA / 500MA,24VDC / 12VDEGJ1210AAT1SLIDE,300MA / 500MA,24VDC / 12VD893 - Immediate$1.98Ver detalhes
SLIDE,300MA / 500MA,24VDC / 12VDEGJ1210AAG1SLIDE,300MA / 500MA,24VDC / 12VD969 - Immediate$2.14Ver detalhes
SLIDE,300MA / 500MA,24VDC / 12VDEGJ1210AAG2SLIDE,300MA / 500MA,24VDC / 12VD70 - Immediate$2.24Ver detalhes
SLIDE,300MA / 500MA,24VDC / 12VDEGJ1210AAG1RSLIDE,300MA / 500MA,24VDC / 12VD0 - Immediate$1.18Ver detalhes
SLIDE,300MA / 500MA,24VDC / 12VDEGJ1210AAG2RSLIDE,300MA / 500MA,24VDC / 12VD0 - Immediate$1.34Ver detalhes
Published: 2024-11-25