PVB3 Series Illuminated Anti-Vandal Switch

E-Switch PVB3 series illuminated IP67-rated anti-vandal switches have illumination options and a 16 mm cutout

Image of E-switch PVB3 Series Illuminated Anti-Vandal SwitchE-switch PVB3 series anti-vandal switches provide durability and security in a sleek and modern package. Functionality meets visual appeal with an IP67 rating, momentary or latching functions, and ring and power symbol illumination potential. Multiple LED color options are available for further customization.

The PVB3 has a 16 mm panel cutout with a flat or high actuator and features either stainless steel or black anodized finish. The electrical rating of this switch is 2 A, 24 VDC and 0.5 A, 220 VAC. The mechanical life is 1,000,000 cycles momentary or 500,000 cycles latching with an electrical life of 50,000 cycles. The contact arrangement is SPDT.

With its electrical rating, life expectancy, and overall dependability, this series is ideal for public kiosks, electrical housewares, security devices, commercial appliances, industrial controls, and medical equipment.

Features
  • 16 mm panel cutout
  • Ring illumination option
  • Multiple LED color options
  • IP67 rated
  • Momentary or latching functions
Specifications
  • Electrical rating: 2 A, 24 VDC, 0.5 A, 220 VAC
  • Mechanical life: 1,000,000 cycles (momentary)
  • 500,000 cycles (latching)
  • Electrical life: 50,000 cycles
  • Contact resistance: 50 mΩ max.
  • Insulation resistance: 1000 MΩ min. @ 500 VDC
  • Dielectric strength: 1,500 VAC
  • Operating/storage temperature: -25°C to +55°C
  • Travel: 3.0 mm
  • Moisture protection: IP67
  • Contact arrangement: SPDT
  • Actuation force: 2.5 N
  • Panel thickness: 1 mm to 7 mm

PVB3 Series Illuminated Anti-Vandal Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ANTI-VANDAL, 2A, SPDT, ON-(ON)PVB3F2B0SS3R1ANTI-VANDAL, 2A, SPDT, ON-(ON)99 - Immediate$19.12Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-ONPVB3H230SS331ANTI-VANDAL, 2A, SPDT, ON-ON360 - Immediate$15.34Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-ONPVB3H230SS341ANTI-VANDAL, 2A, SPDT, ON-ON17 - Immediate$15.34Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-ONPVB3H230SS3R1ANTI-VANDAL, 2A, SPDT, ON-ON23 - Immediate$20.47Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-(ON)PVB3H2B0SS3R1ANTI-VANDAL, 2A, SPDT, ON-(ON)0 - Immediate$19.12Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-(ON)PVB3F2B0SS3R5ANTI-VANDAL, 2A, SPDT, ON-(ON)102 - Immediate$19.12Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-(ON)PVB3F2B0113R1ANTI-VANDAL, 2A, SPDT, ON-(ON)68 - Immediate$19.12Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-ONPVB3F230113R1ANTI-VANDAL, 2A, SPDT, ON-ON37 - Immediate$20.47Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-(ON)PVB3H2B0113R1ANTI-VANDAL, 2A, SPDT, ON-(ON)6 - Immediate$19.12Ver detalhes
ANTI-VANDAL, 2A, SPDT, ON-ONPVB3F230SS3R1ANTI-VANDAL, 2A, SPDT, ON-ON81 - Immediate$20.47Ver detalhes
Published: 2024-12-06