TL1030 Series Tactile Switch

E-Switch switches are offered in a compact size of 3.5 mm x 2.9 mm

Image of E-Switch TL1030 Series Tactile SwitchE-Switch TL1030 series tactile switches feature a surface-mount design and a compact size of 3.5 mm x 2.9 mm. There are four different actuation force options to choose from, with the 160 gf, 200 gf, and 350 gf actuations delivering a life expectancy of up to 200,000 cycles, while the 500 gf option is good for 100,000 cycles. This tact switch can also come with or without a ground terminal.

The TL1030 series has an electrical rating of 50mA at 12VDC, contains silver contact plating, and has SPST, off-on functionality. The termination style is J-lead, and the switches are delivered in tape and reel packaging with 4,000 pcs/reel. This series can be operated and stored in temperatures ranging from -40°C to +85°C.

TL1030 Series Tactile Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACT SMT J-LEAD 50MA 12VDTL1030AF200BQJSWITCH TACT SMT J-LEAD 50MA 12VD15455 - Immediate$0.37Ver detalhes
SWITCH TACT SMT J-LEAD 50MA 12VDTL1030AF200AQJSWITCH TACT SMT J-LEAD 50MA 12VD5996 - Immediate$0.37Ver detalhes
SWITCH TACT SMT J-LEAD 50MA 12VDTL1030AF160BQJSWITCH TACT SMT J-LEAD 50MA 12VD15835 - Immediate$0.37Ver detalhes
SWITCH TACT SMT J-LEAD 50MA 12VDTL1030AF350AQJSWITCH TACT SMT J-LEAD 50MA 12VD23959 - Immediate$0.37Ver detalhes
SWITCH TACT SMT J-LEAD 50MA 12VDTL1030AF160AQJSWITCH TACT SMT J-LEAD 50MA 12VD13201 - Immediate$0.37Ver detalhes
SWITCH TACT SMT J-LEAD 50MA 12VDTL1030AF500AQJSWITCH TACT SMT J-LEAD 50MA 12VD15627 - Immediate$0.38Ver detalhes
SWITCH TACT SMT J-LEAD 50MA 12VDTL1030AF350BQJSWITCH TACT SMT J-LEAD 50MA 12VD15892 - Immediate$0.38Ver detalhes
SWITCH TACT SMT J-LEAD 50MA 12VDTL1030AF500BQJSWITCH TACT SMT J-LEAD 50MA 12VD15074 - Immediate$0.38Ver detalhes
Published: 2024-11-25