Aluminum Electrolytic Capacitors

Panasonic capacitors offer a low ESR SMT type that are designed with specifications to meet the demands of a wide variety of applications

Image of Panasonic Electronic Components Aluminum Electrolytic CapacitorsPanasonic (EEE-) FK, FN, FH, FP, and FT series aluminum electrolytic capacitors (low ESR type) all feature low Impedance/ESR, ensuring exceptional performance and stability in high frequency circuits.  All series feature an operating temperature range of -55°C to +105°C and, combined, cover rated voltages from 6.3 V to 100 V and capacitance values ranging from 10 µF to 6,800 µF.

The (EEE-) FK, FN, FH, FP, and FT series aluminum electrolytic capacitors (low ESR type) are AEC-Q200 compliant making them ideal for automotive and various industrial applications in harsh environments.  As an environmentally friendly alternative, Panasonic offers halogen-free versions in each of the series while ensuring optimal quality and reliability.

Product lineup (click to enlarge)

Image of Panasonic Electronic Components Aluminum Electrolytic Capacitors

Features
  • Operating temperature range: -55°C to +105°C
  • Rated voltage range: 6.3 VDC to 100 VDC
  • Rated capacitance range: 10 µF to 6,800 µF
  • FH series endurance: 7,000 hours to 10,000 hours at +105°C
  • FT and FK series endurance: 2,000 hours to 5,000 hours at +105°C
  • FN and FP series endurance: 2,000 hours at +105°C
  • Vibration-proof options available (30 G guaranteed) (ø6.3 ≤)
  • High temperature lead-free reflow (<50 V)
  • Halogen-free/environmentally friendly
  • AEC-Q200 and RoHS compliant
Applications
  • Automotive
  • Audio/video
  • Home appliances
  • ICT
  • Industrial
  • Infotainment
  • Lamps/ballasts
  • Measuring instruments
  • Personal computers
  • Safety systems

EEE-FK Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 10UF 20% 25V SMDEEE-FK1E100RCAP ALUM 10UF 20% 25V SMD10 µF±20%25 V40051 - Immediate$0.39Ver detalhes
CAP ALUM 10UF 20% 16V SMDEEE-FK1C100RCAP ALUM 10UF 20% 16V SMD10 µF±20%16 V70983 - Immediate$0.39Ver detalhes
CAP ALUM 10UF 20% 50V SMDEEE-FK1H100URCAP ALUM 10UF 20% 50V SMD10 µF±20%50 V40752 - Immediate$0.45Ver detalhes
CAP ALUM 22UF 20% 50V SMDEEE-FK1H220PCAP ALUM 22UF 20% 50V SMD22 µF±20%50 V18439 - Immediate$0.51Ver detalhes
CAP ALUM 100UF 20% 16V SMDEEE-FK1C101PCAP ALUM 100UF 20% 16V SMD100 µF±20%16 V63196 - Immediate$0.51Ver detalhes
CAP ALUM 47UF 20% 25V SMDEEE-FK1E470PCAP ALUM 47UF 20% 25V SMD47 µF±20%25 V54566 - Immediate$0.51Ver detalhes
CAP ALUM 47UF 20% 35V SMDEEE-FK1V470PCAP ALUM 47UF 20% 35V SMD47 µF±20%35 V32082 - Immediate$0.51Ver detalhes
CAP ALUM 68UF 20% 25V SMDEEE-FK1E680PCAP ALUM 68UF 20% 25V SMD68 µF±20%25 V7357 - Immediate$0.51Ver detalhes
CAP ALUM 220UF 20% 16V SMDEEE-FK1C221XPCAP ALUM 220UF 20% 16V SMD220 µF±20%16 V42613 - Immediate$0.64Ver detalhes
CAP ALUM 100UF 20% 35V SMDEEE-FK1V101XPCAP ALUM 100UF 20% 35V SMD100 µF±20%35 V15097 - Immediate$0.64Ver detalhes
CAP ALUM 47UF 20% 50V SMDEEE-FK1H470XPCAP ALUM 47UF 20% 50V SMD47 µF±20%50 V0 - Immediate$0.64Ver detalhes
CAP ALUM 47UF 20% 50V SMDEEE-FK1H470PCAP ALUM 47UF 20% 50V SMD47 µF±20%50 V35388 - Immediate$0.73Ver detalhes
CAP ALUM 100UF 20% 50V SMDEEE-FK1H101PCAP ALUM 100UF 20% 50V SMD100 µF±20%50 V12180 - Immediate$0.89Ver detalhes
CAP ALUM 220UF 20% 35V SMDEEE-FK1V221PCAP ALUM 220UF 20% 35V SMD220 µF±20%35 V0 - Immediate$0.89Ver detalhes
CAP ALUM 220UF 20% 25V SMDEEE-FK1E221PCAP ALUM 220UF 20% 25V SMD220 µF±20%25 V0 - Immediate$0.89Ver detalhes
CAP ALUM 470UF 20% 25V SMDEEE-FK1E471PCAP ALUM 470UF 20% 25V SMD470 µF±20%25 V27403 - Immediate$1.00Ver detalhes
CAP ALUM 1000UF 20% 10V SMDEEE-FK1A102PCAP ALUM 1000UF 20% 10V SMD1000 µF±20%10 V23247 - Immediate$1.00Ver detalhes
CAP ALUM 220UF 20% 50V SMDEEE-FK1H221PCAP ALUM 220UF 20% 50V SMD220 µF±20%50 V11662 - Immediate$1.00Ver detalhes
CAP ALUM 330UF 20% 35V SMDEEE-FK1V331PCAP ALUM 330UF 20% 35V SMD330 µF±20%35 V12774 - Immediate$1.00Ver detalhes
CAP ALUM 100UF 20% 63V SMDEEE-FK1J101PCAP ALUM 100UF 20% 63V SMD100 µF±20%63 V50391 - Immediate$1.04Ver detalhes

EEE-FN Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 10UF 20% 16V SMDEEE-FN1C100RCAP ALUM 10UF 20% 16V SMD10 µF±20%16 V9811 - Immediate$0.42Ver detalhes
CAP ALUM 10UF 20% 10V SMDEEE-FN1A100RCAP ALUM 10UF 20% 10V SMD10 µF±20%10 V13343 - Immediate$0.42Ver detalhes
CAP ALUM 10UF 20% 6.3V SMDEEE-FN0J100RCAP ALUM 10UF 20% 6.3V SMD10 µF±20%6.3 V11335 - Immediate$0.42Ver detalhes
CAP ALUM 10UF 20% 35V SMDEEE-FN1V100RCAP ALUM 10UF 20% 35V SMD10 µF±20%35 V5894 - Immediate$0.42Ver detalhes
CAP ALUM 47UF 20% 10V SMDEEE-FN1A470URCAP ALUM 47UF 20% 10V SMD47 µF±20%10 V73726 - Immediate$0.46Ver detalhes
CAP ALUM 47UF 20% 16V SMDEEE-FN1C470URCAP ALUM 47UF 20% 16V SMD47 µF±20%16 V14869 - Immediate$0.46Ver detalhes
CAP ALUM 10UF 20% 50V SMDEEE-FN1H100URCAP ALUM 10UF 20% 50V SMD10 µF±20%50 V177 - Immediate$0.46Ver detalhes
CAP ALUM 100UF 20% 10V SMDEEE-FN1A101URCAP ALUM 100UF 20% 10V SMD100 µF±20%10 V298 - Immediate$0.53Ver detalhes
CAP ALUM 47UF 20% 25V SMDEEE-FN1E470RCAP ALUM 47UF 20% 25V SMD47 µF±20%25 V117 - Immediate$0.53Ver detalhes
CAP ALUM 22UF 20% 50V SMDEEE-FN1H220URCAP ALUM 22UF 20% 50V SMD22 µF±20%50 V2272 - Immediate$0.53Ver detalhes
CAP ALUM 33UF 20% 35V SMDEEE-FN1V330RCAP ALUM 33UF 20% 35V SMD33 µF±20%35 V8971 - Immediate$0.53Ver detalhes
CAP ALUM 100UF 20% 16V SMDEEE-FN1C101URCAP ALUM 100UF 20% 16V SMD100 µF±20%16 V15213 - Immediate$0.53Ver detalhes
CAP ALUM 120UF 20% 10V SMDEEE-FN1A121URCAP ALUM 120UF 20% 10V SMD120 µF±20%10 V7262 - Immediate$0.53Ver detalhes
CAP ALUM 47UF 20% 35V SMDEEE-FN1V470PCAP ALUM 47UF 20% 35V SMD47 µF±20%35 V16409 - Immediate$0.54Ver detalhes
CAP ALUM 220UF 20% 6.3V SMDEEE-FN0J221PCAP ALUM 220UF 20% 6.3V SMD220 µF±20%6.3 V4398 - Immediate$0.54Ver detalhes
CAP ALUM 220UF 20% 10V SMDEEE-FN1A221UPCAP ALUM 220UF 20% 10V SMD220 µF±20%10 V1836 - Immediate$0.59Ver detalhes
CAP ALUM 100UF 20% 25V SMDEEE-FN1E101UPCAP ALUM 100UF 20% 25V SMD100 µF±20%25 V6425 - Immediate$0.59Ver detalhes
CAP ALUM 100UF 20% 25V SMDEEE-FN1E101ULCAP ALUM 100UF 20% 25V SMD100 µF±20%25 V1304 - Immediate$0.61Ver detalhes
CAP ALUM 47UF 20% 50V SMDEEE-FN1H470XPCAP ALUM 47UF 20% 50V SMD47 µF±20%50 V1770 - Immediate$0.67Ver detalhes
CAP ALUM 100UF 20% 35V SMDEEE-FN1V101XPCAP ALUM 100UF 20% 35V SMD100 µF±20%35 V10199 - Immediate$0.67Ver detalhes

EEE-FH Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 47UF 20% 35V SMDEEE-FH1V470XLCAP ALUM 47UF 20% 35V SMD47 µF±20%35 V1496 - Immediate$0.85Ver detalhes
CAP ALUM 100UF 20% 35V SMDEEE-FH1V101LCAP ALUM 100UF 20% 35V SMD100 µF±20%35 V1500 - Immediate$1.23Ver detalhes
CAP ALUM 100UF 20% 50V SMDEEE-FH1H101LCAP ALUM 100UF 20% 50V SMD100 µF±20%50 V200 - Immediate$1.43Ver detalhes
CAP ALUM 33UF 20% 100V SMDEEE-FH2A330LCAP ALUM 33UF 20% 100V SMD33 µF±20%100 V3010 - Immediate$1.72Ver detalhes
CAP ALUM 100UF 20% 10V SMDEEE-FH1A101XLCAP ALUM 100UF 20% 10V SMD100 µF±20%10 V946 - Immediate$0.85Ver detalhes
CAP ALUM 100UF 20% 6.3V SMDEEE-FH0J101XLCAP ALUM 100UF 20% 6.3V SMD100 µF±20%6.3 V135 - Immediate$0.85Ver detalhes
CAP ALUM 330UF 20% 16V SMDEEE-FH1C331LCAP ALUM 330UF 20% 16V SMD330 µF±20%16 V371 - Immediate$1.23Ver detalhes
CAP ALUM 47UF 20% 50V SMDEEE-FH1H470LCAP ALUM 47UF 20% 50V SMD47 µF±20%50 V803 - Immediate$1.23Ver detalhes
CAP ALUM 470UF 20% 10V SMDEEE-FH1A471LCAP ALUM 470UF 20% 10V SMD470 µF±20%10 V669 - Immediate$1.23Ver detalhes
CAP ALUM 560UF 20% 10V SMDEEE-FH1A561LCAP ALUM 560UF 20% 10V SMD560 µF±20%10 V777 - Immediate$1.23Ver detalhes
CAP ALUM 330UF 20% 10V SMDEEE-FH1A331LCAP ALUM 330UF 20% 10V SMD330 µF±20%10 V682 - Immediate$1.23Ver detalhes
CAP ALUM 220UF 20% 16V SMDEEE-FH1C221LCAP ALUM 220UF 20% 16V SMD220 µF±20%16 V850 - Immediate$1.23Ver detalhes
CAP ALUM 220UF 20% 35V SMDEEE-FH1V221ULCAP ALUM 220UF 20% 35V SMD220 µF±20%35 V500 - Immediate$1.23Ver detalhes
CAP ALUM 330UF 20% 35V SMDEEE-FH1V331LCAP ALUM 330UF 20% 35V SMD330 µF±20%35 V1158 - Immediate$1.43Ver detalhes
CAP ALUM 470UF 20% 16V SMDEEE-FH1C471LCAP ALUM 470UF 20% 16V SMD470 µF±20%16 V1119 - Immediate$1.43Ver detalhes
CAP ALUM 220UF 20% 35V SMDEEE-FH1V221LCAP ALUM 220UF 20% 35V SMD220 µF±20%35 V2554 - Immediate$1.43Ver detalhes
CAP ALUM 390UF 20% 35V SMDEEE-FH1V391LCAP ALUM 390UF 20% 35V SMD390 µF±20%35 V928 - Immediate$1.43Ver detalhes
CAP ALUM 470UF 20% 25V SMDEEE-FH1E471LCAP ALUM 470UF 20% 25V SMD470 µF±20%25 V898 - Immediate$1.43Ver detalhes
CAP ALUM 22UF 20% 100V SMDEEE-FH2A220LCAP ALUM 22UF 20% 100V SMD22 µF±20%100 V487 - Immediate$1.48Ver detalhes
CAP ALUM 100UF 20% 63V SMDEEE-FH1J101LCAP ALUM 100UF 20% 63V SMD100 µF±20%63 V512 - Immediate$1.72Ver detalhes

EEE-FP Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 100UF 20% 35V SMDEEE-FPV101XAPCAP ALUM 100UF 20% 35V SMD100 µF±20%35 V25380 - Immediate$0.86Ver detalhes
CAP ALUM 330UF 20% 25V SMDEEE-FP1E331APCAP ALUM 330UF 20% 25V SMD330 µF±20%25 V204 - Immediate$1.04Ver detalhes
CAP ALUM 220UF 20% 35V SMDEEE-FP1V221APCAP ALUM 220UF 20% 35V SMD220 µF±20%35 V243 - Immediate$1.04Ver detalhes
CAP ALUM 330UF 20% 35V SMDEEE-FP1V331APCAP ALUM 330UF 20% 35V SMD330 µF±20%35 V7961 - Immediate$1.17Ver detalhes
CAP ALUM 10UF 20% 25V SMDEEE-FP1E100ARCAP ALUM 10UF 20% 25V SMD10 µF±20%25 V2308 - Immediate$0.51Ver detalhes
CAP ALUM 10UF 20% 16V SMDEEE-FP1C100ARCAP ALUM 10UF 20% 16V SMD10 µF±20%16 V32 - Immediate$0.51Ver detalhes
CAP ALUM 22UF 20% 16V SMDEEE-FPC220UARCAP ALUM 22UF 20% 16V SMD22 µF±20%16 V4098 - Immediate$0.53Ver detalhes
CAP ALUM 10UF 20% 35V SMDEEE-FPV100UARCAP ALUM 10UF 20% 35V SMD10 µF±20%35 V12182 - Immediate$0.53Ver detalhes
CAP ALUM 47UF 20% 6.3V SMDEEE-FP0J470ARCAP ALUM 47UF 20% 6.3V SMD47 µF±20%6.3 V8582 - Immediate$0.58Ver detalhes
CAP ALUM 22UF 20% 25V SMDEEE-FP1E220ARCAP ALUM 22UF 20% 25V SMD22 µF±20%25 V149 - Immediate$0.58Ver detalhes
CAP ALUM 22UF 20% 35V SMDEEE-FP1V220ARCAP ALUM 22UF 20% 35V SMD22 µF±20%35 V2697 - Immediate$0.58Ver detalhes
CAP ALUM 47UF 20% 35V SMDEEE-FP1V470APCAP ALUM 47UF 20% 35V SMD47 µF±20%35 V32058 - Immediate$0.60Ver detalhes
CAP ALUM 100UF 20% 6.3V SMDEEE-FPJ101UARCAP ALUM 100UF 20% 6.3V SMD100 µF±20%6.3 V24069 - Immediate$0.60Ver detalhes
CAP ALUM 47UF 20% 16V SMDEEE-FPC470UARCAP ALUM 47UF 20% 16V SMD47 µF±20%16 V2931 - Immediate$0.60Ver detalhes
CAP ALUM 33UF 20% 25V SMDEEE-FPE330UARCAP ALUM 33UF 20% 25V SMD33 µF±20%25 V8528 - Immediate$0.60Ver detalhes
CAP ALUM 100UF 20% 16V SMDEEE-FP1C101APCAP ALUM 100UF 20% 16V SMD100 µF±20%16 V88 - Immediate$0.65Ver detalhes
CAP ALUM 33UF 20% 25V SMDEEE-FP1E330APCAP ALUM 33UF 20% 25V SMD33 µF±20%25 V10193 - Immediate$0.65Ver detalhes
CAP ALUM 47UF 20% 25V SMDEEE-FP1E470APCAP ALUM 47UF 20% 25V SMD47 µF±20%25 V2485 - Immediate$0.65Ver detalhes
CAP ALUM 47UF 20% 16V SMDEEE-FP1C470APCAP ALUM 47UF 20% 16V SMD47 µF±20%16 V5012 - Immediate$0.65Ver detalhes
CAP ALUM 220UF 20% 16V SMDEEE-FPC221XAPCAP ALUM 220UF 20% 16V SMD220 µF±20%16 V1648 - Immediate$0.75Ver detalhes

EEE-FT Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 100UF 20% 35V SMDEEE-FT1V101APCAP ALUM 100UF 20% 35V SMD100 µF±20%35 V41461 - Immediate$0.66Ver detalhes
CAP ALUM 47UF 20% 50V SMDEEE-FT1H470APCAP ALUM 47UF 20% 50V SMD47 µF±20%50 V9933 - Immediate$0.73Ver detalhes
CAP ALUM 150UF 20% 35V SMDEEE-FTV151XAPCAP ALUM 150UF 20% 35V SMD150 µF±20%35 V17635 - Immediate$0.97Ver detalhes
CAP ALUM 220UF 20% 25V SMDEEE-FTE221XAPCAP ALUM 220UF 20% 25V SMD220 µF±20%25 V23062 - Immediate$0.97Ver detalhes
CAP ALUM 220UF 20% 50V SMDEEE-FT1H221APCAP ALUM 220UF 20% 50V SMD220 µF±20%50 V5622 - Immediate$1.20Ver detalhes
CAP ALUM 330UF 20% 35V SMDEEE-FT1V331APCAP ALUM 330UF 20% 35V SMD330 µF±20%35 V1254 - Immediate$1.20Ver detalhes
CAP ALUM 330UF 20% 50V SMDEEE-FT1H331APCAP ALUM 330UF 20% 50V SMD330 µF±20%50 V44578 - Immediate$1.44Ver detalhes
CAP ALUM 680UF 20% 35V SMDEEE-FT1V681UPCAP ALUM 680UF 20% 35V SMD680 µF±20%35 V6851 - Immediate$1.65Ver detalhes
CAP ALUM 1000UF 20% 25V SMDEEE-FT1E102UPCAP ALUM 1000UF 20% 25V SMD1000 µF±20%25 V58 - Immediate$1.65Ver detalhes
CAP ALUM 330UF 20% 50V SMDEEE-FT1H331GPCAP ALUM 330UF 20% 50V SMD330 µF±20%50 V238 - Immediate$1.69Ver detalhes
CAP ALUM 680UF 20% 35V SMDEEE-FT1V681UVCAP ALUM 680UF 20% 35V SMD680 µF±20%35 V0 - Immediate$2.13Ver detalhes
CAP ALUM 47UF 20% 16V SMDEEE-FT1C470ARCAP ALUM 47UF 20% 16V SMD47 µF±20%16 V78724 - Immediate$0.54Ver detalhes
CAP ALUM 10UF 20% 50V SMDEEE-FTH100UARCAP ALUM 10UF 20% 50V SMD10 µF±20%50 V31204 - Immediate$0.54Ver detalhes
CAP ALUM 22UF 20% 25V SMDEEE-FT1E220ARCAP ALUM 22UF 20% 25V SMD22 µF±20%25 V7536 - Immediate$0.54Ver detalhes
CAP ALUM 33UF 20% 25V SMDEEE-FT1E330ARCAP ALUM 33UF 20% 25V SMD33 µF±20%25 V3289 - Immediate$0.54Ver detalhes
CAP ALUM 68UF 20% 10V SMDEEE-FT1A680ARCAP ALUM 68UF 20% 10V SMD68 µF±20%10 V4312 - Immediate$0.54Ver detalhes
CAP ALUM 100UF 20% 6.3V SMDEEE-FT0J101ARCAP ALUM 100UF 20% 6.3V SMD100 µF±20%6.3 V12840 - Immediate$0.54Ver detalhes
CAP ALUM 68UF 20% 25V SMDEEE-FT1E680ARCAP ALUM 68UF 20% 25V SMD68 µF±20%25 V62400 - Immediate$0.61Ver detalhes
CAP ALUM 150UF 20% 10V SMDEEE-FT1A151ARCAP ALUM 150UF 20% 10V SMD150 µF±20%10 V11661 - Immediate$0.61Ver detalhes
CAP ALUM 22UF 20% 50V SMDEEE-FT1H220ARCAP ALUM 22UF 20% 50V SMD22 µF±20%50 V487 - Immediate$0.61Ver detalhes
Published: 2009-05-15