HBWS Series Ceramic Wirewound Inductor
Max Echo's HBWS series ceramic wirewound inductors are suitable for RF circuit applications requiring a high Q value
Max Echo's HBWS series ceramic high-frequency wirewound inductors provide accurate inductance and excellent high Q value. The inductors are available in 0402 (metric 1005), 0603 (metric 1608), and 0805 (metric 2012) sizes. The HBWS series, designed with a ceramic core wrapped with copper wire, exhibits an exceptionally high Q value due to its structural design. This makes it extremely suitable for RF circuit applications that require a high Q value.
- Tiny size, suitable for dense circuit designs
- Stable inductance
- High Q value
- RF matching
HBWS Series Ceramic Wirewound Inductor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HBWS1608-47NJ | FIXED IND 47NH 600MA 280 MOHM | 2825 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-16NJ | FIXED IND 16NH 700MA 170 MOHM | 5449 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-11NJ | FIXED IND 11NH 700MA 90 MOHM SMD | 4340 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-R11J | FIXED IND 110NH 400MA 630 MOHM | 2959 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-R27J | FIXED IND 270NH 170MA 1.8 OHM | 2794 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-8N2J | FIXED IND 8.2NH 700MA 100 MOHM | 4710 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-82NJ | FIXED IND 82NH 400MA 540 MOHM | 2948 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-12NJ | FIXED IND 12NH 700MA 130 MOHM | 4450 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-51NJ | FIXED IND 51NH 600MA 310 MOHM | 2800 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-72NJ | FIXED IND 72NH 400MA 490 MOHM | 2950 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-9N5J | FIXED IND 9.5NH 700MA 135 MOHM | 5880 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-9N1J | FIXED IND 9.1NH 700MA 135 MOHM | 2167 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-R15J | FIXED IND 150NH 280MA 920 MOHM | 2935 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-R21J | FIXED IND 210NH 200MA 1.7 OHM | 2995 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-68NJ | FIXED IND 68NH 600MA 340 MOHM | 5342 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-27NJ | FIXED IND 27NH 600MA 220 MOHM | 2555 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-36NJ | FIXED IND 36NH 600MA 250 MOHM | 5350 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-56NJ | FIXED IND 56NH 600MA 310 MOHM | 2704 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-R18J | FIXED IND 180NH 240MA 1.25 OHM | 2785 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | HBWS1608-R24J | FIXED IND 240NH 200MA 1.7 OHM | 923 - Immediate | $0.10 | Ver detalhes |