PVL Series Anti-Vandal Pilot Lamp Indicators With Wire Lead Option
E-Switch's indicators are available with 150 mm long wire leads for multiple panel cutout sizes
E-Switch's PVL series pilot indicator lamps offer the same tamper resistance as the rest of the PV series anti-vandal switches with just the lamp indicator and no switch function. These indicators offer tamper-resistant properties without the actuation function. They provide multiple panel cutout sizes ranging from 6 mm to 19 mm and two body finish options including stainless steel or black.
The PVL series offers two termination options including solder lugs or attached wire leads (150 mm long). Custom wire length is available upon request. The lens colors include red, green or blue and there are multiple illumination voltage options to choose from. The anti-vandal lamp indicator series is ideal for kiosk applications, ticket dispensers, and industrial-type applications.
- Operating/storage temperature: -25°C to +55°C
- Lamp life: 40,000 hours nominal
- Ingress protection: IP67
- Panel thickness: 1 mm to 6 mm or 1 mm to 10 mm (mounting diameter dependent)
- Mounting nut torque: 5 Nm to 14 Nm
- Multiple panel cutout sizes: 6 mm to 19 mm dia.
- Multiple illumination voltage options
- Multiple LED color options
- Wire leads (150 mm long) optional
- Audio/visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
PVL Series Pilot Indicator Lamps With Wire Lead
| Imagem | Número de peça do fabricante | Descrição | Transparência da lente | Corrente | Tamanho da lente | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PVL06FW131 | LED PNL IND 3MM WIRE LEADS | - | 2mA a 20mA | 3mm, T-1 | 797 - Immediate | $4.60 | Ver detalhes |
![]() | ![]() | PVL12FW145 | LED PNL IND 8MM WIRE LEADS | - | 2mA a 20mA | Diâm. 8,00mm | 28 - Immediate | $7.55 | Ver detalhes |
![]() | ![]() | PVL08FWS13 | LED PNL IND 5MM WIRE LEADS | - | 2mA a 20mA | 5mm, T-1 3/4 | 87 - Immediate | $8.11 | Ver detalhes |
![]() | ![]() | PVL10FWS14 | LED PNL IND 5MM WIRE LEADS | - | 2mA a 20mA | 5mm, T-1 3/4 | 88 - Immediate | $9.00 | Ver detalhes |
![]() | ![]() | PVL14FWS16 | LED PNL IND 8MM WIRE LEADS | - | 2mA a 20mA | Diâm. 8,00mm | 26 - Immediate | $11.14 | Ver detalhes |
PVL Series Pilot Indicator Lamps With Solder Lugs
| Imagem | Número de peça do fabricante | Descrição | Cor da lente | Transparência da lente | Corrente | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PVL06FLS11 | LED PNL IND RED CLR 3MM QUCK CON | Vermelho | Transparente | 20mA | 4199 - Immediate | $8.31 | Ver detalhes |
![]() | ![]() | PVL08FLS41 | LED PNL IND BLU CLR 5MM QUK CONN | Azul | Transparente | 20mA | 585 - Immediate | $9.77 | Ver detalhes |
![]() | ![]() | PVL06FL131 | LED PNL IND GRN CLR 3MM QUK CONN | Verde | Transparente | 20mA | 555 - Immediate | $6.04 | Ver detalhes |
![]() | ![]() | PVL12FL141 | LED PNL IND BLU CLR 8MM QUK CONN | Azul | Transparente | 20mA | 0 - Immediate | $9.40 | Ver detalhes |
![]() | ![]() | PVL08FLS31 | LED PNL IND GRN CLR 5MM QUK CONN | Verde | Transparente | 20mA | 2433 - Immediate | $9.77 | Ver detalhes |
![]() | ![]() | PVL10FLS11 | LED PNL IND RED CLR 5MM QUCK CON | Vermelho | Transparente | 20mA | 41 - Immediate | $10.72 | Ver detalhes |
![]() | ![]() | PVL12FLS31 | LED PNL IND GRN CLR 8MM QUK CONN | Verde | Transparente | 20mA | 33 - Immediate | $11.53 | Ver detalhes |
![]() | ![]() | PVL16FLS11 | LED PNL IND RED CLR 10MM QUICK | Vermelho | Transparente | 20mA | 17 - Immediate | $13.24 | Ver detalhes |
![]() | ![]() | PVL16FLS31 | LED PNL IND GREEN CLEAR 10MM | Verde | Transparente | 20mA | 51 - Immediate | $13.24 | Ver detalhes |
![]() | ![]() | PVL19FLS31 | LED PNL IND GREEN CLEAR 10MM | Verde | Transparente | 20mA | 36 - Immediate | $14.94 | Ver detalhes |
![]() | ![]() | PVL16FLS41 | LED PNL IND BLU CLR 10MM QUICK | Azul | Transparente | 20mA | 74 - Immediate | $13.24 | Ver detalhes |
![]() | ![]() | PVL19FLS11 | LED PNL IND RED CLR 10MM QUICK | Vermelho | Transparente | 20mA | 39 - Immediate | $14.94 | Ver detalhes |