Enhanced C1E Ultra-Compact Crystal
Aker Technology’s SMD crystal features an extended operating frequency topping 96.0 MHz
Aker Technology's enhanced C1E quartz crystal is updated with a superior extended frequency range of up to 96.0 MHz. It meets the increasing accuracy and reliability demands in the 5G, Wi-Fi 6/6E, IoT, and wireless communications industries.
The ultra-miniature C1E is a 4-pad surface mount device (SMD) that measures just 2.0 mm x 1.6 mm x 0.5 mm. It offers an extended operating temperature range of -40°C to +125°C. Its seam-sealed ceramic metal construction helps reduce electromagnetic interference (EMI) effects between the package and the lid. The C1E delivers tolerances as tight as ±10 ppm and stability down to ±15 ppm in a reliable frequency control device. Other specifications include aging of ±3 ppm maximum per year, a maximum drive level of up to 100 µW, and insulation resistance of 500 MΩ at 100 VDC ±15 VDC.
The C1E is built on Aker’s flexible, high-quality manufacturing principles for cost-effective products. The C1E comes in tape-and-reel packaging in up to 3,000-piece assembly.
- Frequency range: 16.0 MHz to 96.0 MHz
- Frequency tolerance at +25°C as tight as ±10 ppm
- Frequency stability over temperature as tight as ±15 ppm
- Operating range as broad as -40°C to +125°C
- Ultra-small footprint: 2.0 mm x 1.6 mm x 0.5 mm
- AEC-Q200 automotive grade available
- 5G
- Wi-Fi 6/6E
- IoT
- Ultra-wide-band
- Wireless communications
Enhanced C1E Ultra-Compact Crystal
| Imagem | Número de peça do fabricante | Descrição | Frequência | Estabilidade de frequência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C1E-32.000-10-1015-X-R | CRYSTAL 32.0000MHZ 10PF SMD | 32 MHz | ±15ppm | 12926 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | C1E-32.000-8-1015-X-R | CRYSTAL 32.0000MHZ 8PF SMD | 32 MHz | ±15ppm | 7000 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | C1E-25.000-20-2030-R | CRYSTAL 25.0000MHZ 20PF SMD | 25 MHz | ±30ppm | 1000 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | C1E-24.000-10-1015-R | CRYSTAL 24.0000MHZ 10PF SMD | 24 MHz | ±15ppm | 3000 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | C1E-24.000-10-1010-R | CRYSTAL 24.0000MHZ 10PF SMD | 24 MHz | ±10ppm | 3000 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | C1E-32.000-8-1515-R | CRYSTAL 32.0000MHZ 8PF SMD | 32 MHz | ±15ppm | 600 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | C1E-48.000-10-1020-X2-M | CRYSTAL 48MHZ 10PF | 48 MHz | ±10ppm | 1828 - Immediate | $2.24 | Ver detalhes |
![]() | ![]() | C1E-76.800-10-1012-X-M | CRYSTAL 76.8MHZ 10PF SMD | 76.8 MHz | ±10ppm | 799 - Immediate | $2.38 | Ver detalhes |
![]() | ![]() | C1E-80.000-10-1015-X-M | CRYSTAL 80MHZ 10PF SMD | 80 MHz | ±15ppm | 881 - Immediate | $2.38 | Ver detalhes |
![]() | ![]() | C1E-76.800-8-1012-X-M | CRYSTAL 76.8MHZ 8PF SMD | 76.8 MHz | ±10ppm | 938 - Immediate | $2.38 | Ver detalhes |
![]() | ![]() | C1E-80.000-8-1015-X-M | CRYSTAL 80MHZ8PF SMD | 80 MHz | ±15ppm | 819 - Immediate | $2.38 | Ver detalhes |
![]() | ![]() | C1E-96.000-8-1216-X2-R | CRYSTAL 96MHZ 8PF SMD | 96 MHz | ±16ppm | 3127 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | C1E-16.000-12-20100-A-X1-R | CRYSTAL, 2016, 16.000MHZ, 12PF, | 16 MHz | ±100ppm | 875 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | C1E-32.000-8-1550-A-X1-R | CRYSTAL, 1612, 32.000MHZ, 8PF, S | 32 MHz | ±50ppm | 1188 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | C1E-16.000-10-1520-X-R | UWB CRYSTAL, 2016, 16.000MHZ, 10 | 16 MHz | ±20ppm | 1000 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | C1E-25.000-12-1050-A-X1-R | CRYSTAL, 1612, 25.000MHZ, 12PF, | 25 MHz | ±50ppm | 980 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | C1E-40.000-8-1050-A-X1-R | CRYSTAL, 1612, 40.000MHZ, 8PF, S | 40 MHz | ±70ppm | 992 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | C1E-40.000-8-1550-X1-R | UWB CRYSTAL, 2016, 40.0000MHZ, 8 | 40 MHz | ±50ppm | 945 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | C1E-40.000-8-1030-A-X2-R | UWB CRYSTAL, 2016, 40.000MHZ, 8P | 40 MHz | ±30ppm | 806 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | C1E-24.000-8-1050-A-X1-R | CRYSTAL, 1612, 24.000MHZ, 8PF, S | 24 MHz | ±50ppm | 975 - Immediate | $0.51 | Ver detalhes |