Common Mode 500 VAC Power Chokes - SS21VB Series
KEMET CMCs meet high-voltage requirements and are designed for EMC countermeasures in consumer and industrial applications
KEMET, a YAGEO company, offers the SS21VB common mode coils, a spin-off of the SS21V series of common mode chokes. They are designed to meet the needs of high-voltage applications with a rated voltage of 500 VAC and are ideal for EMC line filter countermeasures in consumer and industrial applications. The proprietary high-permeability core realizes high inductance within its rated current range of 0.3 A to 3 A with a wide operating temperature range from -40°C to +120°C.
- Proprietary high-permeability ferrite core 10H (10,000 μ)
- Rated voltage: up to 500 VAC
- High impedance
- Operating temperature range: -40°C to +120°C
- UL 94-V-0 flame-retardant-rated base and cap
- Room air conditioners
- Package air conditioners (HVACs)
- Power conditioners
- LED lighting
- Inverter-applied industrial equipment
Common Mode 500 VAC Power Chokes - SS21VB Series
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (máx.) | Resistência CC (DCR) (máx.) | Indutância na frequência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SS21VB-R030613 | CMC 61.3MH 300MA 2LN TH | 300mA | 4,146Ohm | 61.3 mH @ 1 kHz | 225 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R040342 | CMC 34.2MH 400MA 2LN TH | 400mA | 2,372Ohm | 34.2 mH @ 1 kHz | 215 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R050254 | CMC 25.4MH 500MA 2LN TH | 500mA | 1,723Ohm | 25.4 mH @ 1 kHz | 174 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R060125 | CMC 12.5MH 600MA 2LN TH | 600mA | 842mOhm | 12.5 mH @ 1 kHz | 215 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R070099 | CMC 9.9MH 700MA 2LN THROUGH HOLE | 700mA | 658mOhm | 9.9 mH @ 1 kHz | 703 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R080069 | CMC 6.9MH 800MA 2LN THROUGH HOLE | 800mA | 471mOhm | 6.9 mH @ 1 kHz | 230 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R100055 | CMC 5.5MH 1A 2LN TH | 1A | 373mOhm | 5.5 mH @ 1 kHz | 210 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R110041 | CMC 4.1MH 1.1A 2LN THROUGH HOLE | 1,1A | 276mOhm | 4.1 mH @ 1 kHz | 221 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R130033 | CMC 3.3MH 1.3A 2LN THROUGH HOLE | 1,3A | 226mOhm | 3.3 mH @ 1 kHz | 211 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R150027 | CMC 2.7MH 1.5A 2LN THROUGH HOLE | 1,5A | 180mOhm | 2.7 mH @ 1 kHz | 215 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R180018 | CMC 1.8MH 1.8A 2LN THROUGH HOLE | 1,8A | 124mOhm | 1.8 mH @ 1 kHz | 211 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R200013 | CMC 1.3MH 2A 2LN TH | 2A | 96mOhm | 1.3 mH @ 1 kHz | 74 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R220010 | CMC 1MH 2.2A 2LN TH | 2,2A | 72mOhm | 1 mH @ 1 kHz | 209 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R250008 | CMC 890UH 2.5A 2LN THROUGH HOLE | 2,5A | 65mOhm | 890 µH @ 1 kHz | 211 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | SS21VB-R300007 | CMC 720UH 3A 2LN TH | 3A | 54mOhm | 720 µH @ 1 kHz | 196 - Immediate | $2.06 | Ver detalhes |