Open-Frame PSU for Audio and Video Applications
FSP's PSU is designed for audio and video applications
FSP is actively engaged in the commercial sector, assisting top clients with a variety of product development requirements. In order to accelerate the construction of the final system, a range of standard power supplies are being created with various form factors and power ratings.
The single 12 V, 19 V, and 24 V PSU is popular for use in audio and video applications. FSP provides 65 W to 250 W in a 2”x4” form factor and 65 W to 450 W in a 3”x5” form factor. PSU features standby power of less than 0.5 W which complies with the Energy Star requirement and Class B emission which provides more margin for system design.
- IEC 62368 3rd edition
- Standby power less than 0.5 W
- EN 55032 Class B conducted and radiated emission
- PFC build in for power larger than 100 W
- Surge immunity ±2 KV differential, ±4 KV common
- 2”x4” form factor up to 250 W
- 3”x5” form factor up to 450 W
- Operating temperature: +50°C
- Displays
- Mixers
- POS
- Projectors
Open Frame PSU for Audio and Video Applications
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | FSP065-P24-A12 | AC/DC CONVERTER 12V 65W | 79 - Immediate | $13.90 | Ver detalhes |
![]() | ![]() | FSP065-P24-A54 | AC/DC CONVERTER 54V 65W | 734 - Immediate | $13.90 | Ver detalhes |
![]() | ![]() | FSP065-P24-A24 | AC/DC CONVERTER 24V 65W | 564 - Immediate | $13.90 | Ver detalhes |
![]() | ![]() | FSP065-P24-A19 | AC/DC CONVERTER 19V 65W | 420 - Immediate | $13.90 | Ver detalhes |
![]() | ![]() | FSP150-P24-C54 | AC/DC CONVERTER 54V 100W | 62 - Immediate | $40.16 | Ver detalhes |
![]() | ![]() | FSP150-P24-C12 | AC/DC CONVERTER 12V 100W | 52 - Immediate | $40.16 | Ver detalhes |
![]() | ![]() | FSP150-P35-A12 | AC/DC CONVERTER 12V 150W | 176 - Immediate | $34.60 | Ver detalhes |
![]() | ![]() | FSP150-P35-A54 | AC/DC CONVERTER 54V 150W | 335 - Immediate | $34.60 | Ver detalhes |
![]() | ![]() | FSP150-P35-A24 | AC/DC CONVERTER 24V 150W | 194 - Immediate | $34.60 | Ver detalhes |
![]() | ![]() | FSP200-P35-A12 | AC/DC CONVERTER 12V 150W | 36 - Immediate | $44.56 | Ver detalhes |
![]() | ![]() | FSP200-P35-A54 | AC/DC CONVERTER 54V 150W | 632 - Immediate | $44.56 | Ver detalhes |
![]() | ![]() | FSP200-P35-A24 | AC/DC CONVERTER 24V 150W | 0 - Immediate | $44.56 | Ver detalhes |
![]() | ![]() | FSP200-P35-A18 | AC/DC CONVERTER 18V 150W | 155 - Immediate | $44.56 | Ver detalhes |
![]() | ![]() | FSP250-H24-A54 | AC/DC CONVERTER 54V 150W | 22 - Immediate | $58.16 | Ver detalhes |
![]() | ![]() | FSP250-H24-A12 | AC/DC CONVERTER 12V 150W | 82 - Immediate | $58.16 | Ver detalhes |
![]() | ![]() | FSP250-H24-A24 | AC/DC CONVERTER 24V 150W | 51 - Immediate | $58.16 | Ver detalhes |
![]() | ![]() | FSP350-F35-A24 | AC/DC CONVERTER 24V 199W | 0 - Immediate | $60.60 | Ver detalhes |
![]() | ![]() | FSP350-F35-A54 | AC/DC CONVERTER 54V 200W | 26 - Immediate | $60.60 | Ver detalhes |
![]() | ![]() | FSP350-F35-A12 | AC/DC CONVERTER 12V 200W | 153 - Immediate | $60.60 | Ver detalhes |