3" x 5" High Power Density 350 W Open Frame PSU

FSP's FSP350-F35-Axx is a 3" x 5" high power density 350 W open frame power supply

Image of FSP's 3 x 5 High Power Density 350 W Open Frame PSU FSP's FSP350-F35-Axx series is a Class I design that features LLC architecture with 94% high efficiency. It is low profile (1.34") with 350 W output power under 16 CFM airflow conditions. Input power consumption is less than 0.5 W at 0.2 W load condition.

Features
  • 350 W in +50°C operation temperature and 16 CFM forced air cooling
  • EN 55032 Class B radiated emissions
  • Input power consumption less than 0.5 W at 0.2 W load condition
  • Dimensions 3" x 5" x 1.34"
  • 5000 meters altitude operation
Applications
  • Information products
  • Networking
  • PoE

3" x 5" High Power Density 350 W Open Frame PSU

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Available QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 200WFSP350-F35-A12AC/DC CONVERTER 12V 200W-153 - Immediate$60.60Ver detalhes
AC/DC CONVERTER 24V 199WFSP350-F35-A24AC/DC CONVERTER 24V 199W-0 - Immediate$60.60Ver detalhes
AC/DC CONVERTER 54V 200WFSP350-F35-A54AC/DC CONVERTER 54V 200W-26 - Immediate$60.60Ver detalhes
Published: 2021-04-28