High-Voltage Ceramic Tube Fuses – ADC Series

Eaton Bussmann’s ADC series fast-acting ceramic fuses for industrial and high voltage applications

Image of Eaton's High-Voltage Ceramic Tube Fuses – ADC SeriesEaton's series ADC high-voltage ceramic tube fuses are fast-acting and designed for industrial control panels, motor control, uninterruptible power supplies, energy storage and battery systems, and other high voltage applications. The ADC high-voltage ceramic tube fuses feature a 500 VAC/VDC voltage rating and are housed in a ¼" x 1 ¼" (6.3 mm x 32 mm) 3AB footprint. The series has an interrupting rating of 30 kA at 500 VAC and 10 kA at 500 VDC to help safely protect against dangerous high fault currents.

Features
  • High voltage ceramic tube fuse
  • Compact 3AB footprint: ¼” x 1 ¼” (6.3 x 32 mm)
  • Fast-acting performance
  • 500 VAC/VDC rating
  • Cartridge and axial lead versions available
  • Very high interrupting ratings to help safely protect against dangerous high fault currents
  • Fuse accessories (cartridge version)
    • HVP panel mount fuse holder (480 V)
    • HVI in-line fuse holder (600 V)
    • S-8000 panel mount fuse block (600 V)
    • 1Axxxx (up to 600 V) fuse clips
Applications
  • Industrial control panels
  • Motor control - UL 508A panels
  • Uninterruptible power supplies (UPS)
  • Variable frequency drives
  • Energy storage and battery systems
  • High voltage power conversion

500 V Cartridge - ADC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE CERM 12A 500VAC 500VDC 3ABBK-ADC-12-RFUSE CERM 12A 500VAC 500VDC 3AB0 - Immediate$9.05Ver detalhes
FUSE CERM 15A 500VAC 500VDC 3ABBK-ADC-15-RFUSE CERM 15A 500VAC 500VDC 3AB245 - Immediate$7.78Ver detalhes
FUSE CERM 20A 500VAC 500VDC 3ABBK-ADC-20-RFUSE CERM 20A 500VAC 500VDC 3AB91 - Immediate$8.83Ver detalhes
FUSE CERM 25A 500VAC 500VDC 3ABBK-ADC-25-RFUSE CERM 25A 500VAC 500VDC 3AB0 - Immediate$9.05Ver detalhes
FUSE CERM 30A 500VAC 500VDC 3ABBK-ADC-30-RFUSE CERM 30A 500VAC 500VDC 3AB212 - Immediate$7.78Ver detalhes

500 V Axial Leaded Cartridge - ADC-V Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE CERM 12A 500VAC 500VDC 3ABBK-ADC-V2-12-RFUSE CERM 12A 500VAC 500VDC 3AB372 - Immediate$10.57Ver detalhes
FUSE CERM 15A 500VAC 500VDC 3ABBK-ADC-V2-15-RFUSE CERM 15A 500VAC 500VDC 3AB0 - Immediate
475 - Marketplace
$12.26Ver detalhes
FUSE CERM 20A 500VAC 500VDC 3ABBK-ADC-V2-20-RFUSE CERM 20A 500VAC 500VDC 3AB0 - Immediate$12.26Ver detalhes
FUSE CERM 25A 500VAC 500VDC 3ABBK-ADC-V2-25-RFUSE CERM 25A 500VAC 500VDC 3AB0 - Immediate
700 - Marketplace
$12.26Ver detalhes
FUSE CERM 30A 500VAC 500VDC 3ABBK-ADC-V2-30-RFUSE CERM 30A 500VAC 500VDC 3AB49 - Immediate$11.33Ver detalhes

Fuse Holders for Cartridge - ADC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSEHOLDER IP54 600V CRIMPBK-HVI-RFUSEHOLDER IP54 600V CRIMP31 - Immediate$56.94Ver detalhes
FUSEHOLDER IP54 600V Q.C.BK-HVI-HH-RFUSEHOLDER IP54 600V Q.C.10 - Immediate$58.78Ver detalhes
FUSE HOLDER 480V 30A IP53HVP-W-RFUSE HOLDER 480V 30A IP530 - Immediate$15.80Ver detalhes
FUSE HOLDER 480V 30A QCHVP-HH-RFUSE HOLDER 480V 30A QC0 - ImmediateSee Page for PricingVer detalhes
FUSE HOLDER 480V 30A IP53 QCHVP-LW-HH-RFUSE HOLDER 480V 30A IP53 QC0 - Immediate$19.81Ver detalhes
FUSE HOLDER 480V 30A STDHVP-RFUSE HOLDER 480V 30A STD0 - ImmediateSee Page for PricingVer detalhes
FUSE HOLDER 480V 30A SNAPHVP-OO-RFUSE HOLDER 480V 30A SNAP0 - Immediate$22.68Ver detalhes
FUSE HOLDER 480V 30A BARRIERHVP-L-RFUSE HOLDER 480V 30A BARRIER0 - Immediate$13.21Ver detalhes
FUSE HOLDER 480V 30A EXTENDEDHVP-CC-RFUSE HOLDER 480V 30A EXTENDED0 - ImmediateSee Page for PricingVer detalhes
Published: 2022-04-19