In-Line 600 V Water Resistant IP54 Fuse Holder – HVI Series

Eaton Electronics' HVI fuse holders are UL Recognized for up to 20 A and 600 V

Image of Eaton's In-Line Water Resistant IP54 Fuse Holder – HVI Series Eaton Electronics' HVI fuse holders are in-line IP54 waterproof and flame retardant to meet UL 94 HB rating for industry standard ¼" x 1¼" ferrule fuses. It is a UL Recognized fuse holder for up to 20 A and 600 V. HVI series fuse holders allow flexibility to accept wire gauge size ranging from 16 AWG to 12 AWG copper wire for the crimp style terminals and ¼" quick connect terminals for ease of installation.

Resources

Features
  • For ¼" x 1¼" (6.3 mm x 32 mm) fuses
  • IP54 rating for exposed locations
  • Accepts #16 AWG to #12 AWG copper wire
  • Copper crimp lead material
  • High temperature, flame retardant, phenolic meets UL 94 HB
  • Crimp or ¼" quick connect terminals
  • Recommended crimp tools: Thomas & Betts ERG4002, Channellock No. 909, Thomas & Betts WT-112M

In-Line Water Resistant IP54 Fuse Holder HVI Series

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
FUSEHOLDER IP54 600V Q.C.BK-HVI-HH-RFUSEHOLDER IP54 600V Q.C.3AG, 1/4" x 1-1/4" (SFE-20)10 - Immediate$58.78Ver detalhes
FUSEHOLDER IP54 600V CRIMPBK-HVI-RFUSEHOLDER IP54 600V CRIMP3AG, 1/4" x 1-1/4" (SFE-20)21 - Immediate$56.94Ver detalhes
FUSEHOLDER IP54 600V CRIMPHVI-RFUSEHOLDER IP54 600V CRIMP3AG, 1/4" x 1-1/4" (SFE-20)0 - Immediate$67.59Ver detalhes
FUSEHOLDER IP54 600V Q.C.HVI-HH-RFUSEHOLDER IP54 600V Q.C.3AG, 1/4" x 1-1/4" (SFE-20)9 - Immediate
100 - Marketplace
$64.11Ver detalhes
Published: 2021-03-09