High Voltage ¼" x 1 ¼" 3AB Ceramic Tube Fuse – AHC Series

Eaton's fast acting fuse is rated at 600 VAC of overcurrent protection

Image of Eaton's High Voltage ¼" x 1 ¼" 3AB Ceramic Tube Fuse – AHC Series Eaton Bussmann's series AHC fast-acting fuses provide reliable overcurrent protection up to 30 A for high voltage applications. The ¼" x 1 ¼" (6 mm x 32 mm) 3AB fuse can be applied in Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in through-hole installations. The high voltage ratings help reduce required space for overcurrent protection, making them an excellent choice for industrial, high-energy storage applications.

Resources

Features
  • High voltage ceramic tube fuse
  • Compact 3AB footprint: ¼" x 1 ¼" (6.3 mm x 32 mm)
  • Fast-acting performance
  • 600 VAC rating
  • Cartridge and axial lead versions available
  • Very high interrupting ratings to help safely protect against dangerous high fault currents
Applications
  • Industrial control panels
  • Motor control - UL 508A panels
  • Uninterruptible power supplies (UPS)
  • Variable frequency drives
  • Energy storage and battery systems
  • High voltage power conversion

AHC Series - Cartridge - Bulk Packaged

ImagemNúmero de peça do fabricanteDescriçãoTipo de fusívelCorrente nominal (A)Tensão nominal - CAAvailable QuantityPreçoVer detalhes
FUSE CERAMIC 30A 600VAC 3AB 3AGBK1/AHC-30-RFUSE CERAMIC 30A 600VAC 3AB 3AGCartucho, Cerâmica30 A600 V556 - Immediate$6.50Ver detalhes
FUSE CERAMIC 1.6A 600VAC 3AB 3AGBK-AHC-1-6-RFUSE CERAMIC 1.6A 600VAC 3AB 3AGCartucho, Cerâmica1.6 A600 V0 - Immediate
490 - Marketplace
$3.82Ver detalhes
FUSE CERAMIC 1.5A 600VAC 3AB 3AGBK-AHC-1-5-RFUSE CERAMIC 1.5A 600VAC 3AB 3AGCartucho, Cerâmica1.5 A600 V340 - Immediate$7.78Ver detalhes

AHC Series - Cartridge - Tin Box Packaged

ImagemNúmero de peça do fabricanteDescriçãoTipo de fusívelCorrente nominal (A)Tensão nominal - CAAvailable QuantityPreçoVer detalhes
FUSE CERAMIC 1A 600VAC 3AB 3AGAHC-1-RFUSE CERAMIC 1A 600VAC 3AB 3AGCartucho, Cerâmica1 A600 V0 - Immediate$7.90Ver detalhes
FUSE CERAMIC 1.5A 600VAC 3AB 3AGAHC-1-5-RFUSE CERAMIC 1.5A 600VAC 3AB 3AGCartucho, Cerâmica1.5 A600 V5 - Immediate$7.04Ver detalhes
FUSE CERAMIC 1.6A 600VAC 3AB 3AGAHC-1-6-RFUSE CERAMIC 1.6A 600VAC 3AB 3AGCartucho, Cerâmica1.6 A600 V10 - Immediate$7.04Ver detalhes

AHC-V Series - Axial Lead - Bulk Packaged

ImagemNúmero de peça do fabricanteDescriçãoTipo de fusívelCorrente nominal (A)Tensão nominal - CAAvailable QuantityPreçoVer detalhes
FUSE CERAMIC 1A 600VAC 3AB 3AGBK-AHC-V-1-RFUSE CERAMIC 1A 600VAC 3AB 3AGCartucho, Cerâmica1 A600 V246 - Immediate$9.88Ver detalhes
FUSE CERAMIC 1.5A 600VAC 3AB 3AGBK-AHC-V2-1-5-RFUSE CERAMIC 1.5A 600VAC 3AB 3AGCartucho, Cerâmica1.5 A600 V200 - Immediate$10.57Ver detalhes
FUSE CERAMIC 1.5A 600VAC 3AB 3AGBK-AHC-V-1-5-RFUSE CERAMIC 1.5A 600VAC 3AB 3AGCartucho, Cerâmica1.5 A600 V244 - Immediate$8.06Ver detalhes

Fuse Accessories: HVP Panel Mount Fuse Holder (480 V)

ImagemNúmero de peça do fabricanteDescriçãoTamanho do fusívelCorrente nominal (A)Para uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
FUSE HOLDER 480V 30A IP53 QCHVP-LW-HH-RFUSE HOLDER 480V 30A IP53 QCDiâm. 0,25" x comp. 1,26" (6,35mm x 32mm)15 A3AG, 1/4" x 1-1/4" (SFE-20)0 - Immediate$19.81Ver detalhes
FUSE HOLDER 480V 30A IP53HVP-W-RFUSE HOLDER 480V 30A IP53Diâm. 0,25" x comp. 1,26" (6,35mm x 32mm)30 A3AG, 1/4" x 1-1/4" (SFE-20)0 - Immediate$15.80Ver detalhes
FUSE HOLDER 480V 30A QCHVP-HH-RFUSE HOLDER 480V 30A QCDiâm. 0,25" x comp. 1,26" (6,35mm x 32mm)15 A3AG, 1/4" x 1-1/4" (SFE-20)0 - ImmediateSee Page for PricingVer detalhes

Fuse Accessories: HVI In-Line Fuse Holder (600 V)

ImagemNúmero de peça do fabricanteDescriçãoTamanho do fusívelCorrente nominal (A)Para uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
FUSEHOLDER IP54 600V Q.C.BK-HVI-HH-RFUSEHOLDER IP54 600V Q.C.Diâm. 0,25" x comp. 1,26" (6,3mm x 32mm)20 A3AG, 1/4" x 1-1/4" (SFE-20)10 - Immediate$58.78Ver detalhes
FUSEHOLDER IP54 600V CRIMPBK-HVI-RFUSEHOLDER IP54 600V CRIMPDiâm. 0,25" x comp. 1,26" (6,35mm x 32mm)20 A3AG, 1/4" x 1-1/4" (SFE-20)21 - Immediate$56.94Ver detalhes
FUSEHOLDER IP54 600V Q.C.HVI-HH-RFUSEHOLDER IP54 600V Q.C.Diâm. 0,25" x comp. 1,26" (6,35mm x 32mm)20 A3AG, 1/4" x 1-1/4" (SFE-20)9 - Immediate
100 - Marketplace
$64.11Ver detalhes

Fuse Accessories: S-8000 Panel Mount Fuse Block (600 V)

ImagemNúmero de peça do fabricanteDescriçãoTamanho do fusívelCorrente nominal (A)Para uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
FUSE BLOCK CART 600V CHASS MNTBK/S-8102-2FUSE BLOCK CART 600V CHASS MNTDiâm. 0,25" x comp. 1,26" (6,35mm x 32mm)20 A3AG, 1/4" x 1-1/4" (SFE-20)365 - Immediate$11.17Ver detalhes
FUSE BLOCK CART 600V CHASS MNTBK/S-8202-10-RFUSE BLOCK CART 600V CHASS MNTDiâm. 0,25" x comp. 1,26" (6,35mm x 32mm)30 A3AG, 1/4" x 1-1/4" (SFE-20)0 - Immediate
2 - Marketplace
$41.54Ver detalhes

Fuse Accessories: 1Axxxx (up to 600V) Fuse Clips

ImagemNúmero de peça do fabricanteDescriçãoTamanho do fusívelCorrente nominal (A)Para uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
FUSE CLIP CARTRIDGE 500V 15A PCBBK/1A5018-07FUSE CLIP CARTRIDGE 500V 15A PCBDiâm. 0,197" (5mm)15 AFusíveis com diâm. de 5mm695 - Immediate$1.64Ver detalhes
FUSE CLIP CARTRIDGE 500V 15A PCBBK/1A5018-10-RFUSE CLIP CARTRIDGE 500V 15A PCBDiâm. 0,197" (5mm)15 AFusíveis com diâm. de 5mm61783 - Immediate$0.38Ver detalhes
FUSE CLIP CARTRIDGE 500V 15A PCBBK/1A5018-10FUSE CLIP CARTRIDGE 500V 15A PCBDiâm. 0,197" (5mm)15 AFusíveis com diâm. de 5mm0 - Immediate$0.25Ver detalhes
Published: 2022-04-07