LR-19 Series Position Sensor
Alliance Sensors position sensors are designed for factory automation and a variety of industrial and commercial applications
The Alliance Sensors Group LR-19 series linear variable inductance transducer (LVIT) position sensors are contactless devices designed for factory automation and a variety of industrial and commercial applications such as motorsport vehicles, automotive testing, solar cell positioners, wind turbine prop pitch and brake position, and packaging equipment. A compact design with superior performance and an excellent stroke-to-length ratio, the LR-19 sensors are ideal for industrial testing, laboratories, and OEM applications.
LR-19 sensors are offered in six full-scale ranges from 25 mm to 200 mm (1" to 8"). Operating from a variety of DC voltages, these sensors offer a choice of four analog outputs and all include the ASG proprietary SenSet™ field recalibration feature. LR-19 products are available with axial cable or connector terminations, or with radial exiting cable or two swivel rod eye ends for easy installation.
- Proprietary SenSet field-adjustable range scaling
- 10-32 or M5 x 0.8 male or female thread on end of axial operating rod
- Axial termination version with either M-12 connector or 1 m cable
- Excellent stroke-to-length ratio
- LVIT Technology™
- Contactless operation prevents wearout from dither or cycling
- Analog I/Os:
- 0 V to 5 V or 0.5 V to 4.5 V output with 8 V to 30 V input, 35 mA max
- 0 V to 10 V output with 12 V to 30 V input, 35 mA max
- 4 mA to 20 mA (3-wire) output with 18 V to 30 V input, 60 mA max (+75°C max)
- FS measuring ranges: 25 mm to 200 mm (1" to 8") full scale (nominal)
- Linearity error: ±0.15% of full scale output (FSO) typical, ±0.25% max
- Operating temperature: -20°C to +85°C (-40°C to +105°C extended temperature range)
- Resolution: 0.025% of FSO
- Update rate: 300 Hz nominal
- Temperature coefficient: ≤±0.015% of FS/°C
- Vibration: 5 Hz to 20 Hz 0.5" p-p; 20 Hz to 200 Hz 4.2 g p-p
- Shock: 1,000 g, 11 ms
- Terminations: IEC IP-67
- Humidity: 95% RH, non-condensing
LR-19 Series Position Sensor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LRE-19-100-R-00-10-A | SENSOR LINEAR 101.6MM CABLE | 12 - Immediate | $392.50 | Ver detalhes |
![]() | ![]() | LRI-19-025-R-00-20-A | SENSOR LINEAR 25.4MM CABLE | 8 - Immediate | $326.25 | Ver detalhes |
![]() | ![]() | LRE-19-150-R-00-10-A | SENSOR LINEAR 152.4MM CABLE | 4 - Immediate | $436.25 | Ver detalhes |
![]() | ![]() | LRE-19-025-R-00-10-A | SENSOR LINEAR 25.4MM CABLE | 3 - Immediate | $326.25 | Ver detalhes |
![]() | ![]() | LRE-19-075-R-00-10-A | SENSOR LINEAR 76.2MM CABLE | 2 - Immediate | $370.00 | Ver detalhes |
![]() | ![]() | LRI-19-100-R-00-20-A | SENSOR LINEAR 101.6MM CABLE | 2 - Immediate | $392.50 | Ver detalhes |
![]() | ![]() | LRI-19-075-R-00-20-A | SENSOR LINEAR 76.2MM CABLE | 3 - Immediate | $370.00 | Ver detalhes |
![]() | ![]() | LRE-19-200-R-00-10-A | SENSOR LINEAR 203.2MM CABLE | 3 - Immediate | $480.00 | Ver detalhes |
![]() | ![]() | LRI-19-200-R-00-20-A | SENSOR LINEAR 203.2MM CABLE | 3 - Immediate | $480.00 | Ver detalhes |
![]() | ![]() | LRI-19-150-R-00-20-A | SENSOR LINEAR 152.4MM CABLE | 0 - Immediate | $436.25 | Ver detalhes |
![]() | ![]() | LRE-19-050-R-00-10-A | SENSOR LINEAR 50.8MM CABLE | 0 - Immediate | $348.75 | Ver detalhes |
![]() | ![]() | LRI-19-050-R-00-20-A | SENSOR LINEAR 50.8MM CABLE | 0 - Immediate | $348.75 | Ver detalhes |