VideoLibrary

ROHM MOSFETs for DC-DC Converter & Load Switch Applications | DigiKey Daily

ROHM Semiconductor offers its MOSFETs for DC-DC buck converter and load-switching applications. ROHM Semiconductor’s power MOSFETs are designed for DC-DC and load-switch applications that require drain-to-source voltages between 30 V to 40 V and drain currents up to 80 A. The SMD Series of DC-DC Converters have adopted several processes for significantly improved efficiency. The bottom heatsink configuration ensures superior heat dissipation through its dual-element design, and the built-in high- and low-side elements minimize wiring inductance. These converters are also RoHS compliant.

10/7/2016 8:32:42 PM

ROHM MOSFETs for DC-DC Converter and Load Switch Applications DigiKey Daily

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MOTOR DRIVER 1.8V-5.5V 8VSONBU6906NUX-TRIC MOTOR DRIVER 1.8V-5.5V 8VSON0 - ImmediateSee Page for PricingVer detalhes
MOSFET 2N-CH 30V 14A 8HSOPHP8KA1TBMOSFET 2N-CH 30V 14A 8HSOP2495 - Immediate$1.88Ver detalhes
MOSFET 2N-CH 30V 7A/11A HSMLHS8K11TBMOSFET 2N-CH 30V 7A/11A HSML186 - Immediate$1.07Ver detalhes
MOSFET P-CH 20V 10A HUML2020L8RF4C050APTRMOSFET P-CH 20V 10A HUML2020L82981 - Immediate$1.13Ver detalhes
MOSFET P-CH 30V 7.5A HUML2020L8RF4E075ATTCRMOSFET P-CH 30V 7.5A HUML2020L86107 - Immediate$1.09Ver detalhes
MOSFET N-CH 30V 7A 8HSMTRQ3E070BNTBMOSFET N-CH 30V 7A 8HSMT3384 - Immediate$0.64Ver detalhes
MOSFET N-CH 30V 8A 8HSMTRQ3E080BNTBMOSFET N-CH 30V 8A 8HSMT8823 - Immediate$0.69Ver detalhes
MOSFET N-CH 30V 8A 8HSMTRQ3E080GNTBMOSFET N-CH 30V 8A 8HSMT1712 - Immediate$0.69Ver detalhes
MOSFET N-CH 30V 10A 8HSMTRQ3E100BNTBMOSFET N-CH 30V 10A 8HSMT4256 - Immediate$0.72Ver detalhes
MOSFET N-CH 30V 10A 8HSMTRQ3E100GNTBMOSFET N-CH 30V 10A 8HSMT1613 - Immediate$0.75Ver detalhes