High-Efficiency SMD Series of DC-DC Converters
ROHM Semiconductor offers its MOSFETs for DC-DC buck converter and load-switching applications
ROHM Semiconductor’s power MOSFETs are designed for DC-DC and load-switch applications that require drain-to-source voltages between 30 V to 40 V and drain currents up to 80 A.
Features
- Processes adopted for significantly improved efficiency
- Bottom heatsink configuration ensures superior heat dissipation
- Dual-element design
- Built-in high-/low-side elements minimize wiring inductance
Discrete Semiconductor Products
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RQ3E100BNTB | MOSFET N-CH 30V 10A 8HSMT | 4619 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | RQ3E080GNTB | MOSFET N-CH 30V 8A 8HSMT | 1712 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | RQ3E070BNTB | MOSFET N-CH 30V 7A 8HSMT | 3384 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | RQ3E080BNTB | MOSFET N-CH 30V 8A 8HSMT | 8823 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | RQ3E100GNTB | MOSFET N-CH 30V 10A 8HSMT | 1613 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | RF4C050APTR | MOSFET P-CH 20V 10A HUML2020L8 | 2986 - Immediate | $1.13 | Ver detalhes |
![]() | ![]() | RF4E075ATTCR | MOSFET P-CH 30V 7.5A HUML2020L8 | 6152 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | HP8KA1TB | MOSFET 2N-CH 30V 14A 8HSOP | 2495 - Immediate | $1.88 | Ver detalhes |
![]() | ![]() | HS8K11TB | MOSFET 2N-CH 30V 7A/11A HSML | 186 - Immediate | $1.00 | Ver detalhes |