MOSFET / ECOMOS™

ROHM’s ECOMOS products for the efficient handling of reduced supply voltages in portables

Image of ROHM Semiconductor's ECOMOS™ Series MOSFETsROHM's ECOMOS Series offers a wide selection of MOSFETs with ultra-low on-resistance that utilizes micro-process technology. These MOSFETs have high efficiency/breakdown units for switching applications and high power components optimized for commercial/industrial systems.

Dubbed ECOMOS, ROHM’s low voltage lineup features up to 90 percent lower on-resistance at low drive voltages (from 1.2 V). These devices are available in a number of compact, high power packages ideal for portable devices of all types.

ECOMOS Series MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET 2N-CH 30V 0.1A EMT6EM6K1T2RMOSFET 2N-CH 30V 0.1A EMT61879 - Immediate$0.78Ver detalhes
MOSFET 2P-CH 30V 2.5A 8TSSTTT8J2TRMOSFET 2P-CH 30V 2.5A 8TSST0 - Immediate$1.37Ver detalhes
MOSFET 2N-CH 60V 4.5A 8SOPSH8K32TB1MOSFET 2N-CH 60V 4.5A 8SOP10004 - Immediate$2.32Ver detalhes
MOSFET N/P-CH 80V 3.4A/2.6A 8SOPSH8M41TB1MOSFET N/P-CH 80V 3.4A/2.6A 8SOP2500 - Immediate$2.21Ver detalhes
MOSFET 2N-CH 30V 0.1A UMT6UM6K1NTNMOSFET 2N-CH 30V 0.1A UMT645971 - Immediate$0.53Ver detalhes
MOSFET 2N-CH 60V 0.2A SMT6SM6K2T110MOSFET 2N-CH 60V 0.2A SMT68456 - Immediate$0.74Ver detalhes
MOSFET N/P-CH 20V 0.2A EMT6EM6M2T2RMOSFET N/P-CH 20V 0.2A EMT629887 - Immediate$0.84Ver detalhes
MOSFET 2N-CH 30V 6A 8SOPSP8K2TBMOSFET 2N-CH 30V 6A 8SOP0 - Immediate$1.53Ver detalhes
MOSFET N/P-CH 30V 6A/5A TSMT8QS8M13TCRMOSFET N/P-CH 30V 6A/5A TSMT80 - ImmediateSee Page for PricingVer detalhes
MOSFET 2N-CH 20V 0.3A EMT6EM6K6T2RMOSFET 2N-CH 20V 0.3A EMT61828 - Immediate$0.66Ver detalhes
Published: 2013-07-02