3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | DigiKey Daily
3M produces a family of thermally conductive adhesive tape, the 8810 series. This series of transfer tapes is designed to create a preferential heat-transfer path between two objects, typically a heat generator and a heat sink or other cooling device. As a pressure sensitive adhesive , there is no need to go through a heat cure cycle to achieve a high quality bond and thermal interface. Using a specialized acrylic chemistry, there is an excellent thermal stability of the base polymer, giving long lasting performance under extreme circumstances. 3M’s adhesive expertise shines as the wetting and flow of the tapes allows these tapes to remain fast to most surfaces.
8810 Series Thermally Conductive Adhesive Transfer Tapes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8810SQ-15(10) | THERM PAD 15MMX15MM W/ADH WHT | 5510 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 8810SQ-16.51(10) | THERM PAD 16.51MMX16.51MM W/ADH | 1348 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | 8810-19.05-10.54(10) | THERM PAD 19.05MMX10.54MM W/ADH | 0 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | 8810SQ-19(10) | THERM PAD 19MMX19MM W/ADH WHT | 1021 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | 8810-1-5 | THERM TAPE 4.57MX25.4MM WHT | 0 - Immediate | $79.89 | Ver detalhes |
![]() | ![]() | 8810-0.5-5 | THERM PAD 4.57M X 12.7MM W/ADH | 472 - Immediate | $46.49 | Ver detalhes |
![]() | ![]() | 8810-2-5 | THERM TAPE 4.57MX50.8MM ADH WHT | 53 - Immediate | $148.38 | Ver detalhes |
![]() | ![]() | 8810-0.75-5 | THERM PAD 4.57M X 19.05MM W/ADH | 448 - Immediate | $66.62 | Ver detalhes |
![]() | ![]() | 8810-7-11(5) | THERM PAD 279.4MMX177.8MM W/ADH | 90 - Immediate | $37.07 | Ver detalhes |
![]() | ![]() | 8810-22"-36YRDS | THERM PAD 32.92M X 558.8MM W/ADH | 0 - Immediate | $3,933.49 | Ver detalhes |
![]() | ![]() | 8810-20-284(10) | THERM PAD 284MMX20MM W/ADH WHT | 7 - Immediate | $46.97 | Ver detalhes |
![]() | ![]() | 8810SQ-35(100) | THERM PAD 35X35MM W/ADH WHT | 2375 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | 8810-4-5 | THERM TAPE 101.6MMX4.57M | 12 - Immediate | $243.64 | Ver detalhes |